SWITCH PRESSURE D.C. 15PSI - 076072 00000150 01 - Sensors, Transducers
| Digi-Key Part Number | 480-2048-ND |
1 10 25 50 100 250 500 1000 |
38.84000 30.89600 28.94760 27.69880 26.62040 25.35280 24.46356 23.65000 |
Extended Price
38.84 308.96 723.69 1384.94 2662.04 6338.20 12231.78 23650.00 |
| Manufacturer Part Number | 076072 00000150 01 | |||
| Description | SWITCH PRESSURE D.C. 15PSI | |||
| Quantity Available | 17 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 076072 00000150 01 |
| Vendor | Honeywell Sensing and Control/Hobbs |
| Category | Sensors, Transducers |
| Operating Pressure | 0 ~ 15 PSI |
| Output | SPDT |
| Package / Case | Male Port |
| Pressure Type | Switch |
| Port Size | Male, 1/8" (3.175mm) 27 NPT |
| Termination Style | - |
| Voltage - Supply | 120VAC |
| Operating Temperature | -40°C ~ 125°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
076072 00000150 01 076072 00000150 01 480 2048 ND 4802048ND 480-2048 |
076072 00000150 01 Specification Sheet
SWITCH PRESSURE D.C. 15PSI - 076072 00000150 01 (480-2048-ND) - Sensors, Transducers
Related parts Sensors, Transducers:SWITCH PRESSURE D.C. 15PSI - 076072 00000150 01
Order 'switch pressure d.c. 15psi - 076072 00000150 01' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2048-ND.
SWITCH PRESSURE N.O. 15PSI - 076052 00000150 01
Order 'switch pressure n.o. 15psi - 076052 00000150 01' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2040-ND.
SWITCH PRESSURE N.C. 15PSI - 076062 00000150 01
Order 'switch pressure n.c. 15psi - 076062 00000150 01' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2044-ND.
SWITCH PRESSURE D.C. 2 PSI - 076071 00000020 01
Order 'switch pressure d.c. 2 psi - 076071 00000020 01' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2047-ND.
SWITCH PRESSURE D.C. 35PSI - 076073 00000350 01
Order 'switch pressure d.c. 35psi - 076073 00000350 01' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2049-ND.
SWITCH PRESSURE D.C. 60PSI - 076074 00000600 01
Order 'switch pressure d.c. 60psi - 076074 00000600 01' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2050-ND.
SWITCH PRESSURE D.C. 4PSI - 076579 00000040 01
Order 'switch pressure d.c. 4psi - 076579 00000040 01' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2055-ND.
SWITCH PRESSURE D.C. 10PSI - 076580 00000100 01
Order 'switch pressure d.c. 10psi - 076580 00000100 01' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2056-ND.
SWITCH PRESSURE N.O. 2PSI - 076051 00000020 01
Order 'switch pressure n.o. 2psi - 076051 00000020 01' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2039-ND.
SWITCH PRESSURE N.O. 35PSI - 076053 00000350 01
Order 'switch pressure n.o. 35psi - 076053 00000350 01' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2041-ND.
SWITCH PRESSURE N.O. 60PSI - 076054 00000600 01
Order 'switch pressure n.o. 60psi - 076054 00000600 01' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2042-ND.
SWITCH PRESSURE N.C. 2PSI - 076061 00000020 01
Order 'switch pressure n.c. 2psi - 076061 00000020 01' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2043-ND.
SWITCH PRESSURE N.C. 35PSI - 076063 00000350 01
Order 'switch pressure n.c. 35psi - 076063 00000350 01' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2045-ND.
SWITCH PRESSURE N.C. 60PSI - 076064 00000600 01
Order 'switch pressure n.c. 60psi - 076064 00000600 01' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2046-ND.
SWITCH PRESSURE N.O. 4PSI - 076575 00000040 01
Order 'switch pressure n.o. 4psi - 076575 00000040 01' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2051-ND.
Send this link via E-Mail
Help With This Screen
