SENSOR PRESSURE SWITCH .018 PSI - PSF100A-0.5
| Digi-Key Part Number | 384-1000-ND |
1 10 100 250 500 |
18.94000 17.99000 13.44000 10.22000 9.29002 |
Extended Price
18.94 179.90 1344.00 2555.00 4645.01 |
| Manufacturer Part Number | PSF100A-0.5 | |||
| Description | SENSOR PRESSURE SWITCH .018 PSI | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PSF100A-0.5 |
| Vendor | World Magnetics |
| Category | Sensors, Sensor Evaluation Kits |
| Type | Pressure |
| Type | Differential |
| Type | Vacuum |
| Operating Pressure | 0.100 inH2O [Min] |
| Operating Pressure | 0.004 psi [Min] |
| Operating Pressure | 0.500 inH2O [Max] |
| Operating Pressure | 0.018 psi [Max] |
| Operating Pressure | 0.018 psi [Typ] |
| Tolerance | ±20% |
| Circuit | SPST-NO |
| Circuit | SPST-NC |
| Switch Function | Off-Mom |
| Contact Rating @ Voltage | 0.04A @ 30VDC |
| Contact Rating @ Voltage | 0.04A @ 30VAC |
| Termination Style | .187" Quick Connect |
| Input Connection | Barbed |
| Operating Temperature | 40 °F [Min] |
| Operating Temperature | 150 °F [Max] |
| Depth | 9.400 mm [Nom] |
| Height | 25.400 mm [Nom] |
| Width | 25.400 mm [Nom] |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PSF100A 0 5 PSF100A05 384 1000 ND 3841000ND 384-1000 |
PSF100A-0.5 Specification Sheet
SENSOR PRESSURE SWITCH .018 PSI - PSF100A-0.5 (384-1000-ND)
Related parts :SENSOR PRESSURE SWITCH .018 PSI - PSF100A-0.5
Order 'sensor pressure switch .018 psi - PSF100A-0.5' online from Digi-Key. Manufactured by World Magnetics. Digi-Key part number 384-1000-ND.
SENSOR PRESSURE SWITCH .054 PSI - PSF100A-1.5
Order 'sensor pressure switch .054 psi - PSF100A-1.5' online from Digi-Key. Manufactured by World Magnetics. Digi-Key part number 384-1001-ND.
SENSOR PRESSURE SWITCH .108 PSI - PSF100A-3.0
Order 'sensor pressure switch .108 psi - PSF100A-3.0' online from Digi-Key. Manufactured by World Magnetics. Digi-Key part number 384-1002-ND.
SENSOR PRESSURE SWITCH .217 PSI - PSF100A-6.0
Order 'sensor pressure switch .217 psi - PSF100A-6.0' online from Digi-Key. Manufactured by World Magnetics. Digi-Key part number 384-1003-ND.
SENSOR PRESSURE SWITCH .361 PSI - PSF100A-10.0
Order 'sensor pressure switch .361 psi - PSF100A-10.0' online from Digi-Key. Manufactured by World Magnetics. Digi-Key part number 384-1004-ND.
SENSOR PRESSURE SWITCH .541 PSI - PSF100A-15.0
Order 'sensor pressure switch .541 psi - PSF100A-15.0' online from Digi-Key. Manufactured by World Magnetics. Digi-Key part number 384-1005-ND.
SENSOR PRESSURE SWITCH 1.804 PSI - PSF100A-50.0
Order 'sensor pressure switch 1.804 psi - PSF100A-50.0' online from Digi-Key. Manufactured by World Magnetics. Digi-Key part number 384-1006-ND.
SENSOR PRESSURE SWITCH .036 PSI - PSF100A-1.0
Order 'sensor pressure switch .036 psi - PSF100A-1.0' online from Digi-Key. Manufactured by World Magnetics. Digi-Key part number 384-1019-ND.
PRESSURE SWITCH 0.1" H20-30 PSI - 7661714
Order 'pressure switch 0.1" h20-30 psi - 7661714' online from Digi-Key. Manufactured by World Magnetics. Digi-Key part number 7661714-ND.
ADJUSTABLE PRESSURE SWITCH - 7162-710
Order 'adjustable pressure switch - 7162-710' online from Digi-Key. Manufactured by World Magnetics. Digi-Key part number 7162-710-ND.
PRESSURE SENSOR 0-5 PSI - SCC100D
Order 'pressure sensor 0-5 psi - SCC100D' online from Digi-Key. Manufactured by SenSym ICT. Digi-Key part number SCC100D-ND.
SENSOR ADJ PRESS SW 0.1-0.3 PSI - PSF109S-3-8
Order 'sensor adj press sw 0.1-0.3 psi - PSF109S-3-8' online from Digi-Key. Manufactured by World Magnetics. Digi-Key part number 384-1007-ND.
SENSOR ADJ PRESS SW 0.3-2.9 PSI - PSF109S-9-80
Order 'sensor adj press sw 0.3-2.9 psi - PSF109S-9-80' online from Digi-Key. Manufactured by World Magnetics. Digi-Key part number 384-1008-ND.
SENSOR ADJ PRESS SW 2.9-11.9 PSI - PSF109S-81-330
Order 'sensor adj press sw 2.9-11.9 psi - PSF109S-81-330' online from Digi-Key. Manufactured by World Magnetics. Digi-Key part number 384-1009-ND.
SENSOR ADJ PRESS SW 0.1-0.4 PSI - 9011-902
Order 'sensor adj press sw 0.1-0.4 psi - 9011-902' online from Digi-Key. Manufactured by World Magnetics. Digi-Key part number 384-1010-ND.
Send this link via E-Mail
Help With This Screen