Pressure Sensors, Transducers 0 ~ 100 PSI PSI ANALOG Honeywell Sensing and Control/Sensym SCC100DN
PRESSURE SENSOR 0-100-PSI - SCC100DN - Sensors, Transducers
| Digi-Key Part Number | SCC100DN-ND |
25 |
20.66120 |
Extended Price
516.53 |
| Manufacturer Part Number | SCC100DN | |||
| Description | PRESSURE SENSOR 0-100-PSI | |||
| Quantity Available | 14 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SCC100DN |
| Vendor | Honeywell Sensing and Control/Sensym |
| Category | Sensors, Transducers |
| Operating Pressure | 0 ~ 100 PSI |
| Output | ANALOG |
| Package / Case | 5-DIP |
| Pressure Type | Differential |
| Port Size | Female, 0.04" (1.02mm) Hole |
| Termination Style | Surface Mount |
| Voltage - Supply | - |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SCC100DN SCC100DN |
PRESSURE SENSOR 0-100-PSI - SCC100DN (SCC100DN-ND) - Sensors, Transducers
Related parts Pressure Sensors, Transducers 0 ~ 100 PSI PSI ANALOG Honeywell Sensing and Control/Sensym SCC100DNPressure Sensors, Transducers 0 ~ 100 PSI PSI ANALOG Honeywell Sensing and Control/Sensym SCC100DN
Order 'pressure sensor 0-100-psi - SCC100DN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number SCC100DN-ND.
Pressure Sensors, Transducers 0 ~ 100 PSI PSI ANALOG Honeywell Sensing and Control/Sensym SCC100D
Order 'pressure sensor 0-5 psi - SCC100D' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number SCC100D-ND.
Pressure Sensors, Transducers 0 ~ 5 PSI PSI 0 ~ 20mV Honeywell Sensing and Control/Sensym SDX005IND4
Order 'sensor 0-5"h2o temp comp dip - SDX005IND4' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1125-ND.
Pressure Sensors, Transducers 0 ~ 1 PSI PSI 0 ~ 20mV Honeywell Sensing and Control/Sensym SX01DN
Order 'pressure sensor n pkg - SX01DN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number SX01DN-ND.
Pressure Sensors, Transducers 0 ~ 30 PSI PSI 0 ~ 110mV Honeywell Sensing and Control/Sensym SX30DN
Order 'pressure sensor 30psia n pkg - SX30DN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number SX30DN-ND.
Pressure Sensors, Transducers 0 ~ 100 PSI PSI 4.75V Honeywell Sensing and Control/Sensym ASCX100DN
Order 'sensor amp 0-100psid - ASCX100DN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1005-ND.
Pressure Sensors, Transducers 0 ~ 5 PSI PSI 4.75V Honeywell Sensing and Control/Sensym ASCX05DN
Order 'sensor amp 0-5psid - ASCX05DN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1003-ND.
Pressure Sensors, Transducers 0 ~ 150 PSI PSI 4.75V Honeywell Sensing and Control/Sensym ASCX150DN
Order 'sensor amp 0-150psid - ASCX150DN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1007-ND.
Pressure Sensors, Transducers 0 ~ 15 PSI PSI 4.75V Honeywell Sensing and Control/Sensym ASCX15DN
Order 'sensor amp 0-15psid - ASCX15DN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1009-ND.
Pressure Sensors, Transducers 0 ~ 100 PSI PSI 0 ~ 100mV Honeywell Sensing and Control/Sensym SDX100D4
Order 'sensor temp comp 100psid dip - SDX100D4' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1034-ND.
Pressure Sensors, Transducers 0 ~ 100 PSI PSI 0 ~ 100mV Honeywell Sensing and Control/Sensym SDX100G2
Order 'sensor temp comp 100psig dip - SDX100G2' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1035-ND.
Pressure Sensors, Transducers 0 ~ 5 PSI PSI 0 ~ 60mV Honeywell Sensing and Control/Sensym SCX05DN
Order 'sensor temp comp 5psid - SCX05DN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1018-ND.
Pressure Sensors, Transducers 0 ~ 15 PSI PSI 0 ~ 90mV Honeywell Sensing and Control/Sensym SCX15DN
Order 'sensor temp comp 15psid - SCX15DN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1024-ND.
Pressure Sensors, Transducers 0 ~ 30 PSI PSI 0 ~ 90mV Honeywell Sensing and Control/Sensym SCX30DN
Order 'sensor temp comp 30psid - SCX30DN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1026-ND.
Pressure Sensors, Transducers 0 ~ 4" H2O PSI 0 ~ 40mV Honeywell Sensing and Control/Sensym SCXL004DN
Order 'sensor temp comp 4"h2o - SCXL004DN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1027-ND.
Options for Pressure Sensors, Transducers 0 ~ 100 PSI PSI ANALOG Honeywell Sensing and Control/Sensym SCC100DN
Send this link via E-Mail
Help With This Screen
