SENSOR 15PSID 100MV 8PIN PCB - 1210A-015D-3L
| Digi-Key Part Number | MSP6941-ND |
1 10 100 |
36.58000 29.26000 20.48200 |
Extended Price
36.58 292.60 2048.20 |
| Manufacturer Part Number | 1210A-015D-3L | |||
| Description | SENSOR 15PSID 100MV 8PIN PCB | |||
| Quantity Available | 37 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1210A-015D-3L |
| Vendor | Measurement Specialties Inc. |
| Category | Sensors, Transducers |
| Operating Pressure | 0 ~ 15 PSID |
| Voltage - Rated | * |
| Output | 65 ~ 150 mV |
| Package / Case | 8-DIP |
| Pressure Type | Differential |
| Features | * |
| Interface | PC Board Mount |
| Pressure Port | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1210A 015D 3L 1210A015D3L MSP6941 ND MSP6941ND MSP6941 |
1210A-015D-3L Specification Sheet
SENSOR 15PSID 100MV 8PIN PCB - 1210A-015D-3L (MSP6941-ND)
Related parts:SENSOR 15PSID 100MV 8PIN PCB - 1210A-015D-3L
Order 'sensor 15psid 100mv 8pin pcb - 1210A-015D-3L' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number MSP6941-ND.
SENSOR 15PSID 100MV 8PIN PCB - 1230-015D-3L
Order 'sensor 15psid 100mv 8pin pcb - 1230-015D-3L' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number MSP6945-ND.
SENSOR 1PSID 100MV 8PIN PCB - 1210A-001D-3L
Order 'sensor 1psid 100mv 8pin pcb - 1210A-001D-3L' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number MSP6940-ND.
SENSOR 100PSID 100MV 8PIN PCB - 1210A-100D-3L
Order 'sensor 100psid 100mv 8pin pcb - 1210A-100D-3L' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number MSP6942-ND.
SENSOR 15PSID 50MV 8PIN PCB - 1220A-015D-3L
Order 'sensor 15psid 50mv 8pin pcb - 1220A-015D-3L' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number MSP6943-ND.
SENSOR 100PSID 50MV 8PIN PCB - 1220A-100D-3L
Order 'sensor 100psid 50mv 8pin pcb - 1220A-100D-3L' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number MSP6944-ND.
SENSOR PRES 2PSID 0-100MV 8-DIP - 1210A-002D-3L
Order 'sensor pres 2psid 0-100mv 8-dip - 1210A-002D-3L' online from Digi-Key. Manufactured by Measurement Specialties. Digi-Key part number MSP6814-ND.
SENSOR PRES 1PSIG 0-100MV 8-DIP - 1210A-001G-3L
Order 'sensor pres 1psig 0-100mv 8-dip - 1210A-001G-3L' online from Digi-Key. Manufactured by Measurement Specialties. Digi-Key part number MSP6815-ND.
SENSOR PRES 5PSIG 0-100MV 8-DIP - 1210A-005G-3L
Order 'sensor pres 5psig 0-100mv 8-dip - 1210A-005G-3L' online from Digi-Key. Manufactured by Measurement Specialties. Digi-Key part number MSP6817-ND.
SENSOR 100PSID 50MV 8PIN PCB - 1220A-100G-3N
Order 'sensor 100psid 50mv 8pin pcb - 1220A-100G-3N' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number 1220A-100G-3N-ND.
SENSOR PRES 15PSID 0-50MV 8-DIP - 1240-015D-3L
Order 'sensor pres 15psid 0-50mv 8-dip - 1240-015D-3L' online from Digi-Key. Manufactured by Measurement Specialties. Digi-Key part number MSP6819-ND.
SENSOR PRES 15PSID 0-100MV TO-8 - 37-015D
Order 'sensor pres 15psid 0-100mv to-8 - 37-015D' online from Digi-Key. Manufactured by Measurement Specialties. Digi-Key part number MSP6844-ND.
SENSOR PRES 30PSID 0-100MV 8-DIP - 1230-030D-3L
Order 'sensor pres 30psid 0-100mv 8-dip - 1230-030D-3L' online from Digi-Key. Manufactured by Measurement Specialties. Digi-Key part number MSP6822-ND.
SENSOR DIFF PRESS 15PSI 6DIP PCB - 4425-015D
Order 'sensor diff press 15psi 6dip pcb - 4425-015D' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number 223-1091-ND.
SENSOR TRANSDUCER 0.5-4.5V PCB - GA100-005WD
Order 'sensor transducer 0.5-4.5v pcb - GA100-005WD' online from Digi-Key. Manufactured by Measurement Specialties. Digi-Key part number 356-1036-ND.
Send this link via E-Mail
Help With This Screen