SENSOR 100PSIG RIBBON W/CONN - 82-100G-C
| Digi-Key Part Number | MSP6930-ND |
1 10 100 |
76.85000 64.38700 56.07900 |
Extended Price
76.85 643.87 5607.90 |
| Manufacturer Part Number | 82-100G-C | |||
| Description | SENSOR 100PSIG RIBBON W/CONN | |||
| Quantity Available | 15 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 82-100G-C |
| Vendor | Measurement Specialties Inc. |
| Category | Sensors, Transducers |
| Operating Pressure | 0 ~ 100 PSIG |
| Voltage - Rated | * |
| Output | 75 ~ 150 mV |
| Package / Case | Stainless Steel |
| Pressure Type | Gauge |
| Features | * |
| Interface | Ribbon Cable with Connector |
| Pressure Port | Surface Membrane with O-ring Port |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
82 100G C 82100GC MSP6930 ND MSP6930ND MSP6930 |
82-100G-C Specification Sheet
SENSOR 100PSIG RIBBON W/CONN - 82-100G-C (MSP6930-ND)
Related parts:SENSOR 100PSIG RIBBON W/CONN - 82-100G-C
Order 'sensor 100psig ribbon w/conn - 82-100G-C' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number MSP6930-ND.
SENSOR 15PSIG RIBBON W/CONN - 82-015G-C
Order 'sensor 15psig ribbon w/conn - 82-015G-C' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number MSP6928-ND.
SENSOR 30PSIG RIBBON W/CONN - 82-030G-C
Order 'sensor 30psig ribbon w/conn - 82-030G-C' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number MSP6929-ND.
SENSOR 300PSIG RIBBON W/CONN - 82-300G-C
Order 'sensor 300psig ribbon w/conn - 82-300G-C' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number MSP6931-ND.
SENSOR 15PSIA RIBBON W/CONN - 82-015A-C
Order 'sensor 15psia ribbon w/conn - 82-015A-C' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number MSP6932-ND.
SENSOR 30PSIA RIBBON W/CONN - 82-030A-C
Order 'sensor 30psia ribbon w/conn - 82-030A-C' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number MSP6933-ND.
SENSOR 100PSIA RIBBON W/CONN - 82-100A-C
Order 'sensor 100psia ribbon w/conn - 82-100A-C' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number MSP6934-ND.
SENSOR 300PSIA RIBBON W/CONN - 82-300A-C
Order 'sensor 300psia ribbon w/conn - 82-300A-C' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number MSP6935-ND.
SENSOR 500PSIA RIBBON W/CONN - 82-500A-C
Order 'sensor 500psia ribbon w/conn - 82-500A-C' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number MSP6936-ND.
SENSOR 15PSIA RIBBON W/CONN - 86-015A-C
Order 'sensor 15psia ribbon w/conn - 86-015A-C' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number MSP6922-ND.
SENSOR 30PSIA RIBBON W/CONN - 86-030A-C
Order 'sensor 30psia ribbon w/conn - 86-030A-C' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number MSP6923-ND.
SENSOR 100PSIA RIBBON W/CONN - 86-100A-C
Order 'sensor 100psia ribbon w/conn - 86-100A-C' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number MSP6924-ND.
SENSOR 300PSIA RIBBON W/CONN - 86-300A-C
Order 'sensor 300psia ribbon w/conn - 86-300A-C' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number MSP6925-ND.
SENSOR 500PSIA RIBBON W/CONN - 86-500A-C
Order 'sensor 500psia ribbon w/conn - 86-500A-C' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number MSP6926-ND.
SENSOR 1PSIG RIBBON CABLE W/CONN - 82-001G-C
Order 'sensor 1psig ribbon cable w/conn - 82-001G-C' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number MSP6927-ND.
Send this link via E-Mail
Help With This Screen