Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SNSR PRES 100PSIG 1/4" - 18NPT - 85-100G-4C

Digi-Key Part Number MSP6856-ND
Price Break
1
10
25
100
Unit Price
76.85000
64.38700
60.23320
56.07900
Extended Price
76.85
643.87
1505.83
5607.90
Manufacturer Part Number85-100G-4C
DescriptionSNSR PRES 100PSIG 1/4" - 18NPT
Quantity Available 188
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information85-100G-4C
VendorMeasurement Specialties
CategorySensors, Sensor Evaluation Kits
TypeGage
Pressure Range0 ~ 100psi
Linearity Tolerance0.10 % [Max]
Termination StyleRibbon Cable with Connector
Input ConnectionThreaded
Output TypeLinear Voltage
Output Voltage0.000 V [Min]
Output Voltage100.000 mV [Max]
Operating Temperature-40 °C [Min]
Operating Temperature125 °C [Max]
Thread1/4-18 NPT
Sensing Temperature-20 ~ 85°C
RoHS StatusRoHS Compliant
Other Names 85 100G 4C
85100G4C
MSP6856 ND
MSP6856ND
MSP6856

85-100G-4C Specification Sheet

Image of SNSR PRES 100PSIG 1/4" - 18NPT - 85-100G-4C

SNSR PRES 100PSIG 1/4" - 18NPT - 85-100G-4C (MSP6856-ND)

Related parts:
SNSR PRES 100PSIG 1/4" - 18NPT - 85-100G-4C
 Order 'snsr pres 100psig 1/4" - 18npt - 85-100G-4C' online from Digi-Key. Manufactured by Measurement Specialties. Digi-Key part number MSP6856-ND.
SNSR PRES 5PSIG 1/4" - 18NPT - 85-005G-4C
 Order 'snsr pres 5psig 1/4" - 18npt - 85-005G-4C' online from Digi-Key. Manufactured by Measurement Specialties. Digi-Key part number MSP6852-ND.
SNSR PRES 15PSIG 1/4" - 18NPT - 85-015G-4C
 Order 'snsr pres 15psig 1/4" - 18npt - 85-015G-4C' online from Digi-Key. Manufactured by Measurement Specialties. Digi-Key part number MSP6853-ND.
SNSR PRES 30PSIG 1/4" - 18NPT - 85-030G-4C
 Order 'snsr pres 30psig 1/4" - 18npt - 85-030G-4C' online from Digi-Key. Manufactured by Measurement Specialties. Digi-Key part number MSP6854-ND.
SNSR PRES 50PSIG 1/4" - 18NPT - 85-050G-4C
 Order 'snsr pres 50psig 1/4" - 18npt - 85-050G-4C' online from Digi-Key. Manufactured by Measurement Specialties. Digi-Key part number MSP6855-ND.
SNSR PRES 300PSIG 1/4" - 18NPT - 85-300G-4C
 Order 'snsr pres 300psig 1/4" - 18npt - 85-300G-4C' online from Digi-Key. Manufactured by Measurement Specialties. Digi-Key part number MSP6857-ND.
SNSR PRES 500PSIG 1/4" - 18NPT - 85-500G-4C
 Order 'snsr pres 500psig 1/4" - 18npt - 85-500G-4C' online from Digi-Key. Manufactured by Measurement Specialties. Digi-Key part number MSP6858-ND.
SENSOR 100PSI 1/4-18NPT 4-20MA - P51-100-A-A-D-20MA
 Order 'sensor 100psi 1/4-18npt 4-20ma - P51-100-A-A-D-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-A-D-20MA-ND.
SENSOR 100PSI 1/4-18NPT .5-4.5V - P51-100-A-A-D-4.5OV
 Order 'sensor 100psi 1/4-18npt .5-4.5v - P51-100-A-A-D-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-A-D-4.5OV-ND.
SENSOR 100PSI 1/4-18NPT .5-4.5V - P51-100-A-A-D-4.5V
 Order 'sensor 100psi 1/4-18npt .5-4.5v - P51-100-A-A-D-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-A-D-4.5V-ND.
SENSOR 100PSI 1/4-18NPT 4-20MA - P51-100-A-A-I12-20MA
 Order 'sensor 100psi 1/4-18npt 4-20ma - P51-100-A-A-I12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-A-I12-20MA-ND.
SENSOR 100PSI 1/4-18NPT .5-4.5V - P51-100-A-A-I12-4.5OV
 Order 'sensor 100psi 1/4-18npt .5-4.5v - P51-100-A-A-I12-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-A-I12-4.5OV-ND.
SENSOR 100PSI 1/4-18NPT .5-4.5V - P51-100-A-A-I12-4.5V
 Order 'sensor 100psi 1/4-18npt .5-4.5v - P51-100-A-A-I12-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-A-I12-4.5V-ND.
SENSOR 100PSI 1/4-18NPT 4-20MA - P51-100-A-A-M12-20MA
 Order 'sensor 100psi 1/4-18npt 4-20ma - P51-100-A-A-M12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-A-M12-20MA-ND.
SENSOR 100PSI 1/4-18NPT .5-4.5V - P51-100-A-A-M12-4.5OV
 Order 'sensor 100psi 1/4-18npt .5-4.5v - P51-100-A-A-M12-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-A-M12-4.5OV-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SNSR MAGNETIC SPST-NC M8 THD .5A - 59070-040 Next: SNSR PRES 15PSIG 1/4" - 18NPT - 85-015G-4C