Pressure Sensors, Transducers 100 PSI PSI 0 ~ 100mV Measurement Specialties Inc. 1230-100D-3L
SENS PRES 100PSID 0-100MV 8-DIP - 1230-100D-3L - Sensors, Transducers
| Digi-Key Part Number | MSP6828-ND |
1 10 25 100 |
46.80000 37.44000 30.88800 26.20800 |
Extended Price
46.80 374.40 772.20 2620.80 |
| Manufacturer Part Number | 1230-100D-3L | |||
| Description | SENS PRES 100PSID 0-100MV 8-DIP | |||
| Quantity Available | 57 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Pressure Sensors, Transducers 100 PSI PSI 0 ~ 100mV Measurement Specialties Inc. 1230-100D-3L
| Technical/Catalog Information | 1230-100D-3L |
| Vendor | Measurement Specialties Inc. |
| Category | Sensors, Transducers |
| Operating Pressure | 100 PSI |
| Output | 0 ~ 100mV |
| Package / Case | 8-DIP |
| Pressure Type | Differential |
| Port Size | Male, 0.018" (0.4572mm) Tube |
| Termination Style | PCB |
| Voltage - Supply | - |
| Operating Temperature | -40°C ~ 125°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1230 100D 3L 1230100D3L MSP6828 ND MSP6828ND MSP6828 |
SENS PRES 100PSID 0-100MV 8-DIP - 1230-100D-3L (MSP6828-ND) - Sensors, Transducers
Related parts Pressure Sensors, Transducers 100 PSI PSI 0 ~ 100mV Measurement Specialties Inc. 1230-100D-3LPressure Sensors, Transducers 100 PSI PSI 0 ~ 100mV Measurement Specialties Inc. 1230-100D-3L
Order 'sens pres 100psid 0-100mv 8-dip - 1230-100D-3L' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number MSP6828-ND.
Pressure Sensors, Transducers 30 PSI PSI 0 ~ 100mV Measurement Specialties Inc. 1230-030D-3L
Order 'sensor pres 30psid 0-100mv 8-dip - 1230-030D-3L' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number MSP6822-ND.
Pressure Sensors, Transducers 15 PSI PSI 0 ~ 100mV Measurement Specialties Inc. 1230-015A-3L
Order 'sensor pres 15psia 0-50mv 8-dip - 1230-015A-3L' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number MSP6818-ND.
Pressure Sensors, Transducers 15 PSI PSI 0 ~ 100mV Measurement Specialties Inc. 1230-015G-3L
Order 'sensor pres 15psig 0-50mv 8-dip - 1230-015G-3L' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number MSP6820-ND.
Pressure Sensors, Transducers 30 PSI PSI 0 ~ 100mV Measurement Specialties Inc. 1230-030A-3L
Order 'sensor pres 30psia 0-50mv 8-dip - 1230-030A-3L' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number MSP6821-ND.
Pressure Sensors, Transducers 30 PSI PSI 0 ~ 100mV Measurement Specialties Inc. 1230-030G-3L
Order 'sensor pres 30psig 0-50mv 8-dip - 1230-030G-3L' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number MSP6823-ND.
Pressure Sensors, Transducers 50 PSI PSI 0 ~ 100mV Measurement Specialties Inc. 1230-050A-3L
Order 'sensor pres 50psia 0-50mv 8-dip - 1230-050A-3L' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number MSP6824-ND.
Pressure Sensors, Transducers 50 PSI PSI 0 ~ 100mV Measurement Specialties Inc. 1230-050D-3L
Order 'sensor pres 50psid 0-50mv 8-dip - 1230-050D-3L' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number MSP6825-ND.
Pressure Sensors, Transducers 50 PSI PSI 0 ~ 100mV Measurement Specialties Inc. 1230-050G-3L
Order 'sensor pres 50psig 0-50mv 8-dip - 1230-050G-3L' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number MSP6826-ND.
Pressure Sensors, Transducers 100 PSI PSI 0 ~ 100mV Measurement Specialties Inc. 1230-100A-3L
Order 'sensor pres 100psia 0-50mv 8-dip - 1230-100A-3L' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number MSP6827-ND.
Pressure Sensors, Transducers 2 PSI PSI 0 ~ 100mV Measurement Specialties Inc. 1210A-002D-3L
Order 'sensor pres 2psid 0-100mv 8-dip - 1210A-002D-3L' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number MSP6814-ND.
Pressure Sensors, Transducers 1 PSI PSI 0 ~ 100mV Measurement Specialties Inc. 1210A-001G-3L
Order 'sensor pres 1psig 0-100mv 8-dip - 1210A-001G-3L' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number MSP6815-ND.
Pressure Sensors, Transducers 5 PSI PSI 0 ~ 100mV Measurement Specialties Inc. 1210A-005G-3L
Order 'sensor pres 5psig 0-100mv 8-dip - 1210A-005G-3L' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number MSP6817-ND.
Pressure Sensors, Transducers 100 PSI PSI 0 ~ 50mV Measurement Specialties Inc. 1240-100D-3L
Order 'sensor pres 100psid 0-50mv 8-dip - 1240-100D-3L' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number MSP6829-ND.
Pressure Sensors, Transducers 5 PSI PSI 0 ~ 50mV Measurement Specialties Inc. 1220A-005D-3L
Order 'sensor pres 5psid 0-50mv 8-dip - 1220A-005D-3L' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number MSP6816-ND.
Options for Pressure Sensors, Transducers 100 PSI PSI 0 ~ 100mV Measurement Specialties Inc. 1230-100D-3L
Send this link via E-Mail
Help With This Screen
