TRANSDUCER .5-4.5VDC 100# PRES - 2000131
| Digi-Key Part Number | MSP3101P2-ND |
1 10 100 500 |
104.06000 87.18800 75.93750 70.31250 |
Extended Price
104.06 871.88 7593.75 35156.25 |
| Manufacturer Part Number | 2000131 | |||
| Description | TRANSDUCER .5-4.5VDC 100# PRES | |||
| Quantity Available | 106 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2000131 |
| Vendor | Measurement Specialties Inc. |
| Category | Sensors, Transducers |
| Operating Pressure | 0 ~ 100 PSI |
| Output | 0 ~ 100mV |
| Package / Case | Stainless Steel |
| Pressure Type | Gauge |
| Port Size | Male, 1/4" (6.35mm) NPT |
| Termination Style | Cable |
| Voltage - Supply | 2.5 V ~ 12 V |
| Operating Temperature | -20°C ~ 85°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2000131 2000131 MSP3101P2 ND MSP3101P2ND MSP3101P2 |
2000131 Specification Sheet
TRANSDUCER .5-4.5VDC 100# PRES - 2000131 (MSP3101P2-ND)
Related parts :TRANSDUCER .5-4.5VDC 100# PRES - 2000131
Order 'transducer .5-4.5vdc 100# pres - 2000131' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number MSP3101P2-ND.
TRANSDUCER .5-4.5VDC 10000# PRES - 2000158
Order 'transducer .5-4.5vdc 10000# pres - 2000158' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number MSP3103P2-ND.
TRANSDUCER .5-4.5VDC 250# PRES - 2000202
Order 'transducer .5-4.5vdc 250# pres - 2000202' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number MSP3251P2-ND.
TRANSDUCER .5-4.5VDC 2500# PRES - 2000223
Order 'transducer .5-4.5vdc 2500# pres - 2000223' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number MSP3252P2-ND.
TRANSDUCER .5-4.5VDC 500# PRES - 2000260
Order 'transducer .5-4.5vdc 500# pres - 2000260' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number MSP3501P2-ND.
TRANSDUCER .5-4.5VDC 5000# PRES - 2000099
Order 'transducer .5-4.5vdc 5000# pres - 2000099' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number MSP3502P2-ND.
TRANSDUCER 0-100MV 100# PRES - 2000130
Order 'transducer 0-100mv 100# pres - 2000130' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number MSP3101P1-ND.
TRANSDUCER 1-5V 100# PRES - 2000133
Order 'transducer 1-5v 100# pres - 2000133' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number MSP3101P3-ND.
TRANSDUCER 1-5V 100# PRES - 2000132
Order 'transducer 1-5v 100# pres - 2000132' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number MSP3101P4A1-ND.
TRANSDUCER 4-20MA 100# PRES - 2000137
Order 'transducer 4-20ma 100# pres - 2000137' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number MSP3101P4-ND.
TRANSDUCER 4-20MA 100# PRES - 2000136
Order 'transducer 4-20ma 100# pres - 2000136' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number MSP3101P5A1-ND.
TRANSDUCER 100# PRES 0.5-4.5V - M5131-000005-100PG
Order 'transducer 100# pres 0.5-4.5v - M5131-000005-100PG' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number 223-1020-ND.
TRANSDUCER 100# PRES 1-5V - M5141-000005-100PG
Order 'transducer 100# pres 1-5v - M5141-000005-100PG' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number 223-1021-ND.
TRANSDUCER 100# PRES 4-20MA - M5151-000005-100PG
Order 'transducer 100# pres 4-20ma - M5151-000005-100PG' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number 223-1022-ND.
TRANSDUCER 100# PRES 0.5-4.5V - 2000473
Order 'transducer 100# pres 0.5-4.5v - 2000473' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number MSP4101P2-ND.
Send this link via E-Mail
Help With This Screen
