PRESSURE SENSOR SILICON - MPXV5100GC7U
| Digi-Key Part Number | MPXV5100GC7U-ND |
80 |
10.80000 |
Extended Price
864.00 |
| Manufacturer Part Number | MPXV5100GC7U | |||
| Description | PRESSURE SENSOR SILICON | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MPXV5100GC7U |
| Vendor | Freescale Semiconductor |
| Category | Sensors, Sensor Evaluation Kits |
| Type | Gage |
| Supply Voltage Typical | 5.00 VDC [Nom] |
| Termination Style | PC Pin |
| Input Connection | Male Port |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MPXV5100GC7U MPXV5100GC7U |
PRESSURE SENSOR SILICON - MPXV5100GC7U (MPXV5100GC7U-ND)
Related parts:PRESSURE SENSOR SILICON - MPXV5100GC7U
Order 'pressure sensor silicon - MPXV5100GC7U' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPXV5100GC7U-ND.
PRESSURE SENSOR 0-200KPA TEM COM - MPX2202AP
Order 'pressure sensor 0-200kpa tem com - MPX2202AP' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX2202AP-ND.
IC PRESSURE SENSOR CASE 7.25PSI - MPXV53GC7U
Order 'ic pressure sensor case 7.25psi - MPXV53GC7U' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPXV53GC7U-ND.
SENSOR INTEG SILICON PRESSURE - MPXV2010DP
Order 'sensor integ silicon pressure - MPXV2010DP' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPXV2010DP-ND.
SENSOR INTEG SILICON PRESSURE - MPXV5010GC6U
Order 'sensor integ silicon pressure - MPXV5010GC6U' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPXV5010GC6U-ND.
SENSOR INTEG SILICON PRESSURE - MPXV5010GC7U
Order 'sensor integ silicon pressure - MPXV5010GC7U' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPXV5010GC7U-ND.
SENSOR PRESSURE SS CAP SO8 SMD - MPVZ4006G6T1
Order 'sensor pressure ss cap so8 smd - MPVZ4006G6T1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPVZ4006G6T1-ND.
SENSOR PRESSURE SS CAP SO8 SMD - MPVZ4006G6U
Order 'sensor pressure ss cap so8 smd - MPVZ4006G6U' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPVZ4006G6U-ND.
SENSOR PRESSURE SS CAP SO8 DIP - MPVZ4006G7U
Order 'sensor pressure ss cap so8 dip - MPVZ4006G7U' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPVZ4006G7U-ND.
SENSOR PRESSURE VERT 8-SOP SMD - MPVZ4006GW6U
Order 'sensor pressure vert 8-sop smd - MPVZ4006GW6U' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPVZ4006GW6U-ND.
SENSOR PRESSURE VERT 8-SOP DIP - MPVZ4006GW7U
Order 'sensor pressure vert 8-sop dip - MPVZ4006GW7U' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPVZ4006GW7U-ND.
SENSOR PRESSURE SS CAP SO8 SMD - MPVZ5004G6T1
Order 'sensor pressure ss cap so8 smd - MPVZ5004G6T1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPVZ5004G6T1-ND.
SENSOR PRESSURE SS CAP SO8 SMD - MPVZ5004G6U
Order 'sensor pressure ss cap so8 smd - MPVZ5004G6U' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPVZ5004G6U-ND.
SENSOR PRESSURE SS CAP SO8 DIP - MPVZ5004G7U
Order 'sensor pressure ss cap so8 dip - MPVZ5004G7U' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPVZ5004G7U-ND.
SENSOR PRESSURE VERT 8-SOP SMD - MPVZ5004GW6U
Order 'sensor pressure vert 8-sop smd - MPVZ5004GW6U' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPVZ5004GW6U-ND.
Send this link via E-Mail
Help With This Screen