Keywords:





AIR REGULATOR 0.9MPA 1-5VDC OUT - ITV2050-01N2L4 - Industrial Controls, Meters

Digi-Key Part Number 606-1029-ND
Price Break
1
Unit Price
345.35000
Extended Price
345.35
Manufacturer Part NumberITV2050-01N2L4
DescriptionAIR REGULATOR 0.9MPA 1-5VDC OUT
Quantity Available 2
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationITV2050-01N2L4
VendorSMC Corporation of America
CategoryIndustrial Controls, Meters
Input Type4 ~ 20mA
Output TypeAnalog, 1 ~ 5 VDC
Pressure Range0.005 ~ 0.9MPa
Pressure PortNPT, 0.25" (6.35mm) 1/4"
Voltage - Supply24VDC
Pressure Supply, Max1.0MPa
Display TypePSI
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ITV2050 01N2L4
ITV205001N2L4
606 1029 ND
6061029ND
606-1029

ITV2050-01N2L4 Specification Sheet

Image of AIR REGULATOR 0.9MPA 1-5VDC OUT - ITV2050-01N2L4

AIR REGULATOR 0.9MPA 1-5VDC OUT - ITV2050-01N2L4 (606-1029-ND) - Industrial Controls, Meters

Related parts Industrial Controls, Meters :
AIR REGULATOR 0.9MPA 1-5VDC OUT - ITV2050-01N2L4
 Order 'air regulator 0.9mpa 1-5vdc out - ITV2050-01N2L4' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1029-ND.
AIR REGULATOR 0.9MPA 1-5VDC OUT - ITV2050-31N2L4
 Order 'air regulator 0.9mpa 1-5vdc out - ITV2050-31N2L4' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1031-ND.
AIR REGULATOR 0.5MPA 1-5VDC OUT - ITV2030-01N2L4
 Order 'air regulator 0.5mpa 1-5vdc out - ITV2030-01N2L4' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1026-ND.
AIR REGULATOR 0.9MPA 4-20MA OUT - ITV2050-04N2L4
 Order 'air regulator 0.9mpa 4-20ma out - ITV2050-04N2L4' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1030-ND.
AIR REGULATOR 0.5MPA 1-5VDC OUT - ITV2030-31N2L4
 Order 'air regulator 0.5mpa 1-5vdc out - ITV2030-31N2L4' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1028-ND.
AIR REGULATOR 0.5MPA 4-20MA OUT - ITV2030-04N2L4
 Order 'air regulator 0.5mpa 4-20ma out - ITV2030-04N2L4' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1027-ND.
SENSOR FLOW AIR 5-50L/MIN NPN - PF2A750-N02-27
 Order 'sensor flow air 5-50l/min npn - PF2A750-N02-27' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1032-ND.
SENSOR FLOW AIR 50-500L/MIN NPN - PF2A751-N04-27
 Order 'sensor flow air 50-500l/min npn - PF2A751-N04-27' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1033-ND.
SENSOR FLOW AIR 5-50L/MIN PNP - PF2A750-N02-67
 Order 'sensor flow air 5-50l/min pnp - PF2A750-N02-67' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1034-ND.
SENSOR FLOW AIR 50-500L/MIN PNP - PF2A751-N04-67
 Order 'sensor flow air 50-500l/min pnp - PF2A751-N04-67' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1035-ND.
SENSOR FLOW CHEM 1.8-20L/MIN - PF2D520-13-1
 Order 'sensor flow chem 1.8-20l/min - PF2D520-13-1' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1040-ND.
SENSOR PRESSURE 1MPA 1-TOUCH PNP - ISE30-N7L-65
 Order 'sensor pressure 1mpa 1-touch pnp - ISE30-N7L-65' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1002-ND.
SENSOR PRESSURE 1MPA 1-TOUCH NPN - ISE30-N7L-25
 Order 'sensor pressure 1mpa 1-touch npn - ISE30-N7L-25' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1003-ND.
SENSOR VACUUM 100KPA 1-TOUCH PNP - ZSE30-N7L-65
 Order 'sensor vacuum 100kpa 1-touch pnp - ZSE30-N7L-65' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1008-ND.
SENSOR VACUUM 100KPA 1-TOUCH NPN - ZSE30-N7L-25
 Order 'sensor vacuum 100kpa 1-touch npn - ZSE30-N7L-25' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1009-ND.

Send this link via E-Mail
Help With This Screen

AIR REGULATOR 0.9MPA 1-5VDC OUT - ITV2050-01N2L4
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: AIR REGULATOR 0.5MPA 4-20MA OUT - ITV2030-04N2L4 Next: AIR REGULATOR 0.9MPA 1-5VDC OUT - ITV2050-31N2L4
AIR REGULATOR 0.9MPA 1-5VDC OUT - ITV2050-01N2L4