AIR REGULATOR 0.5MPA 1-5VDC OUT - ITV2030-31N2L4
| Digi-Key Part Number | 606-1028-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ITV2030-31N2L4 | |||
| Description | AIR REGULATOR 0.5MPA 1-5VDC OUT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ITV2030-31N2L4 |
| Vendor | SMC Corporation of America |
| Category | Industrial Controls, Meters |
| Input Type | 0 ~ 10VDC |
| Output Type | Analog, 1 ~ 5 VDC |
| Pressure Range | 0.005 ~ 0.5MPa |
| Pressure Port | NPT, 0.25" (6.35mm) 1/4" |
| Voltage - Supply | 24VDC |
| Pressure Supply, Max | 1.0MPa |
| Display Type | PSI |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ITV2030 31N2L4 ITV203031N2L4 606 1028 ND 6061028ND 606-1028 |
ITV2030-31N2L4 Specification Sheet
AIR REGULATOR 0.5MPA 1-5VDC OUT - ITV2030-31N2L4 (606-1028-ND)
Related parts :AIR REGULATOR 0.5MPA 1-5VDC OUT - ITV2030-31N2L4
Order 'air regulator 0.5mpa 1-5vdc out - ITV2030-31N2L4' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1028-ND.
AIR REGULATOR 0.5MPA 1-5VDC OUT - ITV2030-01N2L4
Order 'air regulator 0.5mpa 1-5vdc out - ITV2030-01N2L4' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1026-ND.
AIR REGULATOR 0.9MPA 1-5VDC OUT - ITV2050-31N2L4
Order 'air regulator 0.9mpa 1-5vdc out - ITV2050-31N2L4' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1031-ND.
AIR REGULATOR 0.5MPA 4-20MA OUT - ITV2030-04N2L4
Order 'air regulator 0.5mpa 4-20ma out - ITV2030-04N2L4' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1027-ND.
AIR REGULATOR 0.9MPA 1-5VDC OUT - ITV2050-01N2L4
Order 'air regulator 0.9mpa 1-5vdc out - ITV2050-01N2L4' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1029-ND.
AIR REGULATOR 0.9MPA 4-20MA OUT - ITV2050-04N2L4
Order 'air regulator 0.9mpa 4-20ma out - ITV2050-04N2L4' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1030-ND.
SENSOR FLOW AIR 5-50L/MIN NPN - PF2A750-N02-27
Order 'sensor flow air 5-50l/min npn - PF2A750-N02-27' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1032-ND.
SENSOR FLOW AIR 50-500L/MIN NPN - PF2A751-N04-27
Order 'sensor flow air 50-500l/min npn - PF2A751-N04-27' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1033-ND.
SENSOR FLOW AIR 5-50L/MIN PNP - PF2A750-N02-67
Order 'sensor flow air 5-50l/min pnp - PF2A750-N02-67' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1034-ND.
SENSOR FLOW AIR 50-500L/MIN PNP - PF2A751-N04-67
Order 'sensor flow air 50-500l/min pnp - PF2A751-N04-67' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1035-ND.
SENSOR FLOW CHEM 1.8-20L/MIN - PF2D520-13-1
Order 'sensor flow chem 1.8-20l/min - PF2D520-13-1' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1040-ND.
SENSOR PRESSURE 1MPA 1-TOUCH PNP - ISE30-N7L-65
Order 'sensor pressure 1mpa 1-touch pnp - ISE30-N7L-65' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1002-ND.
SENSOR PRESSURE 1MPA 1-TOUCH NPN - ISE30-N7L-25
Order 'sensor pressure 1mpa 1-touch npn - ISE30-N7L-25' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1003-ND.
SENSOR VACUUM 100KPA 1-TOUCH PNP - ZSE30-N7L-65
Order 'sensor vacuum 100kpa 1-touch pnp - ZSE30-N7L-65' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1008-ND.
SENSOR VACUUM 100KPA 1-TOUCH NPN - ZSE30-N7L-25
Order 'sensor vacuum 100kpa 1-touch npn - ZSE30-N7L-25' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1009-ND.
Send this link via E-Mail
Help With This Screen
