AIR REGULATOR 0.5MPA 4-20MA OUT - ITV2030-04N2L4 - Industrial Controls, Meters
| Digi-Key Part Number | 606-1027-ND |
1 |
370.51000 |
Extended Price
370.51 |
| Manufacturer Part Number | ITV2030-04N2L4 | |||
| Description | AIR REGULATOR 0.5MPA 4-20MA OUT | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ITV2030-04N2L4 |
| Vendor | SMC Corporation of America |
| Category | Industrial Controls, Meters |
| Input Type | 4 ~ 20mA |
| Output Type | Analog, 4 ~ 20 mA |
| Pressure Range | 0.005 ~ 0.5MPa |
| Pressure Port | NPT, 0.25" (6.35mm) 1/4" |
| Voltage - Supply | 24VDC |
| Pressure Supply, Max | 1.0MPa |
| Display Type | PSI |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ITV2030 04N2L4 ITV203004N2L4 606 1027 ND 6061027ND 606-1027 |
ITV2030-04N2L4 Specification Sheet
AIR REGULATOR 0.5MPA 4-20MA OUT - ITV2030-04N2L4 (606-1027-ND) - Industrial Controls, Meters
Related parts Industrial Controls, Meters :AIR REGULATOR 0.5MPA 4-20MA OUT - ITV2030-04N2L4
Order 'air regulator 0.5mpa 4-20ma out - ITV2030-04N2L4' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1027-ND.
AIR REGULATOR 0.9MPA 4-20MA OUT - ITV2050-04N2L4
Order 'air regulator 0.9mpa 4-20ma out - ITV2050-04N2L4' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1030-ND.
AIR REGULATOR 0.5MPA 1-5VDC OUT - ITV2030-01N2L4
Order 'air regulator 0.5mpa 1-5vdc out - ITV2030-01N2L4' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1026-ND.
AIR REGULATOR 0.5MPA 1-5VDC OUT - ITV2030-31N2L4
Order 'air regulator 0.5mpa 1-5vdc out - ITV2030-31N2L4' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1028-ND.
AIR REGULATOR 0.9MPA 1-5VDC OUT - ITV2050-01N2L4
Order 'air regulator 0.9mpa 1-5vdc out - ITV2050-01N2L4' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1029-ND.
AIR REGULATOR 0.9MPA 1-5VDC OUT - ITV2050-31N2L4
Order 'air regulator 0.9mpa 1-5vdc out - ITV2050-31N2L4' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1031-ND.
SENSOR FLOW AIR 5-50L/MIN NPN - PF2A750-N02-27
Order 'sensor flow air 5-50l/min npn - PF2A750-N02-27' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1032-ND.
SENSOR FLOW AIR 5-50L/MIN PNP - PF2A750-N02-67
Order 'sensor flow air 5-50l/min pnp - PF2A750-N02-67' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1034-ND.
SENSOR FLOW AIR 50-500L/MIN NPN - PF2A751-N04-27
Order 'sensor flow air 50-500l/min npn - PF2A751-N04-27' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1033-ND.
SENSOR FLOW AIR 50-500L/MIN PNP - PF2A751-N04-67
Order 'sensor flow air 50-500l/min pnp - PF2A751-N04-67' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1035-ND.
DMM 4-20MA LOOP PWR 1/8 DIN - 2013-3019-00-U
Order 'dmm 4-20ma loop pwr 1/8 din - 2013-3019-00-U' online from Digi-Key. Manufactured by Jewell Instruments LLC. Digi-Key part number 180-1048-ND.
MBL 4-20MA LOOP PWR +RED - 1060-0019-U
Order 'mbl 4-20ma loop pwr +red - 1060-0019-U' online from Digi-Key. Manufactured by Jewell Instruments LLC. Digi-Key part number 180-1051-ND.
MBL 4-20MA LOOP PWR +GRN - 1030-0019-U
Order 'mbl 4-20ma loop pwr +grn - 1030-0019-U' online from Digi-Key. Manufactured by Jewell Instruments LLC. Digi-Key part number 180-1053-ND.
PANEL METER LCD 4-20MA W/BK LITE - DPM742-BL
Order 'panel meter lcd 4-20ma w/bk lite - DPM742-BL' online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1056-ND.
LCD DPM LOOP 4-20MA 3.5 DIGIT - DK190
Order 'lcd dpm loop 4-20ma 3.5 digit - DK190' online from Digi-Key. Manufactured by C-TON Industries. Digi-Key part number CDPM190-ND.
Send this link via E-Mail
Help With This Screen
