SENS AMP LOW PRES 0-6 IN H20 - 5INCH-G-4V-90 - Sensors, Transducers
| Digi-Key Part Number | 5INCH-G-4V-90-ND |
1 |
104.03000 |
Extended Price
104.03 |
| Manufacturer Part Number | 5INCH-G-4V-90 | |||
| Description | SENS AMP LOW PRES 0-6 IN H20 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5INCH-G-4V-90 |
| Vendor | All Sensors Corporation |
| Category | Sensors, Transducers |
| Operating Pressure | 0 ~ 5" H2O |
| Output | ANALOG |
| Package / Case | 4-SIP |
| Pressure Type | WC |
| Port Size | - |
| Termination Style | PCB |
| Voltage - Supply | - |
| Operating Temperature | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5INCH G 4V 90 5INCHG4V90 |
SENS AMP LOW PRES 0-6 IN H20 - 5INCH-G-4V-90 (5INCH-G-4V-90-ND) - Sensors, Transducers
Related parts Sensors, Transducers:SENS AMP LOW PRES 0-6 IN H20 - 5INCH-G-4V-90
Order 'sens amp low pres 0-6 in h20 - 5INCH-G-4V-90' online from Digi-Key. Manufactured by All Sensors Corporation. Digi-Key part number 5INCH-G-4V-90-ND.
IC OP AMP LOW POWER SOT23-6 - MAX4245AUT+T
Order 'ic op amp low power sot23-6 - MAX4245AUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4245AUT+T-ND.
IC OP AMP LOW POWER SC70-6 - MAX4245AXT+T
Order 'ic op amp low power sc70-6 - MAX4245AXT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4245AXT+T-ND.
SENSOR 100PSIA DO DUAL - 100 PSI-A-DO-MIL
Order 'sensor 100psia do dual - 100 PSI-A-DO-MIL' online from Digi-Key. Manufactured by All Sensors Corporation. Digi-Key part number 100 PSI-A-DO-MIL-ND.
SENSOR 100PSIA DO DUAL - 100 PSI-A-DO
Order 'sensor 100psia do dual - 100 PSI-A-DO' online from Digi-Key. Manufactured by All Sensors Corporation. Digi-Key part number 100 PSI-A-DO-ND.
SENSOR 100PSID MV DUAL - 100 PSI-D-CGRADE-MV
Order 'sensor 100psid mv dual - 100 PSI-D-CGRADE-MV' online from Digi-Key. Manufactured by All Sensors Corporation. Digi-Key part number 100PSI-D-CGRADEMV-ND.
SENSOR 100PSID MV DUAL - 100 PSI-D-PRIME-MV
Order 'sensor 100psid mv dual - 100 PSI-D-PRIME-MV' online from Digi-Key. Manufactured by All Sensors Corporation. Digi-Key part number 100 PSI-D-PRIMEMV-ND.
SENSOR 100PSIG DO DUAL - 100 PSI-G-DO-MIL
Order 'sensor 100psig do dual - 100 PSI-G-DO-MIL' online from Digi-Key. Manufactured by All Sensors Corporation. Digi-Key part number 100 PSI-G-DO-MIL-ND.
SENSOR 100PSIG DO DUAL - 100 PSI-G-DO
Order 'sensor 100psig do dual - 100 PSI-G-DO' online from Digi-Key. Manufactured by All Sensors Corporation. Digi-Key part number 100 PSI-G-DO-ND.
SENSOR 10" H2O D DO DUAL - 10 INCH-D-DO-MIL
Order 'sensor 10" h2o d do dual - 10 INCH-D-DO-MIL' online from Digi-Key. Manufactured by All Sensors Corporation. Digi-Key part number 10 INCH-D-DO-MIL-ND.
SENSOR 10" H2O D DO DUAL - 10 INCH-D-DO
Order 'sensor 10" h2o d do dual - 10 INCH-D-DO' online from Digi-Key. Manufactured by All Sensors Corporation. Digi-Key part number 10 INCH-D-DO-ND.
SENSOR 15PSIA DO DUAL - 15 PSI-A-DO-MIL
Order 'sensor 15psia do dual - 15 PSI-A-DO-MIL' online from Digi-Key. Manufactured by All Sensors Corporation. Digi-Key part number 15 PSI-A-DO-MIL-ND.
SENSOR 15PSIA DO DUAL - 15 PSI-A-DO
Order 'sensor 15psia do dual - 15 PSI-A-DO' online from Digi-Key. Manufactured by All Sensors Corporation. Digi-Key part number 15 PSI-A-DO-ND.
SENSOR 15PSID MV DUAL - 15 PSI-D-CGRADE-MV
Order 'sensor 15psid mv dual - 15 PSI-D-CGRADE-MV' online from Digi-Key. Manufactured by All Sensors Corporation. Digi-Key part number 15 PSI-D-CGRADEMV-ND.
SENSOR 15PSID DO DUAL - 15 PSI-D-DO-MIL
Order 'sensor 15psid do dual - 15 PSI-D-DO-MIL' online from Digi-Key. Manufactured by All Sensors Corporation. Digi-Key part number 15 PSI-D-DO-MIL-ND.
Send this link via E-Mail
Help With This Screen
