SENSOR 5" H2O D 4V DUAL - 5 INCH-D-4V-PRIME
| Digi-Key Part Number | 5 INCH-D-4V-PRIME-ND |
5 |
135.00000 |
Extended Price
675.00 |
| Manufacturer Part Number | 5 INCH-D-4V-PRIME | |||
| Description | SENSOR 5" H2O D 4V DUAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 5 INCH-D-4V-PRIME |
| Vendor | All Sensors Corp. |
| Category | Sensors, Sensor Evaluation Kits |
| Type | Differential |
| Pressure Range | ±5 in H2O |
| Linearity Tolerance | 0.25 % [Max] |
| Supply Voltage Typical | 5.00 VDC [Nom] |
| Termination Style | PC Pin |
| Input Connection | Male Port |
| Output Type | Linear Voltage |
| Output Voltage | 0.250 V [Min] |
| Output Voltage | 4.250 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
5 INCH D 4V PRIME 5 INCHD4VPRIME |
5 INCH-D-4V-PRIME Specification Sheet
SENSOR 5" H2O D 4V DUAL - 5 INCH-D-4V-PRIME (5 INCH-D-4V-PRIME-ND)
Related parts:SENSOR 10" H2O D MV DUAL - 10 INCH-D-CGRADE-MINI
Order 'sensor 10" h2o d mv dual - 10 INCH-D-CGRADE-MINI' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 10INCHDCGRADEMINI-ND.
SENSOR 10" H2O D DO DUAL - 10 INCH-D-DO-MIL
Order 'sensor 10" h2o d do dual - 10 INCH-D-DO-MIL' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 10 INCH-D-DO-MIL-ND.
SENSOR 10" H2O D DO DUAL - 10 INCH-D-DO
Order 'sensor 10" h2o d do dual - 10 INCH-D-DO' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 10 INCH-D-DO-ND.
SENSOR 10" H2O D MV DUAL - 10 INCH-D-PRIME-MINI
Order 'sensor 10" h2o d mv dual - 10 INCH-D-PRIME-MINI' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 10INCH-DPRIMEMINI-ND.
SENSOR 20" H2O D DO DUAL - 20 INCH-D-DO-MIL
Order 'sensor 20" h2o d do dual - 20 INCH-D-DO-MIL' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 20 INCH-D-DO-MIL-ND.
SENSOR 20" H2O D DO DUAL - 20 INCH-D-DO
Order 'sensor 20" h2o d do dual - 20 INCH-D-DO' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 20 INCH-D-DO-ND.
SENSOR 30" H2O D DO DUAL - 30 INCH-D-DO-MIL
Order 'sensor 30" h2o d do dual - 30 INCH-D-DO-MIL' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 30 INCH-D-DO-MIL-ND.
SENSOR 30" H2O D DO DUAL - 30 INCH-D-DO
Order 'sensor 30" h2o d do dual - 30 INCH-D-DO' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 30 INCH-D-DO-ND.
SENSOR 4" H2O D MV DUAL - 4 INCH-D-CGRADE-MV
Order 'sensor 4" h2o d mv dual - 4 INCH-D-CGRADE-MV' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 442-1028-ND.
SENSOR 1" H2O D MV DUAL - 1 INCH-D-MV
Order 'sensor 1" h2o d mv dual - 1 INCH-D-MV' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 442-1037-ND.
SENSOR 10" H2O D MV DUAL - 10 INCH-D-MV
Order 'sensor 10" h2o d mv dual - 10 INCH-D-MV' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 442-1039-ND.
SENSOR 20" H2O D MV DUAL - 20 INCH-D-MV
Order 'sensor 20" h2o d mv dual - 20 INCH-D-MV' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 442-1040-ND.
SENSOR 30" H2O D MV DUAL - 30 INCH-D-MV
Order 'sensor 30" h2o d mv dual - 30 INCH-D-MV' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 442-1041-ND.
SENSOR 4" H2O D MV DUAL - 4 INCH-D-HGRADE-MINI
Order 'sensor 4" h2o d mv dual - 4 INCH-D-HGRADE-MINI' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 442-1062-ND.
SENSOR 10" H2O D MV DUAL - 10 INCH-D-HGRADE-MINI
Order 'sensor 10" h2o d mv dual - 10 INCH-D-HGRADE-MINI' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 442-1068-ND.
Send this link via E-Mail
Help With This Screen