SENSOR 5" H2O D 4V DUAL SS - 5 INCH-D1-4V-MINI
| Digi-Key Part Number | 5 INCH-D1-4V-MINI-ND |
5 |
90.00000 |
Extended Price
450.00 |
| Manufacturer Part Number | 5 INCH-D1-4V-MINI | |||
| Description | SENSOR 5" H2O D 4V DUAL SS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 5 INCH-D1-4V-MINI |
| Vendor | All Sensors Corp. |
| Category | Sensors, Sensor Evaluation Kits |
| Type | Differential |
| Pressure Range | ±5 in H2O |
| Linearity Tolerance | 0.25 % [Max] |
| Supply Voltage Typical | 5.00 VDC [Nom] |
| Termination Style | PC Pin |
| Input Connection | Male Port |
| Output Type | Linear Voltage |
| Output Voltage | 0.250 V [Min] |
| Output Voltage | 4.250 V [Max] |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
5 INCH D1 4V MINI 5 INCHD14VMINI |
5 INCH-D1-4V-MINI Specification Sheet
SENSOR 5" H2O D 4V DUAL SS - 5 INCH-D1-4V-MINI (5 INCH-D1-4V-MINI-ND)
Related parts:SENSOR 10" H2O D 4V DUAL SS - 10 INCH-D1-4V-MINI
Order 'sensor 10" h2o d 4v dual ss - 10 INCH-D1-4V-MINI' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 10 INCH-D1-4VMINI-ND.
SENSOR 20" H2O D 4V DUAL SS - 20 INCH-D1-4V-MINI
Order 'sensor 20" h2o d 4v dual ss - 20 INCH-D1-4V-MINI' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 20 INCH-D1-4VMINI-ND.
SENSOR 30" H2O D 4V DUAL SS - 30 INCH-D1-4V-MINI
Order 'sensor 30" h2o d 4v dual ss - 30 INCH-D1-4V-MINI' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 30 INCH-D1-4VMINI-ND.
SENSOR 10" H2O D P4V DUAL SS - 10 INCH-D1-P4V-MINI
Order 'sensor 10" h2o d p4v dual ss - 10 INCH-D1-P4V-MINI' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 10INCH-D1-P4VMINI-ND.
SENSOR 20" H2O D P4V DUAL SS - 20 INCH-D1-P4V-MINI
Order 'sensor 20" h2o d p4v dual ss - 20 INCH-D1-P4V-MINI' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 20INCH-D1-P4VMINI-ND.
SENSOR 30" H2O D P4V DUAL SS - 30 INCH-D1-P4V-MINI
Order 'sensor 30" h2o d p4v dual ss - 30 INCH-D1-P4V-MINI' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 30INCH-D1-P4VMINI-ND.
SENSOR 1" H2O D MV DUAL SS - 1 INCH-D1-BASIC
Order 'sensor 1" h2o d mv dual ss - 1 INCH-D1-BASIC' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 442-1046-ND.
SENSOR 10" H2O D MV DUAL SS - 10 INCH-D1-BASIC
Order 'sensor 10" h2o d mv dual ss - 10 INCH-D1-BASIC' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 442-1052-ND.
SENSOR 20" H2O D MV DUAL SS - 20 INCH-D1-BASIC
Order 'sensor 20" h2o d mv dual ss - 20 INCH-D1-BASIC' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 442-1055-ND.
SENSOR 30" H2O D MV DUAL SS - 30 INCH-D1-BASIC
Order 'sensor 30" h2o d mv dual ss - 30 INCH-D1-BASIC' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 442-1058-ND.
SENSOR 10" H2O D MV DUAL SS - 10 INCH-D1-MV-MINI
Order 'sensor 10" h2o d mv dual ss - 10 INCH-D1-MV-MINI' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 442-1081-ND.
SENSOR 20" H2O D MV DUAL SS - 20 INCH-D1-MV-MINI
Order 'sensor 20" h2o d mv dual ss - 20 INCH-D1-MV-MINI' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 442-1084-ND.
SENSOR 30" H2O D MV DUAL SS - 30 INCH-D1-MV-MINI
Order 'sensor 30" h2o d mv dual ss - 30 INCH-D1-MV-MINI' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 442-1087-ND.
SENSOR 5" H2O D 4V DUAL SS - 5 INCH-D1-4V-MINI
Order 'sensor 5" h2o d 4v dual ss - 5 INCH-D1-4V-MINI' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 5 INCH-D1-4V-MINI-ND.
SENSOR 10" H2O D 4V DUAL OS - 10 INCH-D2-4V-MINI
Order 'sensor 10" h2o d 4v dual os - 10 INCH-D2-4V-MINI' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 10 INCH-D2-4VMINI-ND.
Send this link via E-Mail
Help With This Screen