SENSOR 4" H2O G MV - 4 INCH-G-CGRADE-MINI
| Digi-Key Part Number | 4INCH-GCGRADEMINI-ND |
5 |
40.75000 |
Extended Price
203.75 |
| Manufacturer Part Number | 4 INCH-G-CGRADE-MINI | |||
| Description | SENSOR 4" H2O G MV | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 4 INCH-G-CGRADE-MINI |
| Vendor | All Sensors Corp. |
| Category | Sensors, Sensor Evaluation Kits |
| Type | Gage |
| Pressure Range | 0 ~ 4 in H2O |
| Linearity Tolerance | 1.00 % [Max] |
| Supply Voltage Typical | 12.00 VDC [Nom] |
| Termination Style | PC Pin |
| Input Connection | Open Port |
| Output Type | Linear Voltage |
| Output Voltage | 0.000 mV [Min] |
| Output Voltage | 25.000 mV [Max] |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
4 INCH G CGRADE MINI 4 INCHGCGRADEMINI 4INCH GCGRADEMINI ND 4INCHGCGRADEMININD 4INCH-GCGRADEMINI |
4 INCH-G-CGRADE-MINI Specification Sheet
SENSOR 4" H2O G MV - 4 INCH-G-CGRADE-MINI (4INCH-GCGRADEMINI-ND)
Related parts:SENSOR 10" H2O G MV - 10 INCH-G-CGRADE-MINI
Order 'sensor 10" h2o g mv - 10 INCH-G-CGRADE-MINI' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 10INCHGCGRADEMINI-ND.
SENSOR 4" H2O D MV DUAL - 4 INCH-D-CGRADE-MINI
Order 'sensor 4" h2o d mv dual - 4 INCH-D-CGRADE-MINI' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 4INCH-DCGRADEMINI-ND.
SENSOR 4" H2O GF MV MONO - 4 INCH-GF-CGRADE-MINI
Order 'sensor 4" h2o gf mv mono - 4 INCH-GF-CGRADE-MINI' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 4INCHGFCGRADEMINI-ND.
SENSOR 10" H2O G MV - 10 INCH-G-PRIME-MINI
Order 'sensor 10" h2o g mv - 10 INCH-G-PRIME-MINI' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 10INCH-GPRIMEMINI-ND.
SENSOR 10" H2O G MV - 10 INCH-G-HGRADE-MINI
Order 'sensor 10" h2o g mv - 10 INCH-G-HGRADE-MINI' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 442-1066-ND.
SENSOR 20" H2O 4V DUAL - 20 INCH-G-4V-MIL
Order 'sensor 20" h2o 4v dual - 20 INCH-G-4V-MIL' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 20 INCH-G-4V-MIL-ND.
SENSOR 4" H2O G MV - 4 INCH-G-CGRADE-MINI
Order 'sensor 4" h2o g mv - 4 INCH-G-CGRADE-MINI' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 4INCH-GCGRADEMINI-ND.
SENSOR 4" H2O G MV - 4 INCH-G-HGRADE-MINI
Order 'sensor 4" h2o g mv - 4 INCH-G-HGRADE-MINI' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 442-1060-ND.
SENSOR 4" H2O D MV DUAL - 4 INCH-D-CGRADE-MV
Order 'sensor 4" h2o d mv dual - 4 INCH-D-CGRADE-MV' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 442-1028-ND.
SENSOR 4" H2O GF MV MONO - 4 INCH-GF-HGRADE-MINI
Order 'sensor 4" h2o gf mv mono - 4 INCH-GF-HGRADE-MINI' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 442-1061-ND.
SENSOR 4" H2O D MV DUAL - 4 INCH-D-HGRADE-MINI
Order 'sensor 4" h2o d mv dual - 4 INCH-D-HGRADE-MINI' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 442-1062-ND.
SENSOR 10" H2O D MV DUAL - 10 INCH-D-CGRADE-MINI
Order 'sensor 10" h2o d mv dual - 10 INCH-D-CGRADE-MINI' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 10INCHDCGRADEMINI-ND.
SENSOR 10" H2O GF MV MONO - 10 INCH-GF-CGRADE-MINI
Order 'sensor 10" h2o gf mv mono - 10 INCH-GF-CGRADE-MINI' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 10INCHGFCGRADEMIN-ND.
SENSOR 10" H2O D MV DUAL - 10 INCH-D-PRIME-MINI
Order 'sensor 10" h2o d mv dual - 10 INCH-D-PRIME-MINI' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 10INCH-DPRIMEMINI-ND.
SENSOR 10" H2O GF MV MONO - 10 INCH-GF-PRIME-MINI
Order 'sensor 10" h2o gf mv mono - 10 INCH-GF-PRIME-MINI' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 10INCHGFPRIMEMINI-ND.
Send this link via E-Mail
Help With This Screen