SENSOR 4" H2O D MV DUAL - 4 INCH-D-CGRADE-MINI
| Digi-Key Part Number | 4INCH-DCGRADEMINI-ND |
5 |
40.75000 |
Extended Price
203.75 |
| Manufacturer Part Number | 4 INCH-D-CGRADE-MINI | |||
| Description | SENSOR 4" H2O D MV DUAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 4 INCH-D-CGRADE-MINI |
| Vendor | All Sensors Corp. |
| Category | Sensors, Sensor Evaluation Kits |
| Type | Differential |
| Pressure Range | 0 ~ 4 in H2O |
| Linearity Tolerance | 1.00 % [Max] |
| Supply Voltage Typical | 12.00 VDC [Nom] |
| Termination Style | PC Pin |
| Input Connection | Male Port |
| Output Type | Linear Voltage |
| Output Voltage | 0.000 mV [Min] |
| Output Voltage | 25.000 mV [Max] |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
4 INCH D CGRADE MINI 4 INCHDCGRADEMINI 4INCH DCGRADEMINI ND 4INCHDCGRADEMININD 4INCH-DCGRADEMINI |
4 INCH-D-CGRADE-MINI Specification Sheet
SENSOR 4" H2O D MV DUAL - 4 INCH-D-CGRADE-MINI (4INCH-DCGRADEMINI-ND)
Related parts:SENSOR 10" H2O D MV DUAL - 10 INCH-D-CGRADE-MINI
Order 'sensor 10" h2o d mv dual - 10 INCH-D-CGRADE-MINI' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 10INCHDCGRADEMINI-ND.
SENSOR 10" H2O D MV DUAL - 10 INCH-D-PRIME-MINI
Order 'sensor 10" h2o d mv dual - 10 INCH-D-PRIME-MINI' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 10INCH-DPRIMEMINI-ND.
SENSOR 1" H2O D MV DUAL - 1 INCH-D-MV
Order 'sensor 1" h2o d mv dual - 1 INCH-D-MV' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 442-1037-ND.
SENSOR 5" H2O D MV DUAL - 5 INCH-D-MV
Order 'sensor 5" h2o d mv dual - 5 INCH-D-MV' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 442-1038-ND.
SENSOR 10" H2O D MV DUAL - 10 INCH-D-MV
Order 'sensor 10" h2o d mv dual - 10 INCH-D-MV' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 442-1039-ND.
SENSOR 20" H2O D MV DUAL - 20 INCH-D-MV
Order 'sensor 20" h2o d mv dual - 20 INCH-D-MV' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 442-1040-ND.
SENSOR 30" H2O D MV DUAL - 30 INCH-D-MV
Order 'sensor 30" h2o d mv dual - 30 INCH-D-MV' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 442-1041-ND.
SENSOR 10" H2O D MV DUAL - 10 INCH-D-HGRADE-MINI
Order 'sensor 10" h2o d mv dual - 10 INCH-D-HGRADE-MINI' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 442-1068-ND.
SENSOR 10" H2O GF MV MONO - 10 INCH-GF-CGRADE-MINI
Order 'sensor 10" h2o gf mv mono - 10 INCH-GF-CGRADE-MINI' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 10INCHGFCGRADEMIN-ND.
SENSOR 4" H2O D MV DUAL - 4 INCH-D-CGRADE-MINI
Order 'sensor 4" h2o d mv dual - 4 INCH-D-CGRADE-MINI' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 4INCH-DCGRADEMINI-ND.
SENSOR 4" H2O D MV DUAL - 4 INCH-D-HGRADE-MINI
Order 'sensor 4" h2o d mv dual - 4 INCH-D-HGRADE-MINI' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 442-1062-ND.
SENSOR 10" H2O D 4V DUAL - 10 INCH-D-4V-MIL
Order 'sensor 10" h2o d 4v dual - 10 INCH-D-4V-MIL' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 10 INCH-D-4V-MIL-ND.
SENSOR 10" H2O D 4V DUAL - 10 INCH-D-4V-PRIME
Order 'sensor 10" h2o d 4v dual - 10 INCH-D-4V-PRIME' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 10 INCH-D-4VPRIME-ND.
SENSOR 10" H2O D DO DUAL - 10 INCH-D-DO-MIL
Order 'sensor 10" h2o d do dual - 10 INCH-D-DO-MIL' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 10 INCH-D-DO-MIL-ND.
SENSOR 10" H2O D DO DUAL - 10 INCH-D-DO
Order 'sensor 10" h2o d do dual - 10 INCH-D-DO' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 10 INCH-D-DO-ND.
Send this link via E-Mail
Help With This Screen