Keywords:





SENSOR ABSOLUTE 0-15PSIA SMT - SCCP15ASMTLP - Sensors, Transducers

Pressure Sensors, Transducers 0 ~ 15 PSI PSI 40 ~ 95mV Honeywell Sensing and Control SCCP15ASMTLP

Digi-Key Part Number 480-2675-5-ND
Price Break
1
10
25
50
100
250
500
1000
2500
Unit Price
18.74000
14.34000
13.54400
12.68980
12.14240
11.66964
11.11396
10.72414
10.36750
Extended Price
18.74
143.40
338.60
634.49
1214.24
2917.41
5556.98
10724.14
25918.75
Manufacturer Part NumberSCCP15ASMTLP
DescriptionSENSOR ABSOLUTE 0-15PSIA SMT
Quantity Available 37
All prices are in USD

Purchase Pressure Sensors, Transducers 0 ~ 15 PSI PSI 40 ~ 95mV Honeywell Sensing and Control SCCP15ASMTLP
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Pressure Sensors, Transducers 0 ~ 15 PSI PSI 40 ~ 95mV Honeywell Sensing and Control SCCP15ASMTLP
Technical/Catalog InformationSCCP15ASMTLP
VendorHoneywell Sensing and Control
CategorySensors, Transducers
Operating Pressure0 ~ 15 PSI
Output40 ~ 95mV
Package / Case*
Pressure TypeAbsolute
Port Size-
Termination StylePCB
Voltage - Supply-
Operating Temperature-40°C ~ 125°C
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SCCP15ASMTLP
SCCP15ASMTLP
480 2675 5 ND
48026755ND
480-2675-5

SCCP15ASMTLP Specification Sheet

Image of SENSOR ABSOLUTE 0-15PSIA SMT - SCCP15ASMTLP

SENSOR ABSOLUTE 0-15PSIA SMT - SCCP15ASMTLP (480-2675-5-ND) - Sensors, Transducers

Related parts Pressure Sensors, Transducers 0 ~ 15 PSI PSI 40 ~ 95mV Honeywell Sensing and Control SCCP15ASMTLP
SENSOR ABSOLUTE 0-15PSIA SMT - SCCP15ASMTLP
 Order 'sensor absolute 0-15psia smt - SCCP15ASMTLP' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2675-5-ND.
SENSOR ABSOLUTE 0-15PSIA SMT - SCC15ASMT
 Order 'sensor absolute 0-15psia smt - SCC15ASMT' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2671-5-ND.
SENSOR ABSOLUTE 0-30PSIA SMT - SCC30ASMT
 Order 'sensor absolute 0-30psia smt - SCC30ASMT' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2672-5-ND.
SENSOR ABSOLUTE 0-300PSIA SMT - SX150ASMT
 Order 'sensor absolute 0-300psia smt - SX150ASMT' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2677-5-ND.
SENSOR AMP 0-15PSIA - ASCX15AN
 Order 'sensor amp 0-15psia - ASCX15AN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1008-ND.
SENSOR ABSOLUTE 2-15PSIA - CPC15AFH
 Order 'sensor absolute 2-15psia - CPC15AFH' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2649-5-ND.
SENSOR ABSOLUTE 2-15PSIA - CPC15AH
 Order 'sensor absolute 2-15psia - CPC15AH' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2650-5-ND.
SENSOR ABSOLUTE 2-15PSIA - CPX15AF
 Order 'sensor absolute 2-15psia - CPX15AF' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2655-5-ND.
SENSOR GAGE 0-100PSIG SMT - SCCP100GSMTP
 Order 'sensor gage 0-100psig smt - SCCP100GSMTP' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2674-5-ND.
SENSOR ABSOLUTE 2-15PSIA - XPC15ATC
 Order 'sensor absolute 2-15psia - XPC15ATC' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2682-5-ND.
SENSOR AMP 0-100PSIA - ASCX100AN
 Order 'sensor amp 0-100psia - ASCX100AN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1004-ND.
SENSOR AMP 0-150PSIA - ASCX150AN
 Order 'sensor amp 0-150psia - ASCX150AN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1006-ND.
SENSOR AMP 0-30PSIA - ASCX30AN
 Order 'sensor amp 0-30psia - ASCX30AN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1010-ND.
SENSOR TEMP COMP 15PSIA - SCX15AN
 Order 'sensor temp comp 15psia - SCX15AN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1023-ND.
SENSOR TEMP COMP 15PSIA DIP - SDX15A2
 Order 'sensor temp comp 15psia dip - SDX15A2' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1036-ND.

Options for Pressure Sensors, Transducers 0 ~ 15 PSI PSI 40 ~ 95mV Honeywell Sensing and Control SCCP15ASMTLP
Send this link via E-Mail
Help With This Screen

SENSOR ABSOLUTE 0-15PSIA SMT - SCCP15ASMTLP
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SENSOR ABSOLUTE 0-15PSIA SMT - SCC15ASMT Next: SENSOR ABSOLUTE 0-300PSIA SMT - SX150ASMT
SENSOR ABSOLUTE 0-15PSIA SMT - SCCP15ASMTLP