Pressure Sensors, Transducers 0 ~ 100 PSI PSI ANALOG Honeywell Sensing and Control SCCP100GSMTP
SENSOR GAGE 0-100PSIG SMT - SCCP100GSMTP - Sensors, Transducers
| Digi-Key Part Number | 480-2674-5-ND |
1 10 25 50 100 250 500 1000 2500 |
18.74000 14.34000 13.54400 12.68980 12.14240 11.66964 11.11396 10.72414 10.36750 |
Extended Price
18.74 143.40 338.60 634.49 1214.24 2917.41 5556.98 10724.14 25918.75 |
| Manufacturer Part Number | SCCP100GSMTP | |||
| Description | SENSOR GAGE 0-100PSIG SMT | |||
| Quantity Available | 318 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SCCP100GSMTP |
| Vendor | Honeywell Sensing and Control |
| Category | Sensors, Transducers |
| Operating Pressure | 0 ~ 100 PSI |
| Output | ANALOG |
| Package / Case | * |
| Pressure Type | Gauge |
| Port Size | - |
| Termination Style | PCB |
| Voltage - Supply | - |
| Operating Temperature | -40°C ~ 125°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SCCP100GSMTP SCCP100GSMTP 480 2674 5 ND 48026745ND 480-2674-5 |
SCCP100GSMTP Specification Sheet
SENSOR GAGE 0-100PSIG SMT - SCCP100GSMTP (480-2674-5-ND) - Sensors, Transducers
Related parts Pressure Sensors, Transducers 0 ~ 100 PSI PSI ANALOG Honeywell Sensing and Control SCCP100GSMTPPressure Sensors, Transducers 0 ~ 100 PSI PSI ANALOG Honeywell Sensing and Control SCCP100GSMTP
Order 'sensor gage 0-100psig smt - SCCP100GSMTP' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2674-5-ND.
Pressure Sensors, Transducers 0 ~ 100 PSI PSI 75 ~ 110mV Honeywell Sensing and Control SX100GSMT
Order 'sensor gage 0-100psig smt - SX100GSMT' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2676-5-ND.
Pressure Sensors, Transducers 0 ~ 5 PSI PSI 25 ~ 65mV Honeywell Sensing and Control SCCP05GSMTP
Order 'sensor gage 0-5psig smt - SCCP05GSMTP' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2673-5-ND.
Pressure Sensors, Transducers 0 ~ 15 PSI PSI 75 ~ 110mV Honeywell Sensing and Control SX15GSMT
Order 'sensor gage 0-15psig smt - SX15GSMT' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2678-5-ND.
Pressure Sensors, Transducers 0 ~ 15 PSI PSI 40 ~ 95mV Honeywell Sensing and Control SCC15ASMT
Order 'sensor absolute 0-15psia smt - SCC15ASMT' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2671-5-ND.
Pressure Sensors, Transducers 0 ~ 30 PSI PSI 60 ~ 150mV Honeywell Sensing and Control SCC30ASMT
Order 'sensor absolute 0-30psia smt - SCC30ASMT' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2672-5-ND.
Pressure Sensors, Transducers 0 ~ 15 PSI PSI 40 ~ 95mV Honeywell Sensing and Control SCCP15ASMTLP
Order 'sensor absolute 0-15psia smt - SCCP15ASMTLP' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2675-5-ND.
Pressure Sensors, Transducers 0 ~ 150 PSI PSI 75 ~ 110mV Honeywell Sensing and Control SX150ASMT
Order 'sensor absolute 0-300psia smt - SX150ASMT' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2677-5-ND.
Pressure Sensors, Transducers 0 ~ 1 PSI PSI 4.75V Honeywell Sensing and Control/Sensym ASCX01DN
Order 'sensor amp 0-1psid - ASCX01DN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1002-ND.
Pressure Sensors, Transducers 0 ~ 5 PSI PSI 4.75V Honeywell Sensing and Control/Sensym ASCX05DN
Order 'sensor amp 0-5psid - ASCX05DN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1003-ND.
Pressure Sensors, Transducers 0 ~ 100 PSI PSI 4.75V Honeywell Sensing and Control/Sensym ASCX100AN
Order 'sensor amp 0-100psia - ASCX100AN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1004-ND.
Pressure Sensors, Transducers 0 ~ 100 PSI PSI 4.75V Honeywell Sensing and Control/Sensym ASCX100DN
Order 'sensor amp 0-100psid - ASCX100DN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1005-ND.
Pressure Sensors, Transducers 0 ~ 150 PSI PSI 4.75V Honeywell Sensing and Control/Sensym ASCX150AN
Order 'sensor amp 0-150psia - ASCX150AN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1006-ND.
Pressure Sensors, Transducers 0 ~ 150 PSI PSI 4.75V Honeywell Sensing and Control/Sensym ASCX150DN
Order 'sensor amp 0-150psid - ASCX150DN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1007-ND.
Pressure Sensors, Transducers 0 ~ 15 PSI PSI 4.75V Honeywell Sensing and Control/Sensym ASCX15AN
Order 'sensor amp 0-15psia - ASCX15AN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1008-ND.
Options for Pressure Sensors, Transducers 0 ~ 100 PSI PSI ANALOG Honeywell Sensing and Control SCCP100GSMTP
Send this link via E-Mail
Help With This Screen
