SENSOR ABSOLUTE 0-15PSIA SMT - SCC15ASMT
Pressure Sensors, Transducers 0 ~ 15 PSI PSI 40 ~ 95mV Honeywell Sensing and Control SCC15ASMT
| Digi-Key Part Number | 480-2671-5-ND |
1 10 25 50 100 250 500 1000 2500 |
18.94000 14.49800 13.69280 12.82900 12.27560 11.79768 11.23590 10.84181 10.48125 |
Extended Price
18.94 144.98 342.32 641.45 1227.56 2949.42 5617.95 10841.81 26203.12 |
| Manufacturer Part Number | SCC15ASMT | |||
| Description | SENSOR ABSOLUTE 0-15PSIA SMT | |||
| Quantity Available | 53 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SCC15ASMT |
| Vendor | Honeywell Sensing and Control |
| Category | Sensors, Transducers |
| Operating Pressure | 0 ~ 15 PSI |
| Output | 40 ~ 95mV |
| Package / Case | * |
| Pressure Type | Absolute |
| Port Size | - |
| Termination Style | PCB |
| Voltage - Supply | - |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SCC15ASMT SCC15ASMT 480 2671 5 ND 48026715ND 480-2671-5 |
SCC15ASMT Specification Sheet
SENSOR ABSOLUTE 0-15PSIA SMT - SCC15ASMT (480-2671-5-ND)
Related parts Pressure Sensors, Transducers 0 ~ 15 PSI PSI 40 ~ 95mV Honeywell Sensing and Control SCC15ASMTSENSOR ABSOLUTE 0-15PSIA SMT - SCC15ASMT
Order 'sensor absolute 0-15psia smt - SCC15ASMT' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2671-5-ND.
SENSOR ABSOLUTE 0-15PSIA SMT - SCCP15ASMTLP
Order 'sensor absolute 0-15psia smt - SCCP15ASMTLP' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2675-5-ND.
SENSOR ABSOLUTE 0-30PSIA SMT - SCC30ASMT
Order 'sensor absolute 0-30psia smt - SCC30ASMT' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2672-5-ND.
SENSOR ABSOLUTE 0-300PSIA SMT - SX150ASMT
Order 'sensor absolute 0-300psia smt - SX150ASMT' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2677-5-ND.
SENSOR AMP 0-15PSIA - ASCX15AN
Order 'sensor amp 0-15psia - ASCX15AN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1008-ND.
SENSOR ABSOLUTE 2-15PSIA - CPC15AFH
Order 'sensor absolute 2-15psia - CPC15AFH' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2649-5-ND.
SENSOR ABSOLUTE 2-15PSIA - CPC15AH
Order 'sensor absolute 2-15psia - CPC15AH' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2650-5-ND.
SENSOR ABSOLUTE 2-15PSIA - CPX15AF
Order 'sensor absolute 2-15psia - CPX15AF' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2655-5-ND.
SENSOR ABSOLUTE 2-15PSIA - XPC15ATC
Order 'sensor absolute 2-15psia - XPC15ATC' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2682-5-ND.
SENSOR AMP 0-100PSIA - ASCX100AN
Order 'sensor amp 0-100psia - ASCX100AN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1004-ND.
SENSOR AMP 0-150PSIA - ASCX150AN
Order 'sensor amp 0-150psia - ASCX150AN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1006-ND.
SENSOR AMP 0-30PSIA - ASCX30AN
Order 'sensor amp 0-30psia - ASCX30AN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1010-ND.
SENSOR TEMP COMP 15PSIA - SCX15AN
Order 'sensor temp comp 15psia - SCX15AN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1023-ND.
SENSOR TEMP COMP 15PSIA DIP - SDX15A2
Order 'sensor temp comp 15psia dip - SDX15A2' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1036-ND.
SENSOR TEMP COMP 15PSIA DIP - SDX15A4
Order 'sensor temp comp 15psia dip - SDX15A4' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1037-ND.
Options for Pressure Sensors, Transducers 0 ~ 15 PSI PSI 40 ~ 95mV Honeywell Sensing and Control SCC15ASMT
Send this link via E-Mail
Help With This Screen
