SENSOR ABSOLUTE 2-15PSIA - CPX15AF - Sensors, Transducers
Pressure Sensors, Transducers 0 ~ 15 PSI PSI 0 ~ 253mV Honeywell Sensing and Control CPX15AF
| Digi-Key Part Number | 480-2655-5-ND |
1 10 25 50 100 250 500 1000 |
23.50000 18.69100 17.51240 16.75700 16.10450 15.33764 14.79968 14.30750 |
Extended Price
23.50 186.91 437.81 837.85 1610.45 3834.41 7399.84 14307.50 |
| Manufacturer Part Number | CPX15AF | |||
| Description | SENSOR ABSOLUTE 2-15PSIA | |||
| Quantity Available | 73 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CPX15AF |
| Vendor | Honeywell Sensing and Control |
| Category | Sensors, Transducers |
| Operating Pressure | 0 ~ 15 PSI |
| Output | 0 ~ 253mV |
| Package / Case | 4-SIP |
| Pressure Type | Absolute |
| Port Size | Male, 0.15" (3.8mm) Tube |
| Termination Style | PCB |
| Voltage - Supply | 3 V ~ 12 V |
| Operating Temperature | -25°C ~ 85°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CPX15AF CPX15AF 480 2655 5 ND 48026555ND 480-2655-5 |
CPX15AF Specification Sheet
SENSOR ABSOLUTE 2-15PSIA - CPX15AF (480-2655-5-ND) - Sensors, Transducers
Related parts Pressure Sensors, Transducers 0 ~ 15 PSI PSI 0 ~ 253mV Honeywell Sensing and Control CPX15AFSENSOR ABSOLUTE 2-15PSIA - CPX15AF
Order 'sensor absolute 2-15psia - CPX15AF' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2655-5-ND.
SENSOR ABSOLUTE 2-15PSIA - CPC15AFH
Order 'sensor absolute 2-15psia - CPC15AFH' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2649-5-ND.
SENSOR ABSOLUTE 2-15PSIA - CPC15AH
Order 'sensor absolute 2-15psia - CPC15AH' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2650-5-ND.
SENSOR ABSOLUTE 2-15PSIA - XPC15ATC
Order 'sensor absolute 2-15psia - XPC15ATC' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2682-5-ND.
SENSOR ABSOLUTE 0-15PSIA SMT - SCC15ASMT
Order 'sensor absolute 0-15psia smt - SCC15ASMT' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2671-5-ND.
SENSOR ABSOLUTE 0-15PSIA SMT - SCCP15ASMTLP
Order 'sensor absolute 0-15psia smt - SCCP15ASMTLP' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2675-5-ND.
SENSOR AMP 0-15PSIA - ASCX15AN
Order 'sensor amp 0-15psia - ASCX15AN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1008-ND.
SENSOR TEMP COMP 15PSIA - SCX15AN
Order 'sensor temp comp 15psia - SCX15AN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1023-ND.
SENSOR TEMP COMP 15PSIA DIP - SDX15A2
Order 'sensor temp comp 15psia dip - SDX15A2' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1036-ND.
SENSOR TEMP COMP 15PSIA DIP - SDX15A4
Order 'sensor temp comp 15psia dip - SDX15A4' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1037-ND.
SENSOR HI-IMP 15PSIA BUTN PKG - SX15A
Order 'sensor hi-imp 15psia butn pkg - SX15A' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1078-ND.
SENSOR HI-IMP 15PSIA DIP PKG - SX15AD2
Order 'sensor hi-imp 15psia dip pkg - SX15AD2' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1079-ND.
SENSOR HI-IMP 15PSIA DIP PKG - SX15AD4
Order 'sensor hi-imp 15psia dip pkg - SX15AD4' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1080-ND.
SENSOR ABSOLUTE 0-30PSIA SMT - SCC30ASMT
Order 'sensor absolute 0-30psia smt - SCC30ASMT' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2672-5-ND.
SENSOR ABSOLUTE 0-300PSIA SMT - SX150ASMT
Order 'sensor absolute 0-300psia smt - SX150ASMT' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2677-5-ND.
Options for Pressure Sensors, Transducers 0 ~ 15 PSI PSI 0 ~ 253mV Honeywell Sensing and Control CPX15AF
Send this link via E-Mail
Help With This Screen
