Pressure Sensors, Transducers 0 ~ 15 PSI PSI 0 ~ 90mV Honeywell Sensing and Control CPC15AFH
SENSOR ABSOLUTE 2-15PSIA - CPC15AFH - Sensors, Transducers
| Digi-Key Part Number | 480-2649-5-ND |
1 10 25 50 100 250 500 1000 |
41.25000 32.81000 30.74080 29.41460 28.26940 26.92328 25.97896 25.11500 |
Extended Price
41.25 328.10 768.52 1470.73 2826.94 6730.82 12989.48 25115.00 |
| Manufacturer Part Number | CPC15AFH | |||
| Description | SENSOR ABSOLUTE 2-15PSIA | |||
| Quantity Available | 197 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CPC15AFH |
| Vendor | Honeywell Sensing and Control |
| Category | Sensors, Transducers |
| Operating Pressure | 0 ~ 15 PSI |
| Output | 0 ~ 90mV |
| Package / Case | 4-SIP |
| Pressure Type | Absolute |
| Port Size | Male, 0.15" (3.8mm) Tube |
| Termination Style | PCB |
| Voltage - Supply | 3 V ~ 16 V |
| Operating Temperature | -25°C ~ 85°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CPC15AFH CPC15AFH 480 2649 5 ND 48026495ND 480-2649-5 |
CPC15AFH Specification Sheet
SENSOR ABSOLUTE 2-15PSIA - CPC15AFH (480-2649-5-ND) - Sensors, Transducers
Related parts Pressure Sensors, Transducers 0 ~ 15 PSI PSI 0 ~ 90mV Honeywell Sensing and Control CPC15AFHPressure Sensors, Transducers 0 ~ 15 PSI PSI 0 ~ 90mV Honeywell Sensing and Control CPC15AFH
Order 'sensor absolute 2-15psia - CPC15AFH' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2649-5-ND.
Pressure Sensors, Transducers 0 ~ 15 PSI PSI 40 ~ 95mV Honeywell Sensing and Control SCC15ASMT
Order 'sensor absolute 0-15psia smt - SCC15ASMT' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2671-5-ND.
Pressure Sensors, Transducers 0 ~ 15 PSI PSI 0 ~ 90mV Honeywell Sensing and Control/Sensym SDX15A2
Order 'sensor temp comp 15psia dip - SDX15A2' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1036-ND.
Pressure Sensors, Transducers 0 ~ 15 PSI PSI 0 ~ 110mV Honeywell Sensing and Control/Sensym SX15AD2
Order 'sensor hi-imp 15psia dip pkg - SX15AD2' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1079-ND.
Pressure Sensors, Transducers 0 ~ 15 PSI PSI 0 ~ 90mV Honeywell Sensing and Control CPC15AFC
Order 'pressure sensor unamp 2-15 psia - CPC15AFC' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number CPC15AFC-ND.
Pressure Sensors, Transducers 0 ~ 1" H2O PSI - Honeywell Sensing and Control DUXL01D
Order 'sensor differential 1 h2o - DUXL01D' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2666-5-ND.
Pressure Sensors, Transducers 0 ~ 2" H2O PSI SPST-NO Honeywell Sensing and Control/Hobbs 077342 02.0HG 01
Order 'switch vacuum n.o. 2"hg - 077342 02.0HG 01' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2057-ND.
Pressure Sensors, Transducers 0 ~ 5 PSI PSI 4.75V Honeywell Sensing and Control/Sensym ASCX05DN
Order 'sensor amp 0-5psid - ASCX05DN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1003-ND.
Pressure Sensors, Transducers 0 ~ 100 PSI PSI 4.75V Honeywell Sensing and Control/Sensym ASCX100DN
Order 'sensor amp 0-100psid - ASCX100DN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1005-ND.
Pressure Sensors, Transducers 0 ~ 150 PSI PSI 4.75V Honeywell Sensing and Control/Sensym ASCX150DN
Order 'sensor amp 0-150psid - ASCX150DN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1007-ND.
Pressure Sensors, Transducers 0 ~ 15 PSI PSI 4.75V Honeywell Sensing and Control/Sensym ASCX15DN
Order 'sensor amp 0-15psid - ASCX15DN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1009-ND.
Pressure Sensors, Transducers 0 ~ 5 PSI PSI 0 ~ 60mV Honeywell Sensing and Control/Sensym SCX05DN
Order 'sensor temp comp 5psid - SCX05DN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1018-ND.
Pressure Sensors, Transducers 0 ~ 15 PSI PSI 0 ~ 90mV Honeywell Sensing and Control/Sensym SCX15DN
Order 'sensor temp comp 15psid - SCX15DN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1024-ND.
Pressure Sensors, Transducers 0 ~ 30 PSI PSI 0 ~ 90mV Honeywell Sensing and Control/Sensym SCX30DN
Order 'sensor temp comp 30psid - SCX30DN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1026-ND.
Pressure Sensors, Transducers 0 ~ 4" H2O PSI 0 ~ 40mV Honeywell Sensing and Control/Sensym SCXL004DN
Order 'sensor temp comp 4"h2o - SCXL004DN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1027-ND.
Options for Pressure Sensors, Transducers 0 ~ 15 PSI PSI 0 ~ 90mV Honeywell Sensing and Control CPC15AFH
Send this link via E-Mail
Help With This Screen
