SENSOR AMP 100PSI .5-4.5VDC OUT - MLH100PGB10A
| Digi-Key Part Number | 480-2564-ND |
1 25 100 500 |
79.80000 63.84280 60.42270 55.86246 |
Extended Price
79.80 1596.07 6042.27 27931.23 |
| Manufacturer Part Number | MLH100PGB10A | |||
| Description | SENSOR AMP 100PSI .5-4.5VDC OUT | |||
| Quantity Available | 25 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MLH100PGB10A |
| Vendor | Honeywell Sensing and Control |
| Category | Sensors, Transducers |
| Operating Pressure | 0 ~ 100 PSI |
| Voltage - Rated | - |
| Output | 0.5 ~ 4.5V |
| Package / Case | Chassis Mount |
| Pressure Type | Gauge |
| Features | - |
| Interface | Packard Connector |
| Pressure Port | 7/16 20 NPT |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MLH100PGB10A MLH100PGB10A 480 2564 ND 4802564ND 480-2564 |
MLH100PGB10A Specification Sheet
SENSOR AMP 100PSI .5-4.5VDC OUT - MLH100PGB10A (480-2564-ND)
Related parts:SENSOR AMP 100PSI .5-4.5VDC OUT - MLH100PGB10A
Order 'sensor amp 100psi .5-4.5vdc out - MLH100PGB10A' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2564-ND.
SENSOR AMP 100PSI .5-4.5VDC OUT - MLH100PAB06A
Order 'sensor amp 100psi .5-4.5vdc out - MLH100PAB06A' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2555-ND.
SENSOR AMP 100PSI .5-4.5VDC OUT - MLH100PAG01A
Order 'sensor amp 100psi .5-4.5vdc out - MLH100PAG01A' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2557-ND.
SENSOR AMP 100PSI .5-4.5VDC OUT - MLH100PAG06A
Order 'sensor amp 100psi .5-4.5vdc out - MLH100PAG06A' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2559-ND.
SENSOR AMP 100PSI .5-4.5VDC OUT - MLH100PGB01A
Order 'sensor amp 100psi .5-4.5vdc out - MLH100PGB01A' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2560-ND.
SENSOR AMP 100PSI .5-4.5VDC OUT - MLH100PGB06A
Order 'sensor amp 100psi .5-4.5vdc out - MLH100PGB06A' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2562-ND.
SENSOR AMP 100PSI .5-4.5VDC OUT - MLH100PGL01A
Order 'sensor amp 100psi .5-4.5vdc out - MLH100PGL01A' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2565-ND.
SENSOR AMP 100PSI .5-4.5VDC OUT - MLH100PGL06A
Order 'sensor amp 100psi .5-4.5vdc out - MLH100PGL06A' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2567-ND.
SENSOR AMP 100PSI ABS .5-4.5 OUT - ASDX100A24R
Order 'sensor amp 100psi abs .5-4.5 out - ASDX100A24R' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1917-ND.
SENSOR AMP 100PSI DIF .5-4.5 OUT - ASDX100D44R
Order 'sensor amp 100psi dif .5-4.5 out - ASDX100D44R' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1922-ND.
SENSOR AMP 100PSI GAU .5-4.5 OUT - ASDX100G24R
Order 'sensor amp 100psi gau .5-4.5 out - ASDX100G24R' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1927-ND.
SENSOR AMP 100PSI 1-5VDC OUT - MLH100PAB06G
Order 'sensor amp 100psi 1-5vdc out - MLH100PAB06G' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2556-ND.
SENSOR AMP 100PSI 4-20MA OUT - MLH100PAG01B
Order 'sensor amp 100psi 4-20ma out - MLH100PAG01B' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2558-ND.
SENSOR AMP 100PSI 4-20MA OUT - MLH100PGB01B
Order 'sensor amp 100psi 4-20ma out - MLH100PGB01B' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2561-ND.
SENSOR AMP 100PSI 4-20MA OUT - MLH100PGB06B
Order 'sensor amp 100psi 4-20ma out - MLH100PGB06B' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2563-ND.
Send this link via E-Mail
Help With This Screen