SENSOR 30" H2O G 4V-REF DUAL - 30 INCH-G-4V-REF
| Digi-Key Part Number | 442-1010-ND |
1 25 100 |
99.00000 75.00000 72.00000 |
Extended Price
99.00 1875.00 7200.00 |
| Manufacturer Part Number | 30 INCH-G-4V-REF | |||
| Description | SENSOR 30" H2O G 4V-REF DUAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 30 INCH-G-4V-REF |
| Vendor | All Sensors Corp. |
| Category | Sensors, Sensor Evaluation Kits |
| Type | Gage |
| Pressure Range | 0 ~ 30 in H2O |
| Linearity Tolerance | 0.25 % [Max] |
| Supply Voltage Typical | 12.00 VDC [Nom] |
| Termination Style | PC Pin |
| Input Connection | Male Port |
| Output Type | Linear Voltage |
| Output Voltage | 0.250 V [Min] |
| Output Voltage | 4.250 V [Max] |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Sensing Temperature | 5 ~ 50°C |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
30 INCH G 4V REF 30 INCHG4VREF 442 1010 ND 4421010ND 442-1010 |
30 INCH-G-4V-REF Specification Sheet
SENSOR 30" H2O G 4V-REF DUAL - 30 INCH-G-4V-REF (442-1010-ND)
Related parts:SENSOR 30" H2O D 4V DUAL SS - 30 INCH-D1-4V-MINI
Order 'sensor 30" h2o d 4v dual ss - 30 INCH-D1-4V-MINI' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 30 INCH-D1-4VMINI-ND.
SENSOR 30" H2O D 4V DUAL OS - 30 INCH-D2-4V-MINI
Order 'sensor 30" h2o d 4v dual os - 30 INCH-D2-4V-MINI' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 30 INCH-D2-4VMINI-ND.
SENSOR 30" H2O D 4V DUAL - 30 INCH-D-4V-MIL
Order 'sensor 30" h2o d 4v dual - 30 INCH-D-4V-MIL' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 30 INCH-D-4V-MIL-ND.
SENSOR 30" H2O D 4V DUAL - 30 INCH-D-4V-PRIME
Order 'sensor 30" h2o d 4v dual - 30 INCH-D-4V-PRIME' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 30 INCH-D-4VPRIME-ND.
SENSOR 30" H2O G 4V DUAL - 30 INCH-G-4V-MIL
Order 'sensor 30" h2o g 4v dual - 30 INCH-G-4V-MIL' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 30 INCH-G-4V-MIL-ND.
SENSOR 30" H2O G 4V DUAL - 30 INCH-G-4V-PRIME
Order 'sensor 30" h2o g 4v dual - 30 INCH-G-4V-PRIME' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 30 INCH-G-4VPRIME-ND.
SENSOR 1" H2O D 4V-REF DUAL - 1 INCH-D-4V-REF
Order 'sensor 1" h2o d 4v-ref dual - 1 INCH-D-4V-REF' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 442-1001-ND.
SENSOR 1" H2O G 4V-REF DUAL - 1 INCH-G-4V-REF
Order 'sensor 1" h2o g 4v-ref dual - 1 INCH-G-4V-REF' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 442-1002-ND.
SENSOR 5" H2O D 4V-REF DUAL - 5 INCH-D-4V-REF
Order 'sensor 5" h2o d 4v-ref dual - 5 INCH-D-4V-REF' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 442-1003-ND.
SENSOR 5" H2O G 4V-REF DUAL - 5 INCH-G-4V-REF
Order 'sensor 5" h2o g 4v-ref dual - 5 INCH-G-4V-REF' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 442-1004-ND.
SENSOR 10" H2O D 4V-REF DUAL - 10 INCH-D-4V-REF
Order 'sensor 10" h2o d 4v-ref dual - 10 INCH-D-4V-REF' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 442-1005-ND.
SENSOR 10" H2O G 4V-REF DUAL - 10 INCH-G-4V-REF
Order 'sensor 10" h2o g 4v-ref dual - 10 INCH-G-4V-REF' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 442-1006-ND.
SENSOR 20" H2O D 4V-REF DUAL - 20 INCH-D-4V-REF
Order 'sensor 20" h2o d 4v-ref dual - 20 INCH-D-4V-REF' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 442-1007-ND.
SENSOR 20" H2O G 4V-REF DUAL - 20 INCH-G-4V-REF
Order 'sensor 20" h2o g 4v-ref dual - 20 INCH-G-4V-REF' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 442-1008-ND.
SENSOR 30" H2O D 4V DUAL - 30 INCH-D-4V
Order 'sensor 30" h2o d 4v dual - 30 INCH-D-4V' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 442-1020-ND.
Send this link via E-Mail
Help With This Screen