Pressure Sensors, Transducers 0 ~ 500 PSI PSI 98 ~ 102mV, Ratiometric Honeywell Sensing and Control/Sensym 19C500PG4K
SENSOR 500PSIG STEEL 100MV OUT - 19C500PG4K - Sensors, Transducers
| Digi-Key Part Number | 287-1121-ND |
1 10 25 50 100 250 |
86.77000 73.47400 70.61320 67.25100 64.89200 62.73400 |
Extended Price
86.77 734.74 1765.33 3362.55 6489.20 15683.50 |
| Manufacturer Part Number | 19C500PG4K | |||
| Description | SENSOR 500PSIG STEEL 100MV OUT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 19C500PG4K |
| Vendor | Honeywell Sensing and Control/Sensym |
| Category | Sensors, Transducers |
| Operating Pressure | 0 ~ 500 PSI |
| Output | 98 ~ 102mV, Ratiometric |
| Package / Case | Stainless Steel |
| Pressure Type | Gauge |
| Port Size | Male, 1/8" (3.175mm) 27 NPT |
| Termination Style | Cable with Connector |
| Voltage - Supply | 15V |
| Operating Temperature | -40°C ~ 125°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
19C500PG4K 19C500PG4K 287 1121 ND 2871121ND 287-1121 |
19C500PG4K Specification Sheet
SENSOR 500PSIG STEEL 100MV OUT - 19C500PG4K (287-1121-ND) - Sensors, Transducers
Related parts Pressure Sensors, Transducers 0 ~ 500 PSI PSI 98 ~ 102mV, Ratiometric Honeywell Sensing and Control/Sensym 19C500PG4KPressure Sensors, Transducers 0 ~ 500 PSI PSI 98 ~ 102mV, Ratiometric Honeywell Sensing and Control/Sensym 19C500PG4K
Order 'sensor 500psig steel 100mv out - 19C500PG4K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1121-ND.
Pressure Sensors, Transducers 0 ~ 500 PSI PSI 100mV Honeywell Sensing and Control/Sensym SPTMV0500PG5W02
Order 'sensor 500psig steel 100mv out - SPTMV0500PG5W02' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1107-ND.
Pressure Sensors, Transducers 0 ~ 5 PSI PSI 100mV Honeywell Sensing and Control/Sensym SPTMV0005PG5W02
Order 'sensor 5psig steel 100mv out - SPTMV0005PG5W02' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1102-ND.
Pressure Sensors, Transducers 0 ~ 15 PSI PSI 100mV Honeywell Sensing and Control/Sensym SPTMV0015PG5W02
Order 'sensor 15psig steel 100mv out - SPTMV0015PG5W02' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1103-ND.
Pressure Sensors, Transducers 0 ~ 30 PSI PSI 100mV Honeywell Sensing and Control/Sensym SPTMV0030PG5W02
Order 'sensor 30psig steel 100mv out - SPTMV0030PG5W02' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1104-ND.
Pressure Sensors, Transducers 0 ~ 100 PSI PSI 100mV Honeywell Sensing and Control/Sensym SPTMV0100PG5W02
Order 'sensor 100psig steel 100mv out - SPTMV0100PG5W02' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1105-ND.
Pressure Sensors, Transducers 0 ~ 300 PSI PSI 100mV Honeywell Sensing and Control/Sensym SPTMV0300PG5W02
Order 'sensor 300psig steel 100mv out - SPTMV0300PG5W02' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1106-ND.
Pressure Sensors, Transducers 0 ~ 15 PSI PSI 0 ~ 100mV, Ratiometric Honeywell Sensing and Control/Sensym 19C015PA4K
Order 'sensor 15psia steel 100mv out - 19C015PA4K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1108-ND.
Pressure Sensors, Transducers 0 ~ 15 PSI PSI 0 ~ 100mV, Ratiometric Honeywell Sensing and Control/Sensym 19C015PG4K
Order 'sensor 15psig steel 100mv out - 19C015PG4K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1109-ND.
Pressure Sensors, Transducers 0 ~ 500 PSI PSI 1 ~ 5V Honeywell Sensing and Control/Sensym SPT4V0500PG5W02
Order 'sensor 500psig steel 1-5 vdc out - SPT4V0500PG5W02' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1095-ND.
Pressure Sensors, Transducers 0 ~ 500 PSI PSI 4 ~ 20mA Honeywell Sensing and Control/Sensym SPTMA0500PG5W02
Order 'sensor 500psig steel 4-20ma out - SPTMA0500PG5W02' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1101-ND.
Pressure Sensors, Transducers 0 ~ 30 PSI PSI 98 ~ 102mV, Ratiometric Honeywell Sensing and Control/Sensym 19C030PA4K
Order 'sensor 30psia steel 100mv out - 19C030PA4K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1110-ND.
Pressure Sensors, Transducers 0 ~ 30 PSI PSI 98 ~ 102mV, Ratiometric Honeywell Sensing and Control/Sensym 19C030PG4K
Order 'sensor 30psig steel 100mv out - 19C030PG4K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1111-ND.
Pressure Sensors, Transducers 0 ~ 50 PSI PSI 98 ~ 102mV, Ratiometric Honeywell Sensing and Control/Sensym 19C050PA4K
Order 'sensor 50psia steel 100mv out - 19C050PA4K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1112-ND.
Pressure Sensors, Transducers 0 ~ 50 PSI PSI 98 ~ 102mV, Ratiometric Honeywell Sensing and Control/Sensym 19C050PG4K
Order 'sensor 50psig steel 100mv out - 19C050PG4K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1113-ND.
Options for Pressure Sensors, Transducers 0 ~ 500 PSI PSI 98 ~ 102mV, Ratiometric Honeywell Sensing and Control/Sensym 19C500PG4K
Send this link via E-Mail
Help With This Screen
