SENSOR 500PSIA STEEL 100MV OUT - 19C500PA4K - Sensors, Transducers
| Digi-Key Part Number | 287-1120-ND |
1 10 25 50 100 250 |
92.67000 78.46700 75.41200 71.82100 69.30200 66.99800 |
Extended Price
92.67 784.67 1885.30 3591.05 6930.20 16749.50 |
| Manufacturer Part Number | 19C500PA4K | |||
| Description | SENSOR 500PSIA STEEL 100MV OUT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 19C500PA4K |
| Vendor | Honeywell Sensing and Control/Sensym |
| Category | Sensors, Transducers |
| Operating Pressure | 0 ~ 500 PSI |
| Output | 98 ~ 102mV, Ratiometric |
| Package / Case | Stainless Steel |
| Pressure Type | Absolute |
| Port Size | Male, 1/8" (3.175mm) 27 NPT |
| Termination Style | Cable with Connector |
| Voltage - Supply | 15V |
| Operating Temperature | -40°C ~ 125°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
19C500PA4K 19C500PA4K 287 1120 ND 2871120ND 287-1120 |
19C500PA4K Specification Sheet
SENSOR 500PSIA STEEL 100MV OUT - 19C500PA4K (287-1120-ND) - Sensors, Transducers
Related parts Sensors, Transducers:SENSOR 500PSIA STEEL 100MV OUT - 19C500PA4K
Order 'sensor 500psia steel 100mv out - 19C500PA4K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1120-ND.
SENSOR 5PSIG STEEL 100MV OUT - SPTMV0005PG5W02
Order 'sensor 5psig steel 100mv out - SPTMV0005PG5W02' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1102-ND.
SENSOR 15PSIG STEEL 100MV OUT - SPTMV0015PG5W02
Order 'sensor 15psig steel 100mv out - SPTMV0015PG5W02' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1103-ND.
SENSOR 30PSIG STEEL 100MV OUT - SPTMV0030PG5W02
Order 'sensor 30psig steel 100mv out - SPTMV0030PG5W02' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1104-ND.
SENSOR 100PSIG STEEL 100MV OUT - SPTMV0100PG5W02
Order 'sensor 100psig steel 100mv out - SPTMV0100PG5W02' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1105-ND.
SENSOR 300PSIG STEEL 100MV OUT - SPTMV0300PG5W02
Order 'sensor 300psig steel 100mv out - SPTMV0300PG5W02' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1106-ND.
SENSOR 500PSIG STEEL 100MV OUT - SPTMV0500PG5W02
Order 'sensor 500psig steel 100mv out - SPTMV0500PG5W02' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1107-ND.
SENSOR 15PSIA STEEL 100MV OUT - 19C015PA4K
Order 'sensor 15psia steel 100mv out - 19C015PA4K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1108-ND.
SENSOR 15PSIG STEEL 100MV OUT - 19C015PG4K
Order 'sensor 15psig steel 100mv out - 19C015PG4K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1109-ND.
SENSOR 30PSIA STEEL 100MV OUT - 19C030PA4K
Order 'sensor 30psia steel 100mv out - 19C030PA4K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1110-ND.
SENSOR 30PSIG STEEL 100MV OUT - 19C030PG4K
Order 'sensor 30psig steel 100mv out - 19C030PG4K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1111-ND.
SENSOR 50PSIA STEEL 100MV OUT - 19C050PA4K
Order 'sensor 50psia steel 100mv out - 19C050PA4K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1112-ND.
SENSOR 50PSIG STEEL 100MV OUT - 19C050PG4K
Order 'sensor 50psig steel 100mv out - 19C050PG4K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1113-ND.
SENSOR 100PSIA STEEL 100MV OUT - 19C100PA4K
Order 'sensor 100psia steel 100mv out - 19C100PA4K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1114-ND.
SENSOR 100PSIG STEEL 100MV OUT - 19C100PG4K
Order 'sensor 100psig steel 100mv out - 19C100PG4K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1115-ND.
Send this link via E-Mail
Help With This Screen
