SENSOR HI-IMP 15PSID BUTN PKG - SX15D - Sensors, Transducers
Pressure Sensors, Transducers 0 ~ 15 PSI PSI 0 ~ 110mV Honeywell Sensing and Control/Sensym SX15D
| Digi-Key Part Number | 287-1081-ND |
1 10 25 50 100 250 500 1000 |
26.92000 21.41400 20.06320 19.19700 18.45000 17.57100 16.95500 16.39100 |
Extended Price
26.92 214.14 501.58 959.85 1845.00 4392.75 8477.50 16391.00 |
| Manufacturer Part Number | SX15D | |||
| Description | SENSOR HI-IMP 15PSID BUTN PKG | |||
| Quantity Available | 118 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SX15D |
| Vendor | Honeywell Sensing and Control/Sensym |
| Category | Sensors, Transducers |
| Operating Pressure | 0 ~ 15 PSI |
| Output | 0 ~ 110mV |
| Package / Case | Button |
| Pressure Type | Differential |
| Port Size | Female, 0.04" (1.02mm) Hole |
| Termination Style | - |
| Voltage - Supply | 12V |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SX15D SX15D 287 1081 ND 2871081ND 287-1081 |
SX15D Specification Sheet
SENSOR HI-IMP 15PSID BUTN PKG - SX15D (287-1081-ND) - Sensors, Transducers
Related parts Pressure Sensors, Transducers 0 ~ 15 PSI PSI 0 ~ 110mV Honeywell Sensing and Control/Sensym SX15DSENSOR HI-IMP 15PSID BUTN PKG - SX15D
Order 'sensor hi-imp 15psid butn pkg - SX15D' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1081-ND.
SENSOR HI-IMP 1PSID BUTN PKG - SX01D
Order 'sensor hi-imp 1psid butn pkg - SX01D' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1064-ND.
SENSOR HI-IMP 5PSID BUTN PKG - SX05D
Order 'sensor hi-imp 5psid butn pkg - SX05D' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1067-ND.
SENSOR HI-IMP 100PSIA BUTN PKG - SX100A
Order 'sensor hi-imp 100psia butn pkg - SX100A' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1070-ND.
SENSOR HI-IMP 100PSID BUTN PKG - SX100D
Order 'sensor hi-imp 100psid butn pkg - SX100D' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1073-ND.
SENSOR HI-IMP 150PSIA BUTN PKG - SX150A
Order 'sensor hi-imp 150psia butn pkg - SX150A' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1076-ND.
SENSOR HI-IMP 150PSID BUTN PKG - SX150D
Order 'sensor hi-imp 150psid butn pkg - SX150D' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1077-ND.
SENSOR HI-IMP 15PSIA BUTN PKG - SX15A
Order 'sensor hi-imp 15psia butn pkg - SX15A' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1078-ND.
SENSOR HI-IMP 15PSID DIP PKG - SX15DD4
Order 'sensor hi-imp 15psid dip pkg - SX15DD4' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1082-ND.
SENSOR HI-IMP 30PSIA BUTN PKG - SX30A
Order 'sensor hi-imp 30psia butn pkg - SX30A' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1084-ND.
SENSOR HI-IMP 30PSID BUTN PKG - SX30D
Order 'sensor hi-imp 30psid butn pkg - SX30D' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1087-ND.
SENSOR HI-IMP 1PSID DIP PKG - SX01DD4
Order 'sensor hi-imp 1psid dip pkg - SX01DD4' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1065-ND.
SENSOR HI-IMP 1PSIG DIP PKG - SX01GD2
Order 'sensor hi-imp 1psig dip pkg - SX01GD2' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1066-ND.
SENSOR HI-IMP 5PSID DIP PKG - SX05DD4
Order 'sensor hi-imp 5psid dip pkg - SX05DD4' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1068-ND.
SENSOR HI-IMP 5PSIG DIP PKG - SX05GD2
Order 'sensor hi-imp 5psig dip pkg - SX05GD2' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1069-ND.
Options for Pressure Sensors, Transducers 0 ~ 15 PSI PSI 0 ~ 110mV Honeywell Sensing and Control/Sensym SX15D
Send this link via E-Mail
Help With This Screen
