SENSOR TEMP COMP 4"H2O - SCXL004DN - Sensors, Transducers
| Digi-Key Part Number | 287-1027-ND |
1 10 25 50 100 250 500 |
84.70000 70.16000 67.13320 64.51900 61.44700 59.29200 57.32000 |
Extended Price
84.70 701.60 1678.33 3225.95 6144.70 14823.00 28660.00 |
| Manufacturer Part Number | SCXL004DN | |||
| Description | SENSOR TEMP COMP 4"H2O | |||
| Quantity Available | 463 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SCXL004DN |
| Vendor | Honeywell Sensing and Control/Sensym |
| Category | Sensors, Transducers |
| Operating Pressure | 0 ~ 4 |
| Output | 0 ~ 40mV |
| Package / Case | 6-SIP |
| Pressure Type | WC |
| Port Size | Male, 0.19" (4.8mm) Tube, Dual |
| Termination Style | Surface Mount |
| Voltage - Supply | 18V |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SCXL004DN SCXL004DN 287 1027 ND 2871027ND 287-1027 |
SCXL004DN Specification Sheet
SENSOR TEMP COMP 4"H2O - SCXL004DN (287-1027-ND) - Sensors, Transducers
Related parts Sensors, Transducers:SENSOR TEMP COMP 4"H2O - SCXL004DN
Order 'sensor temp comp 4"h2o - SCXL004DN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1027-ND.
SENSOR TEMP COMP 5PSID DIP - SDX05D4
Order 'sensor temp comp 5psid dip - SDX05D4' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1030-ND.
IC SENSOR TEMP PREC FAHR TO-92 - LM34CAZ/NOPB
Order 'ic sensor temp prec fahr to-92 - LM34CAZ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM34CAZ-ND.
IC SENSOR TEMP PREC FAHR TO-92 - LM34DZ/NOPB
Order 'ic sensor temp prec fahr to-92 - LM34DZ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM34DZ-ND.
IC 4-20MA CURRENT TRANS 14-SOIC - XTR106U
Order 'ic 4-20ma current trans 14-soic - XTR106U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number XTR106U-ND.
IC CONTROLLER PREC MOTION 24SOIC - LM629M-8/NOPB
Order 'ic controller prec motion 24soic - LM629M-8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM629M-8-ND.
IC CONTROLLER PREC MOTION 28-DIP - LM629N-8/NOPB
Order 'ic controller prec motion 28-dip - LM629N-8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM629N-8-ND.
SENSOR ACCEL 3-AXIS +/-1.5 16QFN - MMA7260Q
Order 'sensor accel 3-axis +/-1.5 16qfn - MMA7260Q' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMA7260Q-ND.
SENSOR ACCEL 3-AXIS +/-1.5 16QFN - MMA7260QT
Order 'sensor accel 3-axis +/-1.5 16qfn - MMA7260QT' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMA7260QT-ND.
SENSOR CURRENT 6A 5V UNI TH - LTS 6-NP
Order 'sensor current 6a 5v uni th - LTS 6-NP' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1000-ND.
SENSOR CURRENT 25A 5V UNI TH - LTS 25-NP
Order 'sensor current 25a 5v uni th - LTS 25-NP' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1002-ND.
SENSOR CURRENT 50A UNI TH - LA 55-P
Order 'sensor current 50a uni th - LA 55-P' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1010-ND.
IC SENSOR IMAGE VGA MONO 48-CLCC - KAC-9618
Order 'ic sensor image vga mono 48-clcc - KAC-9618' online from Digi-Key. Manufactured by Eastman Kodak Company. Digi-Key part number KAC-9618-ND.
SENSOR MAGNETIC 3-AXIS 16-PLCC - HMC1053
Order 'sensor magnetic 3-axis 16-plcc - HMC1053' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number 342-1035-5-ND.
SENSOR ANALOG SS GEN PURPOSE - SS94A1
Order 'sensor analog ss gen purpose - SS94A1' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2008-ND.
Send this link via E-Mail
Help With This Screen
