SENSOR TEMP COMP 30PSID - SCX30DN
| Digi-Key Part Number | 287-1026-ND |
1 25 100 |
70.50000 55.81440 51.89760 |
Extended Price
70.50 1395.36 5189.76 |
| Manufacturer Part Number | SCX30DN | |||
| Description | SENSOR TEMP COMP 30PSID | |||
| Quantity Available | 117 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SCX30DN |
| Vendor | Honeywell Sensing and Control/Sensym |
| Category | Sensors, Transducers |
| Operating Pressure | 0 ~ 30 PSID |
| Voltage - Rated | 20VDC |
| Output | 0 ~ 90mV |
| Package / Case | SIP |
| Pressure Type | Differential/Gauge |
| Features | Precision Compensated |
| Interface | - |
| Pressure Port | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SCX30DN SCX30DN 287 1026 ND 2871026ND 287-1026 |
SCX30DN Specification Sheet
SENSOR TEMP COMP 30PSID - SCX30DN (287-1026-ND)
Related parts:SENSOR TEMP COMP 30PSID - SCX30DN
Order 'sensor temp comp 30psid - SCX30DN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1026-ND.
SENSOR TEMP COMP 1PSID - SCX01DN
Order 'sensor temp comp 1psid - SCX01DN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1017-ND.
SENSOR TEMP COMP 5PSID - SCX05DN
Order 'sensor temp comp 5psid - SCX05DN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1018-ND.
SENSOR TEMP COMP 100PSIA - SCX100AN
Order 'sensor temp comp 100psia - SCX100AN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1019-ND.
SENSOR TEMP COMP 100PSID - SCX100DN
Order 'sensor temp comp 100psid - SCX100DN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1020-ND.
SENSOR TEMP COMP 150PSIA - SCX150AN
Order 'sensor temp comp 150psia - SCX150AN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1021-ND.
SENSOR TEMP COMP 150PSID - SCX150DN
Order 'sensor temp comp 150psid - SCX150DN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1022-ND.
SENSOR TEMP COMP 15PSIA - SCX15AN
Order 'sensor temp comp 15psia - SCX15AN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1023-ND.
SENSOR TEMP COMP 15PSID - SCX15DN
Order 'sensor temp comp 15psid - SCX15DN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1024-ND.
SENSOR TEMP COMP 30PSIA - SCX30AN
Order 'sensor temp comp 30psia - SCX30AN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1025-ND.
SENSOR 0-5"H2O TEMP COMP DIP - SDXL005D4
Order 'sensor 0-5"h2o temp comp dip - SDXL005D4' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1044-ND.
SENSOR 0-10"H2O TEMP COMP DIP - SDXL010D4
Order 'sensor 0-10"h2o temp comp dip - SDXL010D4' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1045-ND.
SENSOR AMP 0-30PSID - ASCX30DN
Order 'sensor amp 0-30psid - ASCX30DN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1011-ND.
SENSOR AMP 0-1PSID - ASCX01DN
Order 'sensor amp 0-1psid - ASCX01DN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1002-ND.
SENSOR AMP 0-5PSID - ASCX05DN
Order 'sensor amp 0-5psid - ASCX05DN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1003-ND.
Send this link via E-Mail
Help With This Screen