SENSOR AMP 0-100PSIA - ASCX100AN
| Digi-Key Part Number | 287-1004-ND |
1 25 50 100 |
73.20000 58.56200 57.51620 55.42480 |
Extended Price
73.20 1464.05 2875.81 5542.48 |
| Manufacturer Part Number | ASCX100AN | |||
| Description | SENSOR AMP 0-100PSIA | |||
| Quantity Available | 23 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ASCX100AN |
| Vendor | Honeywell Sensing and Control/Sensym |
| Category | Sensors, Transducers |
| Operating Pressure | 0 ~ 100 PSIA |
| Voltage - Rated | 16VDC |
| Output | 4.5V |
| Package / Case | SIP |
| Pressure Type | Absolute |
| Features | Signal Conditioned |
| Interface | - |
| Pressure Port | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ASCX100AN ASCX100AN 287 1004 ND 2871004ND 287-1004 |
ASCX100AN Specification Sheet
SENSOR AMP 0-100PSIA - ASCX100AN (287-1004-ND)
Related parts:SENSOR AMP 0-100PSIA - ASCX100AN
Order 'sensor amp 0-100psia - ASCX100AN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1004-ND.
SENSOR AMP 0-1PSID - ASCX01DN
Order 'sensor amp 0-1psid - ASCX01DN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1002-ND.
SENSOR AMP 0-5PSID - ASCX05DN
Order 'sensor amp 0-5psid - ASCX05DN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1003-ND.
SENSOR AMP 0-100PSID - ASCX100DN
Order 'sensor amp 0-100psid - ASCX100DN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1005-ND.
SENSOR AMP 0-150PSIA - ASCX150AN
Order 'sensor amp 0-150psia - ASCX150AN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1006-ND.
SENSOR AMP 0-150PSID - ASCX150DN
Order 'sensor amp 0-150psid - ASCX150DN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1007-ND.
SENSOR AMP 0-15PSIA - ASCX15AN
Order 'sensor amp 0-15psia - ASCX15AN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1008-ND.
SENSOR AMP 0-15PSID - ASCX15DN
Order 'sensor amp 0-15psid - ASCX15DN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1009-ND.
SENSOR AMP 0-30PSIA - ASCX30AN
Order 'sensor amp 0-30psia - ASCX30AN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1010-ND.
SENSOR AMP 0-30PSID - ASCX30DN
Order 'sensor amp 0-30psid - ASCX30DN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1011-ND.
SENSOR AMP 0-1.5LBS FORCE - FS01
Order 'sensor amp 0-1.5lbs force - FS01' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2632-5-ND.
SENSOR AMP 0-3LBS FORCE - FS03
Order 'sensor amp 0-3lbs force - FS03' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2633-5-ND.
SENSOR TEMP COMP 100PSIA - SCX100AN
Order 'sensor temp comp 100psia - SCX100AN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1019-ND.
SENSOR AIRFLOW AMP 0-5 SLPM - AWM5101VN
Order 'sensor airflow amp 0-5 slpm - AWM5101VN' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2696-ND.
SENSOR AIRFLOW AMP 0-20 SLPM - AWM5104VN
Order 'sensor airflow amp 0-20 slpm - AWM5104VN' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2697-ND.
Send this link via E-Mail
Help With This Screen