PRESSURE SENDER FOR ENGAGE - PS-010
| Digi-Key Part Number | 267-1037-ND |
10 |
59.50000 |
Extended Price
595.00 |
| Manufacturer Part Number | PS-010 | |||
| Description | PRESSURE SENDER FOR ENGAGE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PS-010 |
| Vendor | Curtis Instruments Inc. |
| Category | Sensors, Sensor Evaluation Kits |
| Type | Pressure |
| Pressure Range | 0 ~ 362psi |
| Thread | 1/8" NPT |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PS 010 PS010 267 1037 ND 2671037ND 267-1037 |
PRESSURE SENDER FOR ENGAGE - PS-010 (267-1037-ND)
Related parts :PRESSURE SENDER FOR ENGAGE - PS-010
Order 'pressure sender for engage - PS-010' online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1037-ND.
PRESSURE SENDER FOR ENGAGE - PS-005
Order 'pressure sender for engage - PS-005' online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1036-ND.
METER PRESSURE 2" RND 12VDC - 3011R-27X-0001
Order 'meter pressure 2" rnd 12vdc - 3011R-27X-0001' online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1032-ND.
FUEL LEVEL SENDER ADJ FOR ENGAGE - FS-002
Order 'fuel level sender adj for engage - FS-002' online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1038-ND.
METER TEMP 2" RND 12VDC - 3011R-17X-0001
Order 'meter temp 2" rnd 12vdc - 3011R-17X-0001' online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1031-ND.
HARNESS WIRE 5" AMP ENGAGE II - 17631800-01
Order 'harness wire 5" amp engage ii - 17631800-01' online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1034-ND.
TEMP SENDER 100-250F 1/8NPT - TS-002
Order 'temp sender 100-250f 1/8npt - TS-002' online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1035-ND.
SOLID STATE COUNTER 5 VDC - 15420006
Order 'solid state counter 5 vdc - 15420006' online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 15420006-ND.
COUNTER NON-DISP PC MNT W/RESET - 202PCR5VDC
Order 'counter non-disp pc mnt w/reset - 202PCR5VDC' online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1014-ND.
COUNTER NON-DISP CABLE W/RESET - 202RWR5VDC
Order 'counter non-disp cable w/reset - 202RWR5VDC' online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1016-ND.
COUNTER 12-60VDC - 220PR-1-250/001
Order 'counter 12-60vdc - 220PR-1-250/001' online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1022-ND.
COUNTER 24-60VDC BKLT - 220PR-4-250/001
Order 'counter 24-60vdc bklt - 220PR-4-250/001' online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1023-ND.
ELAPSED TIME INDICATOR 5VDC - 14760001
Order 'elapsed time indicator 5vdc - 14760001' online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 14760001-ND.
TIME INDICATOR - 14760012
Order 'time indicator - 14760012' online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 14760012-ND.
INDICATOR ELAPSED TIME 5VDC - 14760028
Order 'indicator elapsed time 5vdc - 14760028' online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 14760028-ND.
Send this link via E-Mail
Help With This Screen