SENSOR 30PSIA 1/4NPT .5-4.5V 2' - U5131-000005-030PA
| Digi-Key Part Number | 223-1002-ND |
1 10 100 |
175.00000 150.00000 130.00000 |
Extended Price
175.00 1500.00 13000.00 |
| Manufacturer Part Number | U5131-000005-030PA | |||
| Description | SENSOR 30PSIA 1/4NPT .5-4.5V 2' | |||
| Quantity Available | 19 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | U5131-000005-030PA |
| Vendor | Measurement Specialties Inc. |
| Category | Sensors, Transducers |
| Operating Pressure | 0 ~ 30 PSIA |
| Voltage - Rated | * |
| Output | 0.5 ~ 4.5V |
| Package / Case | Stainless Steel |
| Pressure Type | Absolute |
| Features | * |
| Interface | 2' Cable |
| Pressure Port | 1/4" (6.3mm) 18 NPT Male |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
U5131 000005 030PA U5131000005030PA 223 1002 ND 2231002ND 223-1002 |
U5131-000005-030PA Specification Sheet
SENSOR 30PSIA 1/4NPT .5-4.5V 2' - U5131-000005-030PA (223-1002-ND)
Related parts:SENSOR 30PSIA 1/4NPT .5-4.5V 2' - U5131-000005-030PA
Order 'sensor 30psia 1/4npt .5-4.5v 2' - U5131-000005-030PA' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number 223-1002-ND.
SENSOR 30PSIA 1/4NPT .5-4.5V 2' - US331-000005-030PA
Order 'sensor 30psia 1/4npt .5-4.5v 2' - US331-000005-030PA' online from Digi-Key. Manufactured by Measurement Specialties. Digi-Key part number 356-1049-ND.
SENSOR 30PSIA 1/4NPT .5-4.5V 2' - US631-C00005-030PA
Order 'sensor 30psia 1/4npt .5-4.5v 2' - US631-C00005-030PA' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number 356-1063-ND.
SENSOR 15PSIA 1/4NPT .5-4.5V 2' - U5131-000005-015PA
Order 'sensor 15psia 1/4npt .5-4.5v 2' - U5131-000005-015PA' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number 223-1000-ND.
SENSOR 15PSIG 1/4NPT .5-4.5V 2' - U5131-000005-015PG
Order 'sensor 15psig 1/4npt .5-4.5v 2' - U5131-000005-015PG' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number 223-1001-ND.
SENSOR 30PSIG 1/4NPT .5-4.5V 2' - U5131-000005-030PG
Order 'sensor 30psig 1/4npt .5-4.5v 2' - U5131-000005-030PG' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number 223-1003-ND.
SENSOR 100PSIA 1/4NPT .5-4.5V 2' - U5131-000005-100PA
Order 'sensor 100psia 1/4npt .5-4.5v 2' - U5131-000005-100PA' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number 223-1004-ND.
SENSOR 100PSIG 1/4NPT .5-4.5V 2' - U5131-000005-100PG
Order 'sensor 100psig 1/4npt .5-4.5v 2' - U5131-000005-100PG' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number 223-1005-ND.
SENSOR 500PSIG 1/4NPT .5-4.5V 2' - U5131-000005-500PG
Order 'sensor 500psig 1/4npt .5-4.5v 2' - U5131-000005-500PG' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number 223-1006-ND.
SENSOR 30PSIA 1/4NPT 4-20MA 2' - U5151-000005-030PA
Order 'sensor 30psia 1/4npt 4-20ma 2' - U5151-000005-030PA' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number 223-1009-ND.
SENSOR 30PSIA 1/4NPT 4-20MA 2' - US381-000005-030PA
Order 'sensor 30psia 1/4npt 4-20ma 2' - US381-000005-030PA' online from Digi-Key. Manufactured by Measurement Specialties. Digi-Key part number 356-1056-ND.
SENSOR 15PSIG 1/4NPT .5-4.5V 2' - US331-000005-015PG
Order 'sensor 15psig 1/4npt .5-4.5v 2' - US331-000005-015PG' online from Digi-Key. Manufactured by Measurement Specialties. Digi-Key part number 356-1044-ND.
SENSOR 30PSIG 1/4NPT .5-4.5V 2' - US331-000005-030PG
Order 'sensor 30psig 1/4npt .5-4.5v 2' - US331-000005-030PG' online from Digi-Key. Manufactured by Measurement Specialties. Digi-Key part number 356-1045-ND.
SENSOR 100PSIG 1/4NPT .5-4.5V 2' - US331-000005-100PG
Order 'sensor 100psig 1/4npt .5-4.5v 2' - US331-000005-100PG' online from Digi-Key. Manufactured by Measurement Specialties. Digi-Key part number 356-1046-ND.
SENSOR 500PSIG 1/4NPT .5-4.5V 2' - US331-000005-500PG
Order 'sensor 500psig 1/4npt .5-4.5v 2' - US331-000005-500PG' online from Digi-Key. Manufactured by Measurement Specialties. Digi-Key part number 356-1047-ND.
Send this link via E-Mail
Help With This Screen