SENSOR 20" H2O G 4V MONO - 20 INCH-G-4V-MINI
| Digi-Key Part Number | 20 INCH-G-4V-MINI-ND |
5 |
120.00000 |
Extended Price
600.00 |
| Manufacturer Part Number | 20 INCH-G-4V-MINI | |||
| Description | SENSOR 20" H2O G 4V MONO | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 20 INCH-G-4V-MINI |
| Vendor | All Sensors Corp. |
| Category | Sensors, Sensor Evaluation Kits |
| Type | Gage |
| Pressure Range | 0 ~ 20 in H2O |
| Linearity Tolerance | 0.25 % [Max] |
| Supply Voltage Typical | 5.00 VDC [Nom] |
| Termination Style | PC Pin |
| Input Connection | Male Port |
| Output Type | Linear Voltage |
| Output Voltage | 0.250 V [Min] |
| Output Voltage | 4.250 V [Max] |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
20 INCH G 4V MINI 20 INCHG4VMINI |
20 INCH-G-4V-MINI Specification Sheet
SENSOR 20" H2O G 4V MONO - 20 INCH-G-4V-MINI (20 INCH-G-4V-MINI-ND)
Related parts:SENSOR 10" H2O GF MV MONO - 10 INCH-GF-CGRADE-MINI
Order 'sensor 10" h2o gf mv mono - 10 INCH-GF-CGRADE-MINI' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 10INCHGFCGRADEMIN-ND.
SENSOR 10" H2O GF MV MONO - 10 INCH-GF-PRIME-MINI
Order 'sensor 10" h2o gf mv mono - 10 INCH-GF-PRIME-MINI' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 10INCHGFPRIMEMINI-ND.
SENSOR 10" H2O G P4V MONO - 10 INCH-G-P4V-MINI
Order 'sensor 10" h2o g p4v mono - 10 INCH-G-P4V-MINI' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 10 INCH-G-P4VMINI-ND.
SENSOR 30" H2O G P4V MONO - 30 INCH-G-P4V-MINI
Order 'sensor 30" h2o g p4v mono - 30 INCH-G-P4V-MINI' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 30 INCH-G-P4VMINI-ND.
SENSOR 4" H2O GF MV MONO - 4 INCH-GF-HGRADE-MINI
Order 'sensor 4" h2o gf mv mono - 4 INCH-GF-HGRADE-MINI' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 442-1061-ND.
SENSOR 10" H2O GF MV MONO - 10 INCH-GF-HGRADE-MINI
Order 'sensor 10" h2o gf mv mono - 10 INCH-GF-HGRADE-MINI' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 442-1067-ND.
SENSOR 5" H2O G MV MONO - 5 INCH-G-MV-MINI
Order 'sensor 5" h2o g mv mono - 5 INCH-G-MV-MINI' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 442-1077-ND.
SENSOR 10" H2O G MV MONO - 10 INCH-G-MV-MINI
Order 'sensor 10" h2o g mv mono - 10 INCH-G-MV-MINI' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 442-1080-ND.
SENSOR 30" H2O G MV MONO - 30 INCH-G-MV-MINI
Order 'sensor 30" h2o g mv mono - 30 INCH-G-MV-MINI' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 442-1086-ND.
SENSOR 4" H2O GF MV MONO - 4 INCH-GF-CGRADE-MINI
Order 'sensor 4" h2o gf mv mono - 4 INCH-GF-CGRADE-MINI' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 4INCHGFCGRADEMINI-ND.
SENSOR 5" H2O G P4V MONO - 5 INCH-G-P4V-MINI
Order 'sensor 5" h2o g p4v mono - 5 INCH-G-P4V-MINI' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 5 INCH-G-P4V-MINI-ND.
SENSOR 20" H2O G P4V MONO - 20 INCH-G-P4V-MINI
Order 'sensor 20" h2o g p4v mono - 20 INCH-G-P4V-MINI' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 20 INCH-G-P4VMINI-ND.
SENSOR 20" H2O G MV MONO - 20 INCH-G-MV-MINI
Order 'sensor 20" h2o g mv mono - 20 INCH-G-MV-MINI' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 442-1083-ND.
SENSOR 20" H2O G MV MONO - 20 INCH-G-BASIC
Order 'sensor 20" h2o g mv mono - 20 INCH-G-BASIC' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 442-1054-ND.
SENSOR 10" H2O D MV DUAL - 10 INCH-D-CGRADE-MINI
Order 'sensor 10" h2o d mv dual - 10 INCH-D-CGRADE-MINI' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 10INCHDCGRADEMINI-ND.
Send this link via E-Mail
Help With This Screen