SENSOR 20" H2O D DO DUAL - 20 INCH-D-DO-MIL
| Digi-Key Part Number | 20 INCH-D-DO-MIL-ND |
1 |
580.00000 |
Extended Price
580.00 |
| Manufacturer Part Number | 20 INCH-D-DO-MIL | |||
| Description | SENSOR 20" H2O D DO DUAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 20 INCH-D-DO-MIL |
| Vendor | All Sensors Corp. |
| Category | Sensors, Sensor Evaluation Kits |
| Type | Differential |
| Pressure Range | ±20 in H2O |
| Linearity Tolerance | 1.00 % [Max] |
| Supply Voltage Typical | 5.00 VDC [Nom] |
| Termination Style | PC Pin |
| Input Connection | Male Port |
| Output Type | Digital |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
20 INCH D DO MIL 20 INCHDDOMIL |
20 INCH-D-DO-MIL Specification Sheet
SENSOR 20" H2O D DO DUAL - 20 INCH-D-DO-MIL (20 INCH-D-DO-MIL-ND)
Related parts:SENSOR 10" H2O D 4V DUAL - 10 INCH-D-4V-MIL
Order 'sensor 10" h2o d 4v dual - 10 INCH-D-4V-MIL' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 10 INCH-D-4V-MIL-ND.
SENSOR 10" H2O D DO DUAL - 10 INCH-D-DO-MIL
Order 'sensor 10" h2o d do dual - 10 INCH-D-DO-MIL' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 10 INCH-D-DO-MIL-ND.
SENSOR 10" H2O G 4V DUAL - 10 INCH-G-4V-MIL
Order 'sensor 10" h2o g 4v dual - 10 INCH-G-4V-MIL' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 10 INCH-G-4V-MIL-ND.
SENSOR 1" H2O D 4V DUAL - 1 INCH-D-4V-MIL
Order 'sensor 1" h2o d 4v dual - 1 INCH-D-4V-MIL' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 1 INCH-D-4V-MIL-ND.
SENSOR 1" H2O G 4V DUAL - 1 INCH-G-4V-MIL
Order 'sensor 1" h2o g 4v dual - 1 INCH-G-4V-MIL' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 1 INCH-G-4V-MIL-ND.
SENSOR 30" H2O D 4V DUAL - 30 INCH-D-4V-MIL
Order 'sensor 30" h2o d 4v dual - 30 INCH-D-4V-MIL' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 30 INCH-D-4V-MIL-ND.
SENSOR 30" H2O D DO DUAL - 30 INCH-D-DO-MIL
Order 'sensor 30" h2o d do dual - 30 INCH-D-DO-MIL' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 30 INCH-D-DO-MIL-ND.
SENSOR 30" H2O G 4V DUAL - 30 INCH-G-4V-MIL
Order 'sensor 30" h2o g 4v dual - 30 INCH-G-4V-MIL' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 30 INCH-G-4V-MIL-ND.
SENSOR 5" H2O D 4V DUAL - 5 INCH-D-4V-MIL
Order 'sensor 5" h2o d 4v dual - 5 INCH-D-4V-MIL' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 5 INCH-D-4V-MIL-ND.
SENSOR 5" H2O D DO DUAL - 5 INCH-D-DO-MIL
Order 'sensor 5" h2o d do dual - 5 INCH-D-DO-MIL' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 5 INCH-D-DO-MIL-ND.
SENSOR 5" H2O G 4V DUAL - 5 INCH-G-4V-MIL
Order 'sensor 5" h2o g 4v dual - 5 INCH-G-4V-MIL' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 5 INCH-G-4V-MIL-ND.
SENSOR 20" H2O D 4V DUAL - 20 INCH-D-4V-MIL
Order 'sensor 20" h2o d 4v dual - 20 INCH-D-4V-MIL' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 20 INCH-D-4V-MIL-ND.
SENSOR 20" H2O D DO DUAL - 20 INCH-D-DO-MIL
Order 'sensor 20" h2o d do dual - 20 INCH-D-DO-MIL' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 20 INCH-D-DO-MIL-ND.
SENSOR 20" H2O D 4V DUAL - 20 INCH-D-4V-PRIME
Order 'sensor 20" h2o d 4v dual - 20 INCH-D-4V-PRIME' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 20 INCH-D-4VPRIME-ND.
SENSOR 20" H2O D DO DUAL - 20 INCH-D-DO
Order 'sensor 20" h2o d do dual - 20 INCH-D-DO' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 20 INCH-D-DO-ND.
Send this link via E-Mail
Help With This Screen