PRESSURE SENSOR 200PSIA 5V - 19U200PA7K - Sensors, Transducers
| Digi-Key Part Number | 19U200PA7K-ND |
25 |
67.90320 |
Extended Price
1697.58 |
| Manufacturer Part Number | 19U200PA7K | |||
| Description | PRESSURE SENSOR 200PSIA 5V | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 19U200PA7K |
| Vendor | Honeywell Sensing and Control/Sensym |
| Category | Sensors, Transducers |
| Operating Pressure | 0 ~ 200 PSI |
| Output | 30 ~ 60mV, Ratiometric |
| Package / Case | Stainless Steel |
| Pressure Type | Absolute |
| Port Size | Male, 1/4" (6.35mm) BSPP |
| Termination Style | Cable with Connector |
| Voltage - Supply | 15V |
| Operating Temperature | -40°C ~ 125°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Other Names |
19U200PA7K 19U200PA7K |
PRESSURE SENSOR 200PSIA 5V - 19U200PA7K (19U200PA7K-ND) - Sensors, Transducers
Related parts Sensors, Transducers:PRESSURE SENSOR 200PSIA 5V - 19U200PA7K
Order 'pressure sensor 200psia 5v - 19U200PA7K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 19U200PA7K-ND.
PRESSURE SENSOR 30PSIA 5V - 19U030PA7K
Order 'pressure sensor 30psia 5v - 19U030PA7K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 19U030PA7K-ND.
PRESSURE SENSOR 15 PSIA COMP - 19C015PA1K
Order 'pressure sensor 15 psia comp - 19C015PA1K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 19C015PA1K-ND.
PRESSURE SENSOR STAINLESS STEEL - 19C500PA2K
Order 'pressure sensor stainless steel - 19C500PA2K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 19C500PA2K-ND.
SENSOR 200PSIA STEEL 100MV OUT - 19C200PA4K
Order 'sensor 200psia steel 100mv out - 19C200PA4K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1116-ND.
PRESSURE SENSOR 0-5 PSI - SCC100D
Order 'pressure sensor 0-5 psi - SCC100D' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number SCC100D-ND.
PRESSURE SENSOR 0-100-PSI - SCC100DN
Order 'pressure sensor 0-100-psi - SCC100DN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number SCC100DN-ND.
PRESSURE SENSOR N PKG - SX01DN
Order 'pressure sensor n pkg - SX01DN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number SX01DN-ND.
150 PSI PRESSURE SENSOR - SX150DN
Order '150 psi pressure sensor - SX150DN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number SX150DN-ND.
PRESSURE SENSOR 30PSIA N PKG - SX30DN
Order 'pressure sensor 30psia n pkg - SX30DN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number SX30DN-ND.
SENSOR 5PSIG STEEL 1-5 VDC OUT - SPT4V0005PG5W02
Order 'sensor 5psig steel 1-5 vdc out - SPT4V0005PG5W02' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1090-ND.
SENSOR 15PSIG STEEL 1-5 VDC OUT - SPT4V0015PG5W02
Order 'sensor 15psig steel 1-5 vdc out - SPT4V0015PG5W02' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1091-ND.
SENSOR 30PSIG STEEL 1-5 VDC OUT - SPT4V0030PG5W02
Order 'sensor 30psig steel 1-5 vdc out - SPT4V0030PG5W02' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1092-ND.
SENSOR 100PSIG STEEL 1-5 VDC OUT - SPT4V0100PG5W02
Order 'sensor 100psig steel 1-5 vdc out - SPT4V0100PG5W02' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1093-ND.
SENSOR 300PSIG STEEL 1-5 VDC OUT - SPT4V0300PG5W02
Order 'sensor 300psig steel 1-5 vdc out - SPT4V0300PG5W02' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1094-ND.
Send this link via E-Mail
Help With This Screen
