Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

PRESSURE SENSOR 30PSIA 5V - 19U030PA7K

Digi-Key Part Number 19U030PA7K-ND
Price Break
25
Unit Price
83.16720
Extended Price
2079.18
Manufacturer Part Number19U030PA7K
DescriptionPRESSURE SENSOR 30PSIA 5V
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information19U030PA7K
VendorSenSym ICT
CategorySensors, Sensor Evaluation Kits
Other Names 19U030PA7K
19U030PA7K


Image of PRESSURE SENSOR 30PSIA 5V - 19U030PA7K

PRESSURE SENSOR 30PSIA 5V - 19U030PA7K (19U030PA7K-ND)

Related parts:
PRESSURE SENSOR 30PSIA 5V - 19U030PA7K
 Order 'pressure sensor 30psia 5v - 19U030PA7K' online from Digi-Key. Manufactured by SenSym ICT. Digi-Key part number 19U030PA7K-ND.
PRESSURE SENSOR 200PSIA 5V - 19U200PA7K
 Order 'pressure sensor 200psia 5v - 19U200PA7K' online from Digi-Key. Manufactured by SenSym ICT. Digi-Key part number 19U200PA7K-ND.
PRESSURE SENSOR 30PSIA N PKG - SX30DN
 Order 'pressure sensor 30psia n pkg - SX30DN' online from Digi-Key. Manufactured by SenSym ICT. Digi-Key part number SX30DN-ND.
PRESSURE SENSOR 15 PSIA COMP - 19C015PA1K
 Order 'pressure sensor 15 psia comp - 19C015PA1K' online from Digi-Key. Manufactured by SenSym ICT. Digi-Key part number 19C015PA1K-ND.
PRESSURE SENSOR STAINLESS STEEL - 19C500PA2K
 Order 'pressure sensor stainless steel - 19C500PA2K' online from Digi-Key. Manufactured by SenSym ICT. Digi-Key part number 19C500PA2K-ND.
SENSOR 30PSIA STEEL 100MV OUT - 19C030PA4K
 Order 'sensor 30psia steel 100mv out - 19C030PA4K' online from Digi-Key. Manufactured by SenSym ICT. Digi-Key part number 287-1110-ND.
PRESSURE SENSOR 0-5 PSI - SCC100D
 Order 'pressure sensor 0-5 psi - SCC100D' online from Digi-Key. Manufactured by SenSym ICT. Digi-Key part number SCC100D-ND.
PRESSURE SENSOR 0-100-PSI - SCC100DN
 Order 'pressure sensor 0-100-psi - SCC100DN' online from Digi-Key. Manufactured by SenSym ICT. Digi-Key part number SCC100DN-ND.
PRESSURE SENSOR N PKG - SX01DN
 Order 'pressure sensor n pkg - SX01DN' online from Digi-Key. Manufactured by SenSym ICT. Digi-Key part number SX01DN-ND.
150 PSI PRESSURE SENSOR - SX150DN
 Order '150 psi pressure sensor - SX150DN' online from Digi-Key. Manufactured by SenSym ICT. Digi-Key part number SX150DN-ND.
SENSOR PRESSURE 0-1 PSID - 142SC01D
 Order 'sensor pressure 0-1 psid - 142SC01D' online from Digi-Key. Manufactured by SenSym ICT. Digi-Key part number 142SC01D-ND.
SENSOR TEMP COMP 30PSIA DIP - SDX30A2
 Order 'sensor temp comp 30psia dip - SDX30A2' online from Digi-Key. Manufactured by SenSym ICT. Digi-Key part number 287-1040-ND.
SENSOR TEMP COMP 30PSIA DIP - SDX30A4
 Order 'sensor temp comp 30psia dip - SDX30A4' online from Digi-Key. Manufactured by SenSym ICT. Digi-Key part number 287-1041-ND.
SENSOR HI-IMP 30PSIA BUTN PKG - SX30A
 Order 'sensor hi-imp 30psia butn pkg - SX30A' online from Digi-Key. Manufactured by SenSym ICT. Digi-Key part number 287-1084-ND.
SENSOR HI-IMP 30PSIA DIP PKG - SX30AD2
 Order 'sensor hi-imp 30psia dip pkg - SX30AD2' online from Digi-Key. Manufactured by SenSym ICT. Digi-Key part number 287-1085-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: PRESSURE SENSOR 200PSIA 5V - 19U200PA7K Next: PRESSURE SENSOR 30PSIA N PKG - SX30DN