PRESSURE SENSOR STAINLESS STEEL - 19C500PA2K - Sensors, Transducers
Pressure Sensors, Transducers 0 ~ 500 PSI PSI 98 ~ 102mV, Ratiometric Honeywell Sensing and Control/Sensym 19C500PA2K
| Digi-Key Part Number | 19C500PA2K-ND |
25 |
70.52400 |
Extended Price
1763.10 |
| Manufacturer Part Number | 19C500PA2K | |||
| Description | PRESSURE SENSOR STAINLESS STEEL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 19C500PA2K |
| Vendor | Honeywell Sensing and Control/Sensym |
| Category | Sensors, Transducers |
| Operating Pressure | 0 ~ 500 PSI |
| Output | 98 ~ 102mV, Ratiometric |
| Package / Case | Stainless Steel |
| Pressure Type | Absolute |
| Port Size | Flush Mount |
| Termination Style | Cable with Connector |
| Voltage - Supply | 15V |
| Operating Temperature | -40°C ~ 125°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
19C500PA2K 19C500PA2K |
19C500PA2K Specification Sheet
PRESSURE SENSOR STAINLESS STEEL - 19C500PA2K (19C500PA2K-ND) - Sensors, Transducers
Related parts Pressure Sensors, Transducers 0 ~ 500 PSI PSI 98 ~ 102mV, Ratiometric Honeywell Sensing and Control/Sensym 19C500PA2KPRESSURE SENSOR STAINLESS STEEL - 19C500PA2K
Order 'pressure sensor stainless steel - 19C500PA2K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 19C500PA2K-ND.
PRESSURE SENSOR 15 PSIA COMP - 19C015PA1K
Order 'pressure sensor 15 psia comp - 19C015PA1K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 19C015PA1K-ND.
PRESSURE SENSOR 30PSIA 5V - 19U030PA7K
Order 'pressure sensor 30psia 5v - 19U030PA7K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 19U030PA7K-ND.
PRESSURE SENSOR 200PSIA 5V - 19U200PA7K
Order 'pressure sensor 200psia 5v - 19U200PA7K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 19U200PA7K-ND.
SENSOR 5PSIG STEEL 1-5 VDC OUT - SPT4V0005PG5W02
Order 'sensor 5psig steel 1-5 vdc out - SPT4V0005PG5W02' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1090-ND.
SENSOR 15PSIG STEEL 1-5 VDC OUT - SPT4V0015PG5W02
Order 'sensor 15psig steel 1-5 vdc out - SPT4V0015PG5W02' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1091-ND.
SENSOR 30PSIG STEEL 1-5 VDC OUT - SPT4V0030PG5W02
Order 'sensor 30psig steel 1-5 vdc out - SPT4V0030PG5W02' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1092-ND.
SENSOR 100PSIG STEEL 1-5 VDC OUT - SPT4V0100PG5W02
Order 'sensor 100psig steel 1-5 vdc out - SPT4V0100PG5W02' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1093-ND.
SENSOR 300PSIG STEEL 1-5 VDC OUT - SPT4V0300PG5W02
Order 'sensor 300psig steel 1-5 vdc out - SPT4V0300PG5W02' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1094-ND.
SENSOR 500PSIG STEEL 1-5 VDC OUT - SPT4V0500PG5W02
Order 'sensor 500psig steel 1-5 vdc out - SPT4V0500PG5W02' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1095-ND.
SENSOR 5PSIG STEEL 4-20MA OUT - SPTMA0005PG5W02
Order 'sensor 5psig steel 4-20ma out - SPTMA0005PG5W02' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1096-ND.
SENSOR 15PSIG STEEL 4-20MA OUT - SPTMA0015PG5W02
Order 'sensor 15psig steel 4-20ma out - SPTMA0015PG5W02' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1097-ND.
SENSOR 30PSIG STEEL 4-20MA OUT - SPTMA0030PG5W02
Order 'sensor 30psig steel 4-20ma out - SPTMA0030PG5W02' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1098-ND.
SENSOR 100PSIG STEEL 4-20MA OUT - SPTMA0100PG5W02
Order 'sensor 100psig steel 4-20ma out - SPTMA0100PG5W02' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1099-ND.
SENSOR 300PSIG STEEL 4-20MA OUT - SPTMA0300PG5W02
Order 'sensor 300psig steel 4-20ma out - SPTMA0300PG5W02' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1100-ND.
Options for Pressure Sensors, Transducers 0 ~ 500 PSI PSI 98 ~ 102mV, Ratiometric Honeywell Sensing and Control/Sensym 19C500PA2K
Send this link via E-Mail
Help With This Screen
