CAP TANT LOWESR 15UF 50V 10% SMD - TPSE156K050R0250 - Capacitors
| Digi-Key Part Number | 478-3112-2-ND |
400 800 2000 4000 8000 |
6.14300 5.97400 5.73800 5.40000 5.06300 |
Extended Price
2457.20 4779.20 11476.00 21600.00 40504.00 |
| Manufacturer Part Number | TPSE156K050R0250 | |||
| Description | CAP TANT LOWESR 15UF 50V 10% SMD | |||
| Quantity Available | 1600 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPSE156K050R0250 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 15µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 250.0 mOhm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-43 (EIA) |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPSE156K050R0250 TPSE156K050R0250 478 3112 2 ND 47831122ND 478-3112-2 |
TPSE156K050R0250 Specification Sheet
CAP TANT LOWESR 15UF 50V 10% SMD - TPSE156K050R0250 (478-3112-2-ND) - Capacitors
Related parts Capacitors :CAP TANT LOWESR 15UF 50V 10% SMD - TPSE156K050R0250
Order 'cap tant lowesr 15uf 50v 10% smd - TPSE156K050R0250' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3112-2-ND.
CAP TANT LOWESR 15UF 35V 10% SMD - TPSC156M025R0300
Order 'cap tant lowesr 15uf 35v 10% smd - TPSC156M025R0300' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSC156M025R0300-ND.
CAP TANT LOESR 330UF 10V 10% SMD - TPSD337K010R0100
Order 'cap tant loesr 330uf 10v 10% smd - TPSD337K010R0100' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1787-2-ND.
CAP TANTALUM 10UF 50V 10% SMD - TAJD106K050RNJ
Order 'cap tantalum 10uf 50v 10% smd - TAJD106K050RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2380-2-ND.
CAP TANT 220UF 16V 10% LOESR SMD - B45197A3227K509
Order 'cap tant 220uf 16v 10% loesr smd - B45197A3227K509' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1552-2-ND.
CAP CER .1UF 50V 10% X7R 0603 - GRM188R71H104KA93D
Order 'cap cer .1uf 50v 10% x7r 0603 - GRM188R71H104KA93D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1519-2-ND.
CAP CER 4.7UF 50V 10% X7R 1210 - GRM32ER71H475KA88L
Order 'cap cer 4.7uf 50v 10% x7r 1210 - GRM32ER71H475KA88L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1864-2-ND.
CAP TANTALUM 470UF 6.3V 10% SMD - TAJD477K006RNJ
Order 'cap tantalum 470uf 6.3v 10% smd - TAJD477K006RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1741-2-ND.
CAP TANTALUM 1000UF 4.0V 10% SMD - TAJE108K004RNJ
Order 'cap tantalum 1000uf 4.0v 10% smd - TAJE108K004RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2348-2-ND.
CAP CERAMIC MONO .1UF 50V 20% - B37982N5104M000
Order 'cap ceramic mono .1uf 50v 20% - B37982N5104M000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4924-ND.
CAP TANT LOESR 220UF 6.3V 10%SMD - TPSC227K006R0125
Order 'cap tant loesr 220uf 6.3v 10%smd - TPSC227K006R0125' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1768-2-ND.
CAP 220UF 50V ELECT FK SMD - EEV-FK1H221P
Order 'cap 220uf 50v elect fk smd - EEV-FK1H221P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3474TR-ND.
CAP 1000UF 50V ELECT FK SMD - EEV-FK1H102M
Order 'cap 1000uf 50v elect fk smd - EEV-FK1H102M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3477TR-ND.
CAP CER 2.2UF 50V X7R 10% 1210 - C3225X7R1H225K
Order 'cap cer 2.2uf 50v x7r 10% 1210 - C3225X7R1H225K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1431-2-ND.
CAP CER 22UF 50V X5R 20% SMD - CKG57NX5R1H226M
Order 'cap cer 22uf 50v x5r 20% smd - CKG57NX5R1H226M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1655-2-ND.
Send this link via E-Mail
Help With This Screen
