SENSOR 15PSIA DO DUAL - 15 PSI-A-DO
| Digi-Key Part Number | 15 PSI-A-DO-ND |
1 |
280.00000 |
Extended Price
280.00 |
| Manufacturer Part Number | 15 PSI-A-DO | |||
| Description | SENSOR 15PSIA DO DUAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 15 PSI-A-DO |
| Vendor | All Sensors Corp. |
| Category | Sensors, Sensor Evaluation Kits |
| Type | Absolute |
| Pressure Range | 0 ~ 15psi |
| Linearity Tolerance | 0.25 % [Max] |
| Supply Voltage Typical | 5.00 VDC [Nom] |
| Termination Style | PC Pin |
| Input Connection | Male Port |
| Output Type | Digital |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 90 °C [Max] |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
15 PSI A DO 15 PSIADO |
15 PSI-A-DO Specification Sheet
SENSOR 15PSIA DO DUAL - 15 PSI-A-DO (15 PSI-A-DO-ND)
Related parts:SENSOR 15PSIA 4V DUAL - 15 PSI-A-4V-MIL
Order 'sensor 15psia 4v dual - 15 PSI-A-4V-MIL' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 15 PSI-A-4V-MIL-ND.
SENSOR 15PSIA 4V DUAL - 15 PSI-A-4V-PRIME
Order 'sensor 15psia 4v dual - 15 PSI-A-4V-PRIME' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 15 PSI-A-4V-PRIME-ND.
SENSOR 15PSIA DO DUAL - 15 PSI-A-DO-MIL
Order 'sensor 15psia do dual - 15 PSI-A-DO-MIL' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 15 PSI-A-DO-MIL-ND.
SENSOR 15PSIA DO DUAL - 15 PSI-A-DO
Order 'sensor 15psia do dual - 15 PSI-A-DO' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 15 PSI-A-DO-ND.
SENSOR 15PSIA 4V DUAL - 15 PSI-A-4V
Order 'sensor 15psia 4v dual - 15 PSI-A-4V' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 442-1026-ND.
SENSOR 15PSIA MV DUAL - 15 PSI-A-CGRADE-MV
Order 'sensor 15psia mv dual - 15 PSI-A-CGRADE-MV' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 442-1031-ND.
SENSOR 15PSIA MV DUAL - 15 PSI-A-HGRADE-MV
Order 'sensor 15psia mv dual - 15 PSI-A-HGRADE-MV' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 442-1036-ND.
SENSOR 15PSIA MV DUAL - 15 PSI-A-PRIME-MV
Order 'sensor 15psia mv dual - 15 PSI-A-PRIME-MV' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 442-1044-ND.
SENSOR 15PSIA MV DUAL - 15 PSI-A-HGRADE-MV-ABD
Order 'sensor 15psia mv dual - 15 PSI-A-HGRADE-MV-ABD' online from Digi-Key. Manufactured by All Sensors Corporation. Digi-Key part number 15 PSI-A-HGRADE-MV-ABD-ND.
SENSOR 15PSIA MV - 15 PSI-A-CGRADE-MINI
Order 'sensor 15psia mv - 15 PSI-A-CGRADE-MINI' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 15PSI-ACGRADEMINI-ND.
SENSOR 15PSIA MV - 15 PSI-A-PRIME-MINI
Order 'sensor 15psia mv - 15 PSI-A-PRIME-MINI' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 15PSI-A-PRIMEMINI-ND.
SENSOR 15PSID 4V DUAL - 15 PSI-D-4V-MIL
Order 'sensor 15psid 4v dual - 15 PSI-D-4V-MIL' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 15 PSI-D-4V-MIL-ND.
SENSOR 15PSID 4V DUAL - 15 PSI-D-4V
Order 'sensor 15psid 4v dual - 15 PSI-D-4V' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 15 PSI-D-4V-ND.
SENSOR 15PSID 4V DUAL - 15 PSI-D-4V-PRIME
Order 'sensor 15psid 4v dual - 15 PSI-D-4V-PRIME' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 15 PSI-D-4V-PRIME-ND.
SENSOR 15PSID 4V-REF DUAL - 15 PSI-D-4V-PRIME-REF
Order 'sensor 15psid 4v-ref dual - 15 PSI-D-4V-PRIME-REF' online from Digi-Key. Manufactured by All Sensors Corp. Digi-Key part number 15PSI-D4VPRIMEREF-ND.
Send this link via E-Mail
Help With This Screen