SENSOR 500PSIA COMP RATIO OUT - 13C500PA4K - Sensors, Transducers
| Digi-Key Part Number | 13C500PA4K-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 13C500PA4K | |||
| Description | SENSOR 500PSIA COMP RATIO OUT | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 13C500PA4K |
| Vendor | Honeywell Sensing and Control/Sensym |
| Category | Sensors, Transducers |
| Operating Pressure | 0 ~ 500 PSI |
| Output | 148 ~ 152mV, Ratiometric |
| Package / Case | Stainless Steel |
| Pressure Type | Absolute |
| Port Size | Male, 1/8" (3.175mm) 27 NPT |
| Termination Style | Cable with Connector |
| Voltage - Supply | 15V |
| Operating Temperature | -40°C ~ 125°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
13C500PA4K 13C500PA4K |
13C500PA4K Specification Sheet
SENSOR 500PSIA COMP RATIO OUT - 13C500PA4K (13C500PA4K-ND) - Sensors, Transducers
Related parts Sensors, Transducers:SENSOR 500PSIA COMP RATIO OUT - 13C500PA4K
Order 'sensor 500psia comp ratio out - 13C500PA4K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 13C500PA4K-ND.
SENSOR 1000PSIA COMP RATIO OUT - 13C1000PA4K
Order 'sensor 1000psia comp ratio out - 13C1000PA4K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1123-ND.
SENSOR 5000PSIA COMP RATIO OUT - 13C5000PA4K
Order 'sensor 5000psia comp ratio out - 13C5000PA4K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1124-ND.
SENSOR 2000PSIA COMP RATIO OUT - 13C2000PA4K
Order 'sensor 2000psia comp ratio out - 13C2000PA4K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 13C2000PA4K-ND.
SENSOR TEMP COMP 1PSID - SCX01DN
Order 'sensor temp comp 1psid - SCX01DN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1017-ND.
SENSOR TEMP COMP 5PSID - SCX05DN
Order 'sensor temp comp 5psid - SCX05DN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1018-ND.
SENSOR TEMP COMP 100PSIA - SCX100AN
Order 'sensor temp comp 100psia - SCX100AN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1019-ND.
SENSOR TEMP COMP 100PSID - SCX100DN
Order 'sensor temp comp 100psid - SCX100DN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1020-ND.
SENSOR TEMP COMP 150PSIA - SCX150AN
Order 'sensor temp comp 150psia - SCX150AN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1021-ND.
SENSOR TEMP COMP 150PSID - SCX150DN
Order 'sensor temp comp 150psid - SCX150DN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1022-ND.
SENSOR TEMP COMP 15PSIA - SCX15AN
Order 'sensor temp comp 15psia - SCX15AN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1023-ND.
SENSOR TEMP COMP 15PSID - SCX15DN
Order 'sensor temp comp 15psid - SCX15DN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1024-ND.
SENSOR TEMP COMP 30PSIA - SCX30AN
Order 'sensor temp comp 30psia - SCX30AN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1025-ND.
SENSOR TEMP COMP 30PSID - SCX30DN
Order 'sensor temp comp 30psid - SCX30DN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1026-ND.
SENSOR TEMP COMP 4"H2O - SCXL004DN
Order 'sensor temp comp 4"h2o - SCXL004DN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1027-ND.
Send this link via E-Mail
Help With This Screen
