PRESSURE SENSOR ABSOLUTE - 1240-030A-1N - Sensors, Transducers
Pressure Sensors, Transducers 0 ~ 30 PSI PSI 0 ~ 50mV Measurement Specialties Inc. 1240-030A-1N
| Digi-Key Part Number | 1240-030A-1N-ND |
1 10 100 |
32.76000 28.08000 24.33600 |
Extended Price
32.76 280.80 2433.60 |
| Manufacturer Part Number | 1240-030A-1N | |||
| Description | PRESSURE SENSOR ABSOLUTE | |||
| Quantity Available | 189 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Pressure Sensors, Transducers 0 ~ 30 PSI PSI 0 ~ 50mV Measurement Specialties Inc. 1240-030A-1N
| Technical/Catalog Information | 1240-030A-1N |
| Vendor | Measurement Specialties Inc. |
| Category | Sensors, Transducers |
| Operating Pressure | 0 ~ 30 PSI |
| Output | 0 ~ 50mV |
| Package / Case | 8-DIP |
| Pressure Type | Absolute |
| Port Size | Male, 0.018" (0.4572mm) Tube |
| Termination Style | PCB |
| Voltage - Supply | - |
| Operating Temperature | -40°C ~ 125°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1240 030A 1N 1240030A1N |
1240-030A-1N Specification Sheet
PRESSURE SENSOR ABSOLUTE - 1240-030A-1N (1240-030A-1N-ND) - Sensors, Transducers
Related parts Pressure Sensors, Transducers 0 ~ 30 PSI PSI 0 ~ 50mV Measurement Specialties Inc. 1240-030A-1NPRESSURE SENSOR ABSOLUTE - 1240-030A-1N
Order 'pressure sensor absolute - 1240-030A-1N' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number 1240-030A-1N-ND.
PRESS SENSOR 500V .5-4.5 4FT CBL - MSP600-525-BE-D4
Order 'press sensor 500v .5-4.5 4ft cbl - MSP600-525-BE-D4' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number MSP600-525-BE-D4-ND.
SENSOR PRESSURE 30PSIA SMD - 1451-030A-N
Order 'sensor pressure 30psia smd - 1451-030A-N' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number MSP6805-ND.
SENSOR PRESSURE 30PSIA SMD - 1451-030A-W
Order 'sensor pressure 30psia smd - 1451-030A-W' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number MSP6807-ND.
SENSOR PRES 30PSIA 0-50MV 8-DIP - 1230-030A-3L
Order 'sensor pres 30psia 0-50mv 8-dip - 1230-030A-3L' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number MSP6821-ND.
SENSOR PRES 30PSIA 0-100MV TO-8 - 43A-030A
Order 'sensor pres 30psia 0-100mv to-8 - 43A-030A' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number MSP6849-ND.
SENSOR 30PSIA 1/4NPT RIBN W/CONN - 85-030A-4C
Order 'sensor 30psia 1/4npt ribn w/conn - 85-030A-4C' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number MSP6917-ND.
SENSOR 30PSIA RIBBON W/CONN - 86-030A-C
Order 'sensor 30psia ribbon w/conn - 86-030A-C' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number MSP6923-ND.
SENSOR 30PSIA RIBBON W/CONN - 82-030A-C
Order 'sensor 30psia ribbon w/conn - 82-030A-C' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number MSP6933-ND.
SENSOR PRESSURE 5PSIA SMD - 1451-005A-W
Order 'sensor pressure 5psia smd - 1451-005A-W' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number MSP6801-ND.
SENSOR PRESSURE 15PSIA SMD - 1451-015A-N
Order 'sensor pressure 15psia smd - 1451-015A-N' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number MSP6802-ND.
SENSOR PRESSURE 15PSIA SMD - 1451-015A-W
Order 'sensor pressure 15psia smd - 1451-015A-W' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number MSP6804-ND.
SENSOR PRESSURE 50PSIA SMD - 1451-050A-N
Order 'sensor pressure 50psia smd - 1451-050A-N' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number MSP6808-ND.
SENSOR PRESSURE 50PSIA SMD - 1451-050A-W
Order 'sensor pressure 50psia smd - 1451-050A-W' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number MSP6810-ND.
SENSOR PRESSURE 100PSIA SMD - 1451-100A-N
Order 'sensor pressure 100psia smd - 1451-100A-N' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number MSP6811-ND.
Options for Pressure Sensors, Transducers 0 ~ 30 PSI PSI 0 ~ 50mV Measurement Specialties Inc. 1240-030A-1N
Send this link via E-Mail
Help With This Screen
