CAP TANT LOWESR 47UF 35V 10% SMD - TPSE476K035R0200 - Capacitors
47µF Tantalum Capacitor AVX Corporation (VA) 7343-43 (EIA) 35V TPSE476K035R0200
| Digi-Key Part Number | 478-3109-1-ND |
1 10 100 500 1000 |
10.71000 9.31800 8.13960 6.42600 5.35500 |
Extended Price
10.71 93.18 813.96 3213.00 5355.00 |
| Manufacturer Part Number | TPSE476K035R0200 | |||
| Description | CAP TANT LOWESR 47UF 35V 10% SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPSE476K035R0200 |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 47µF |
| Voltage - Rated | 35V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 200.0 mOhm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-43 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPSE476K035R0200 TPSE476K035R0200 478 3109 1 ND 47831091ND 478-3109-1 |
TPSE476K035R0200 Specification Sheet
CAP TANT LOWESR 47UF 35V 10% SMD - TPSE476K035R0200 (478-3109-1-ND) - Capacitors
Related parts 47µF Tantalum Capacitor AVX Corporation (VA) 7343-43 (EIA) 35V TPSE476K035R0200CAP TANT LOWESR 47UF 35V 10% SMD - TPSE476K035R0200
Order 'cap tant lowesr 47uf 35v 10% smd - TPSE476K035R0200' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3109-1-ND.
CAP TANT LOWESR 47UF 35V 10% SMD - TPSE476K035R0200
Order 'cap tant lowesr 47uf 35v 10% smd - TPSE476K035R0200' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3109-2-ND.
CAP TANT LOWESR 47UF 35V 10% SMD - TPSE476K035R0200
Order 'cap tant lowesr 47uf 35v 10% smd - TPSE476K035R0200' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3109-6-ND.
CAP TANT LOESR 4.7UF 35V 10% SMD - TPSC475K035R0600
Order 'cap tant loesr 4.7uf 35v 10% smd - TPSC475K035R0600' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1772-1-ND.
CAP TANT LOESR 4.7UF 35V 10% SMD - TPSC475K035R0600
Order 'cap tant loesr 4.7uf 35v 10% smd - TPSC475K035R0600' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1772-2-ND.
CAP TANT LOESR 4.7UF 35V 10% SMD - TPSC475K035R0600
Order 'cap tant loesr 4.7uf 35v 10% smd - TPSC475K035R0600' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1772-6-ND.
CAP TANT LOWESR 15UF 35V 10% SMD - TPSD156K035R0300
Order 'cap tant lowesr 15uf 35v 10% smd - TPSD156K035R0300' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1780-1-ND.
CAP TANT LOWESR 15UF 35V 10% SMD - TPSD156K035R0300
Order 'cap tant lowesr 15uf 35v 10% smd - TPSD156K035R0300' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1780-2-ND.
CAP TANT LOWESR 15UF 35V 10% SMD - TPSD156K035R0300
Order 'cap tant lowesr 15uf 35v 10% smd - TPSD156K035R0300' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1780-6-ND.
CAP TANT LOWESR 22UF 35V 10% SMD - TPSE226K035R0125
Order 'cap tant lowesr 22uf 35v 10% smd - TPSE226K035R0125' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1796-1-ND.
CAP TANT LOWESR 22UF 35V 10% SMD - TPSE226K035R0125
Order 'cap tant lowesr 22uf 35v 10% smd - TPSE226K035R0125' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1796-2-ND.
CAP TANT LOWESR 22UF 35V 10% SMD - TPSE226K035R0125
Order 'cap tant lowesr 22uf 35v 10% smd - TPSE226K035R0125' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1796-6-ND.
CAP TANT LOWESR 22UF 35V 10% SMD - TPSE226K035R0200
Order 'cap tant lowesr 22uf 35v 10% smd - TPSE226K035R0200' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1797-1-ND.
CAP TANT LOWESR 22UF 35V 10% SMD - TPSE226K035R0200
Order 'cap tant lowesr 22uf 35v 10% smd - TPSE226K035R0200' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1797-2-ND.
CAP TANT LOWESR 22UF 35V 10% SMD - TPSE226K035R0200
Order 'cap tant lowesr 22uf 35v 10% smd - TPSE226K035R0200' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1797-6-ND.
Options for 47µF Tantalum Capacitor AVX Corporation (VA) 7343-43 (EIA) 35V TPSE476K035R0200
Send this link via E-Mail
Help With This Screen
