DETECTOR/DARLINGTON PHOTO TO-18 - L14F2 - Sensors, Transducers
| Digi-Key Part Number | L14F2-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | L14F2 | |||
| Description | DETECTOR/DARLINGTON PHOTO TO-18 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L14F2 |
| Vendor | Fairchild Optoelectronics Group |
| Category | Sensors, Transducers |
| Voltage - Collector Emitter Breakdown (Max) | 25V |
| Current - Collector (Ic) (Max) | - |
| Current - Dark (Id) (Max) | 100nA |
| Power - Max | 300mW |
| Orientation | Top View |
| Mounting Type | Through Hole |
| Package / Case | TO-18 |
| Wavelength | 880nm |
| Viewing Angle | 16° |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L14F2 L14F2 |
L14F2 Specification Sheet
DETECTOR/DARLINGTON PHOTO TO-18 - L14F2 (L14F2-ND) - Sensors, Transducers
Related parts Sensors, Transducers:DETECTOR/DARLINGTON PHOTO TO-18 - L14F2
Order 'detector/darlington photo to-18 - L14F2' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number L14F2-ND.
DETECTOR/DARLINGTON PHOTO TO-18 - L14F1
Order 'detector/darlington photo to-18 - L14F1' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number L14F1-ND.
DETECTOR/TRANSISTOR PHOTO TO-18 - L14C1
Order 'detector/transistor photo to-18 - L14C1' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number L14C1-ND.
DETECTOR/TRANSISTOR PHOTO TO-18 - L14C2
Order 'detector/transistor photo to-18 - L14C2' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number L14C2-ND.
DETECTOR/TRANSISTOR PHOTO TO-18 - L14G1
Order 'detector/transistor photo to-18 - L14G1' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number L14G1-ND.
DETECTOR/TRANSISTOR PHOTO TO-18 - L14G2
Order 'detector/transistor photo to-18 - L14G2' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number L14G2-ND.
DETECTOR/TRANSISTOR PHOTO TO-18 - L14G3
Order 'detector/transistor photo to-18 - L14G3' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number L14G3-ND.
DETECTOR/TRANSISTOR PHOTO TO-18 - L14N1
Order 'detector/transistor photo to-18 - L14N1' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number L14N1-ND.
DETECTOR/TRANSISTOR PHOTO TO-18 - L14N2
Order 'detector/transistor photo to-18 - L14N2' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number L14N2-ND.
DETECTOR/TRANSISTOR PHOTO TO-18 - L14P1
Order 'detector/transistor photo to-18 - L14P1' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number L14P1-ND.
DETECTOR/TRANSISTOR PHOTO TO-18 - L14P2
Order 'detector/transistor photo to-18 - L14P2' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number L14P2-ND.
PHOTO DETECTOR/DARLINGTON - L14R1
Order 'photo detector/darlington - L14R1' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number L14R1-ND.
IC SENSOR BUFF TOTEM SIDE-LOOKER - QSE156
Order 'ic sensor buff totem side-looker - QSE156' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number QSE156-ND.
IC SENSOR INV TOTEM SIDE-LOOKER - QSE157
Order 'ic sensor inv totem side-looker - QSE157' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number QSE157-ND.
IC SENSOR BUFF OPENCOLL SIDELOOK - QSE158
Order 'ic sensor buff opencoll sidelook - QSE158' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number QSE158-ND.
Send this link via E-Mail
Help With This Screen
