PHOTOTRANSISTOR NPN 890NM TO-18 - OP598B - Sensors, Transducers
Optical - Photo Detectors - Phototransistors PHOTOTRANSISTOR NPN 890NM TO-18 - OP598B
| Digi-Key Part Number | 365-1076-ND |
1 100 250 500 1000 2500 5000 10000 25000 |
.94000 .55000 .53000 .51000 .49000 .47000 .46000 .44000 .43000 |
Extended Price
0.94 55.00 132.50 255.00 490.00 1175.00 2300.00 4400.00 10750.00 |
| Manufacturer Part Number | OP598B | |||
| Description | PHOTOTRANSISTOR NPN 890NM TO-18 | |||
| Quantity Available | 141 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OP598B |
| Vendor | TT Electronics/Optek Technology |
| Category | Sensors, Transducers |
| Voltage - Collector Emitter Breakdown (Max) | 30V |
| Current - Collector (Ic) (Max) | 50mA |
| Current - Dark (Id) (Max) | 100nA |
| Power - Max | 250mW |
| Orientation | Top View |
| Mounting Type | Through Hole |
| Package / Case | TO-18 |
| Wavelength | 890nm |
| Viewing Angle | - |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OP598B OP598B 365 1076 ND 3651076ND 365-1076 |
OP598B Specification Sheet
PHOTOTRANSISTOR NPN 890NM TO-18 - OP598B (365-1076-ND) - Sensors, Transducers
Related parts Optical - Photo Detectors - Phototransistors PHOTOTRANSISTOR NPN 890NM TO-18 - OP598BPHOTOTRANSISTOR NPN 890NM TO-18 - OP598B
Order 'phototransistor npn 890nm to-18 - OP598B' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1076-ND.
PHOTOTRANSISTOR NPN 890NM TO-18 - OP593A
Order 'phototransistor npn 890nm to-18 - OP593A' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1074-ND.
PHOTOTRANSISTOR NPN 890NM TO-18 - OP598A
Order 'phototransistor npn 890nm to-18 - OP598A' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1075-ND.
PHOTOTRANSISTOR NPN 890NM TO-18 - OP801WSL
Order 'phototransistor npn 890nm to-18 - OP801WSL' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1079-ND.
PHOTOTRANSISTOR NPN 890NM TO-18 - OP802WSL
Order 'phototransistor npn 890nm to-18 - OP802WSL' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1080-ND.
PHOTOTRANSISTOR NPN 890NM TO-18 - OP804SL
Order 'phototransistor npn 890nm to-18 - OP804SL' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1081-ND.
PHOTOTRANSISTOR NPN 890NM TO-18 - OP805SL
Order 'phototransistor npn 890nm to-18 - OP805SL' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1082-ND.
PHOTODARLINGTON NPN 890NM TO-18 - OP830WSL
Order 'photodarlington npn 890nm to-18 - OP830WSL' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1083-ND.
PHOTOTRANSISTOR 5MM NPN 890NM - OP599A
Order 'phototransistor 5mm npn 890nm - OP599A' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1077-ND.
PHOTOTRANSIST NPN 890NM PILL PAK - OP644SL
Order 'phototransist npn 890nm pill pak - OP644SL' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1078-ND.
LED IR 3MM 890NM PLASTIC - OP265A
Order 'led ir 3mm 890nm plastic - OP265A' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1054-ND.
LED IR 890NM PLASTIC WIDE TO-46 - OP293A
Order 'led ir 890nm plastic wide to-46 - OP293A' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1058-ND.
LED IR 890NM PLASTIC WIDE TO-46 - OP293B
Order 'led ir 890nm plastic wide to-46 - OP293B' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1059-ND.
LED IR 890NM PLSTC NARROW TO-46 - OP298A
Order 'led ir 890nm plstc narrow to-46 - OP298A' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1064-ND.
LED IR 890NM PLSTC NARROW TO-46 - OP298B
Order 'led ir 890nm plstc narrow to-46 - OP298B' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1065-ND.
Options for Optical - Photo Detectors - Phototransistors PHOTOTRANSISTOR NPN 890NM TO-18 - OP598B
Send this link via E-Mail
Help With This Screen
