RECEIVER REMOTE CTRL TOP 40KHZ - GP1UM28RK00F - Sensors, Sensor Evaluation Kits
| Digi-Key Part Number | 425-2032-ND |
1 10 100 500 1000 |
1.13000 .90000 .74250 .63000 .58500 |
Extended Price
1.13 9.00 74.25 315.00 585.00 |
| Manufacturer Part Number | GP1UM28RK00F | |||
| Description | RECEIVER REMOTE CTRL TOP 40KHZ | |||
| Quantity Available | 591 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GP1UM28RK00F |
| Vendor | Sharp Microelectronics |
| Category | Sensors, Sensor Evaluation Kits |
| Type | Demodulated Output |
| Mounting Type | Through Hole |
| Supply Voltage Typical | 3.30 VDC [Nom] |
| Supply Voltage Typical | 5.00 VDC [Nom] |
| Supply Current | 1.500 mA [Max] |
| Band Pass Filter (f0) | 40.0 kHz [Typ] |
| Output Type | Open Collector |
| Sensing Distance | 8.50 m [Typ] |
| Operating Temperature | -10 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Length | 17.800 mm [Typ] |
| Supply Voltage | 2.70 VDC [Min] |
| Supply Voltage | 5.50 VDC [Max] |
| Termination Style | PC Pin |
| L | 17.800 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GP1UM28RK00F GP1UM28RK00F 425 2032 ND 4252032ND 425-2032 |
GP1UM28RK00F Specification Sheet
RECEIVER REMOTE CTRL TOP 40KHZ - GP1UM28RK00F (425-2032-ND) - Sensors, Sensor Evaluation Kits
Related parts Sensors, Sensor Evaluation Kits:RECEIVER REMOTE CTRL TOP 40KHZ - GP1UM28RK00F
Order 'receiver remote ctrl top 40khz - GP1UM28RK00F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2032-ND.
RECEIVER REMOTE CTRL TOP 40KHZ - GP1UD26XK
Order 'receiver remote ctrl top 40khz - GP1UD26XK' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1119-ND.
RECEIVER REMOTE CTRL TOP 40KHZ - GP1UD27XK
Order 'receiver remote ctrl top 40khz - GP1UD27XK' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1123-ND.
RECEIVER REMOTE CTRL TOP 40KHZ - GP1UD28XK
Order 'receiver remote ctrl top 40khz - GP1UD28XK' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1130-ND.
RECEIVER REMOTE CTRL TOP 40KHZ - GP1UM26RK
Order 'receiver remote ctrl top 40khz - GP1UM26RK' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1137-ND.
RECEIVER REMOTE CTRL TOP 40KHZ - GP1UM26XK
Order 'receiver remote ctrl top 40khz - GP1UM26XK' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1138-ND.
RECEIVER REMOTE CTRL TOP 40KHZ - GP1UM27RK
Order 'receiver remote ctrl top 40khz - GP1UM27RK' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1145-ND.
RECEIVER REMOTE CTRL TOP 40KHZ - GP1UM27XK
Order 'receiver remote ctrl top 40khz - GP1UM27XK' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1146-ND.
RECEIVER REMOTE CTRL TOP 40KHZ - GP1UM28RK
Order 'receiver remote ctrl top 40khz - GP1UM28RK' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1158-ND.
RECEIVER REMOTE CTRL TOP 40KHZ - GP1UM28XK
Order 'receiver remote ctrl top 40khz - GP1UM28XK' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1159-ND.
RECEIVER REMOTE CTRL TOP 40KHZ - GP1UD26XK00F
Order 'receiver remote ctrl top 40khz - GP1UD26XK00F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1981-ND.
RECEIVER REMOTE CTRL TOP 40KHZ - GP1UD27XK00F
Order 'receiver remote ctrl top 40khz - GP1UD27XK00F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1985-ND.
RECEIVER REMOTE CTRL TOP 40KHZ - GP1UD28XK00F
Order 'receiver remote ctrl top 40khz - GP1UD28XK00F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1992-ND.
RECEIVER REMOTE CTRL TOP 40KHZ - GP1UM26RK00F
Order 'receiver remote ctrl top 40khz - GP1UM26RK00F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2011-ND.
RECEIVER REMOTE CTRL TOP 40KHZ - GP1UM26XK00F
Order 'receiver remote ctrl top 40khz - GP1UM26XK00F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2012-ND.
Send this link via E-Mail
Help With This Screen