RECEIVER IR REM CTRL 3V 56.8KHZ - GP1UE277XK0F
| Digi-Key Part Number | 425-1998-ND |
1 10 100 500 1000 |
1.08000 .90000 .72000 .54000 .50400 |
Extended Price
1.08 9.00 72.00 270.00 504.00 |
| Manufacturer Part Number | GP1UE277XK0F | |||
| Description | RECEIVER IR REM CTRL 3V 56.8KHZ | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GP1UE277XK0F |
| Vendor | Sharp Microelectronics |
| Category | Sensors, Sensor Evaluation Kits |
| Type | Demodulated Output |
| Mounting Type | Through Hole |
| Supply Voltage Typical | 3.00 VDC [Nom] |
| Supply Current | 600.000 µA [Max] |
| Band Pass Filter (f0) | 56.800 kHz [Typ] |
| Output Type | Open Collector |
| Sensing Distance | 8.00 m [Typ] |
| Operating Temperature | -10 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Length | 13.800 mm [Typ] |
| Supply Voltage | 2.40 VDC [Min] |
| Supply Voltage | 3.60 VDC [Max] |
| Termination Style | PC Pin |
| L | 13.800 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GP1UE277XK0F GP1UE277XK0F 425 1998 ND 4251998ND 425-1998 |
GP1UE277XK0F Specification Sheet
RECEIVER IR REM CTRL 3V 56.8KHZ - GP1UE277XK0F (425-1998-ND)
Related parts:RECEIVER IR REM CTRL 3V 56.8KHZ - GP1UE277XK0F
Order 'receiver ir rem ctrl 3v 56.8khz - GP1UE277XK0F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1998-ND.
RECEIVER IR REM CTRL 3V 38KHZ - GP1UE261XK
Order 'receiver ir rem ctrl 3v 38khz - GP1UE261XK' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1899-ND.
RECEIVER IR REM CTRL 3V 56.8KHZ - GP1UE267XK
Order 'receiver ir rem ctrl 3v 56.8khz - GP1UE267XK' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1900-ND.
RECEIVER IR REM CTRL 3V 40KHZ - GP1UE26XK
Order 'receiver ir rem ctrl 3v 40khz - GP1UE26XK' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1901-ND.
RECEIVER IR REM CTRL 3V 38KHZ - GP1UE271XK
Order 'receiver ir rem ctrl 3v 38khz - GP1UE271XK' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1902-ND.
RECEIVER IR REM CTRL 3V 56.8KHZ - GP1UE277XK
Order 'receiver ir rem ctrl 3v 56.8khz - GP1UE277XK' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1903-ND.
RECEIVER IR REM CTRL 3V 40KHZ - GP1UE27XK
Order 'receiver ir rem ctrl 3v 40khz - GP1UE27XK' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1904-ND.
RECEIVER IR REM CTRL 3V 38KHZ - GP1UE281XK
Order 'receiver ir rem ctrl 3v 38khz - GP1UE281XK' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1905-ND.
RECEIVER IR REM CTRL 3V 38KHZ - GP1UE281YK
Order 'receiver ir rem ctrl 3v 38khz - GP1UE281YK' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1906-ND.
RECEIVER IR REM CTRL 3V 56.8KHZ - GP1UE287XK
Order 'receiver ir rem ctrl 3v 56.8khz - GP1UE287XK' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1907-ND.
RECEIVER IR REM CTRL 3V 56.8KHZ - GP1UE287YK
Order 'receiver ir rem ctrl 3v 56.8khz - GP1UE287YK' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1908-ND.
RECEIVER IR REM CTRL 3V 40KHZ - GP1UE28XK
Order 'receiver ir rem ctrl 3v 40khz - GP1UE28XK' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1909-ND.
RECEIVER IR REM CTRL 3V 40KHZ - GP1UE28YK
Order 'receiver ir rem ctrl 3v 40khz - GP1UE28YK' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1910-ND.
RECEIVER IR REM CTRL 3V 38KHZ - GP1UE261XK0F
Order 'receiver ir rem ctrl 3v 38khz - GP1UE261XK0F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1994-ND.
RECEIVER IR REM CTRL 3V 56.8KHZ - GP1UE267XK0F
Order 'receiver ir rem ctrl 3v 56.8khz - GP1UE267XK0F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1995-ND.
Send this link via E-Mail
Help With This Screen