Keywords:





CAP TANT LOWESR 47UF 10V 10% SMD - TPSB476K010R0250 - Capacitors

47µF Tantalum Capacitor AVX Corporation (VA) 3528-21 (EIA) 10V TPSB476K010R0250

Digi-Key Part Number 478-3085-1-ND
Price Break
1
10
100
500
1000
Unit Price
1.13000
.97900
.85500
.67500
.56250
Extended Price
1.13
9.79
85.50
337.50
562.50
Manufacturer Part NumberTPSB476K010R0250
DescriptionCAP TANT LOWESR 47UF 10V 10% SMD
Quantity Available 7717
All prices are in USD

Purchase 47µF Tantalum Capacitor AVX Corporation (VA) 3528-21 (EIA) 10V TPSB476K010R0250
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 47µF Tantalum Capacitor AVX Corporation (VA) 3528-21 (EIA) 10V TPSB476K010R0250
Technical/Catalog InformationTPSB476K010R0250
VendorAVX Corporation (VA)
CategoryCapacitors
Capacitance47µF
Voltage - Rated 10V
Tolerance±10%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)250.0 mOhm
Lifetime @ Temp.1000 Hrs @ 85°C
Mounting TypeSurface Mount
TypeMolded
Package / Case3528-21 (EIA)
PackagingCut Tape (CT)
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TPSB476K010R0250
TPSB476K010R0250
478 3085 1 ND
47830851ND
478-3085-1

TPSB476K010R0250 Specification Sheet

Image of CAP TANT LOWESR 47UF 10V 10% SMD - TPSB476K010R0250

CAP TANT LOWESR 47UF 10V 10% SMD - TPSB476K010R0250 (478-3085-1-ND) - Capacitors

Related parts 47µF Tantalum Capacitor AVX Corporation (VA) 3528-21 (EIA) 10V TPSB476K010R0250
CAP TANT LOWESR 47UF 10V 10% SMD - TPSB476K010R0250
 Order 'cap tant lowesr 47uf 10v 10% smd - TPSB476K010R0250' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3085-1-ND.
CAP TANT LOWESR 47UF 10V 10% SMD - TPSB476K010R0250
 Order 'cap tant lowesr 47uf 10v 10% smd - TPSB476K010R0250' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3085-2-ND.
CAP TANT LOWESR 47UF 10V 10% SMD - TPSB476K010R0250
 Order 'cap tant lowesr 47uf 10v 10% smd - TPSB476K010R0250' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3085-6-ND.
CAP TANT LOWESR 47UF 10V 10% SMD - TPSB476K010R0650
 Order 'cap tant lowesr 47uf 10v 10% smd - TPSB476K010R0650' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1760-1-ND.
CAP TANT LOWESR 47UF 10V 10% SMD - TPSB476K010R0650
 Order 'cap tant lowesr 47uf 10v 10% smd - TPSB476K010R0650' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1760-2-ND.
CAP TANT LOWESR 47UF 10V 10% SMD - TPSB476K010R0500
 Order 'cap tant lowesr 47uf 10v 10% smd - TPSB476K010R0500' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4089-1-ND.
CAP TANT LOWESR 47UF 10V 10% SMD - TPSB476K010R0500
 Order 'cap tant lowesr 47uf 10v 10% smd - TPSB476K010R0500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4089-2-ND.
CAP TANT LOWESR 47UF 10V 10% SMD - TPSB476K010R0500
 Order 'cap tant lowesr 47uf 10v 10% smd - TPSB476K010R0500' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4089-6-ND.
CAP TANT LOWESR 47UF 10V 10% SMD - TPSC476K010R0350
 Order 'cap tant lowesr 47uf 10v 10% smd - TPSC476K010R0350' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4093-1-ND.
CAP TANT LOWESR 47UF 10V 10% SMD - TPSC476K010R0350
 Order 'cap tant lowesr 47uf 10v 10% smd - TPSC476K010R0350' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4093-2-ND.
CAP TANT LOWESR 47UF 10V 10% SMD - TPSC476K010R0350
 Order 'cap tant lowesr 47uf 10v 10% smd - TPSC476K010R0350' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4093-6-ND.
CAP TANT LOWESR 47UF 10V 10% SMD - TPSB476K010R0650
 Order 'cap tant lowesr 47uf 10v 10% smd - TPSB476K010R0650' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1760-6-ND.
CAP TANT LOWESR 10UF 10V 10% SMD - TPSA106K010R0900
 Order 'cap tant lowesr 10uf 10v 10% smd - TPSA106K010R0900' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1751-1-ND.
CAP TANT LOWESR 10UF 10V 10% SMD - TPSA106K010R0900
 Order 'cap tant lowesr 10uf 10v 10% smd - TPSA106K010R0900' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1751-2-ND.
CAP TANT LOWESR 10UF 10V 10% SMD - TPSA106K010R0900
 Order 'cap tant lowesr 10uf 10v 10% smd - TPSA106K010R0900' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1751-6-ND.

Options for 47µF Tantalum Capacitor AVX Corporation (VA) 3528-21 (EIA) 10V TPSB476K010R0250
Send this link via E-Mail
Help With This Screen

CAP TANT LOWESR 47UF 10V 10% SMD - TPSB476K010R0250
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP TANT LOWESR 35V 10UF 10% SMD - TPSD106K035R0300 Next: CAP TANT LOWESR 47UF 10V 10% SMD - TPSB476K010R0250
CAP TANT LOWESR 47UF 10V 10% SMD - TPSB476K010R0250