IC AMBIENT LIGHT DETECTOR 1206 - LX1972IBC-TR
| Digi-Key Part Number | LX1972IBCCT-ND |
1 50 100 |
1.44000 1.29500 1.11000 |
Extended Price
1.44 64.75 111.00 |
| Manufacturer Part Number | LX1972IBC-TR | |||
| Description | IC AMBIENT LIGHT DETECTOR 1206 | |||
| Quantity Available | 617 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LX1972IBC-TR |
| Vendor | Microsemi |
| Category | Sensors, Sensor Evaluation Kits |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 1206 (3216) |
| Supply Voltage Typical | 5.00 VDC [Nom] |
| Wavelength | 520 nm [Typ] |
| Current | 100.000 µA [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Termination Style | SMD (SMT) Tab |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LX1972IBC TR LX1972IBCTR LX1972IBCCT ND LX1972IBCCTND LX1972IBCCT |
LX1972IBC-TR Specification Sheet
IC AMBIENT LIGHT DETECTOR 1206 - LX1972IBC-TR (LX1972IBCCT-ND)
Related parts:IC AMBIENT LIGHT DETECTOR 1206 - LX1972IBC-TR
Order 'ic ambient light detector 1206 - LX1972IBC-TR' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number LX1972IBCCT-ND.
IC AMBIENT LIGHT DETECTOR 1206 - LX1972IBC-TR
Order 'ic ambient light detector 1206 - LX1972IBC-TR' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number LX1972IBCDKR-ND.
IC AMBIENT LIGHT DETECTOR 1206 - LX1972IBC-TR
Order 'ic ambient light detector 1206 - LX1972IBC-TR' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number LX1972IBCTR-ND.
AMBIENT LIGHT SENSOR 1206 SMD - TEMT6000X01
Order 'ambient light sensor 1206 smd - TEMT6000X01' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1055-1-ND.
AMBIENT LIGHT SENSOR 1206 SMD - TEMT6000X01
Order 'ambient light sensor 1206 smd - TEMT6000X01' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1055-2-ND.
AMBIENT LIGHT SENSOR 1206 SMD - TEMT6000X01
Order 'ambient light sensor 1206 smd - TEMT6000X01' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1055-6-ND.
IC SENSOR LIGHT VISIBLE 8MSOP - LX1970IDU
Order 'ic sensor light visible 8msop - LX1970IDU' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number LX1970IDU-ND.
IC SENSOR LIGHT VISIBLE 8MSOP - LX1971IDU
Order 'ic sensor light visible 8msop - LX1971IDU' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number LX1971IDU-ND.
LIGHT DETECTOR OPIC 550NM - IS474
Order 'light detector opic 550nm - IS474' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1179-5-ND.
LIGHT DETECTOR OPIC STRGT 550NM - IS474SI
Order 'light detector opic strgt 550nm - IS474SI' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1180-5-ND.
AMBIENT LIGHT SENSOR 0805 SMD - TEMT6200FX01
Order 'ambient light sensor 0805 smd - TEMT6200FX01' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1056-1-ND.
AMBIENT LIGHT SENSOR 0805 SMD - TEMT6200FX01
Order 'ambient light sensor 0805 smd - TEMT6200FX01' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1056-2-ND.
AMBIENT LIGHT SENSOR 0805 SMD - TEMT6200FX01
Order 'ambient light sensor 0805 smd - TEMT6200FX01' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1056-6-ND.
AMBIENT LIGHT SENSOR 3MM 570NM - TEPT4400
Order 'ambient light sensor 3mm 570nm - TEPT4400' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1057-ND.
AMBIENT LIGHT SENSOR 5MM - TEPT5600
Order 'ambient light sensor 5mm - TEPT5600' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1058-ND.
Send this link via E-Mail
Help With This Screen