IC SENSOR LIGHT VISIBLE 8MSOP - LX1970IDU
| Digi-Key Part Number | LX1970IDU-ND |
1 50 100 1000 |
2.34000 2.10000 1.80000 1.56000 |
Extended Price
2.34 105.00 180.00 1560.00 |
| Manufacturer Part Number | LX1970IDU | |||
| Description | IC SENSOR LIGHT VISIBLE 8MSOP | |||
| Quantity Available | 1189 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LX1970IDU |
| Vendor | Microsemi |
| Category | Sensors, Sensor Evaluation Kits |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-MSOP |
| Supply Voltage Typical | 2.50 VDC [Nom] |
| Supply Voltage Typical | 2.70 VDC [Nom] |
| Supply Voltage Typical | 3.00 VDC [Nom] |
| Supply Voltage Typical | 5.00 VDC [Nom] |
| Supply Voltage Typical | 3.30 VDC [Nom] |
| Wavelength | 520 nm [Typ] |
| Current | 38.000 µA [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Termination Style | Gull Wing |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LX1970IDU LX1970IDU |
LX1970IDU Specification Sheet
IC SENSOR LIGHT VISIBLE 8MSOP - LX1970IDU (LX1970IDU-ND)
Related parts:IC SENSOR LIGHT VISIBLE 8MSOP - LX1970IDU
Order 'ic sensor light visible 8msop - LX1970IDU' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number LX1970IDU-ND.
IC SENSOR LIGHT VISIBLE 8MSOP - LX1971IDU
Order 'ic sensor light visible 8msop - LX1971IDU' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number LX1971IDU-ND.
IC SENSOR LIGHT VISIBLE 8MSOP - LX1971CLM
Order 'ic sensor light visible 8msop - LX1971CLM' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number LX1971CLM-ND.
IC SENSOR THERMAL 2.7V 8MSOP - MCP9801-M/MSG
Order 'ic sensor thermal 2.7v 8msop - MCP9801-M/MSG' online from Digi-Key. Manufactured by Microchip. Digi-Key part number MCP9801-M/MSG-ND.
IC SENSOR THERMAL 2.7V 8MSOP - MCP9801-M/MS
Order 'ic sensor thermal 2.7v 8msop - MCP9801-M/MS' online from Digi-Key. Manufactured by Microchip. Digi-Key part number MCP9801-M/MS-ND.
IC SENSOR THERMAL 2.7V 8MSOP - MCP9801T-M/MSG
Order 'ic sensor thermal 2.7v 8msop - MCP9801T-M/MSG' online from Digi-Key. Manufactured by Microchip. Digi-Key part number MCP9801T-M/MSG-ND.
IC SENSOR THERMAL 2.7V 8MSOP - MCP9803-M/MSG
Order 'ic sensor thermal 2.7v 8msop - MCP9803-M/MSG' online from Digi-Key. Manufactured by Microchip. Digi-Key part number MCP9803-M/MSG-ND.
IC SENSOR THERMAL 2.7V 8MSOP - MCP9803T-M/MSG
Order 'ic sensor thermal 2.7v 8msop - MCP9803T-M/MSG' online from Digi-Key. Manufactured by Microchip. Digi-Key part number MCP9803T-M/MSG-ND.
IC SENSOR LIGHT-DGTL I2C 8-ODFN - ISL29002IROZ
Order 'ic sensor light-dgtl i2c 8-odfn - ISL29002IROZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL29002IROZ-ND.
IC SENSOR LIGHT-DGTL I2C 8-ODFN - ISL29002IROZ-T7
Order 'ic sensor light-dgtl i2c 8-odfn - ISL29002IROZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL29002IROZ-T7TR-ND.
IC SENSOR LIGHT-DGTL I2C 8-ODFN - ISL29004IROZ
Order 'ic sensor light-dgtl i2c 8-odfn - ISL29004IROZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL29004IROZ-ND.
IC SENSOR LIGHT-DGTL I2C 8-ODFN - ISL29004IROZ-T7
Order 'ic sensor light-dgtl i2c 8-odfn - ISL29004IROZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL29004IROZ-T7TR-ND.
IC SENSOR LIGHT-DGTL I2C 6-ODFN - ISL29001IROZ-T7
Order 'ic sensor light-dgtl i2c 6-odfn - ISL29001IROZ-T7' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL29001IROZ-T7CT-ND.
IC SENSOR LIGHT-DGTL I2C 6-ODFN - ISL29001IROZ-T7
Order 'ic sensor light-dgtl i2c 6-odfn - ISL29001IROZ-T7' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL29001IROZ-T7DKR-ND.
IC SENSOR LIGHT-DGTL I2C 6-ODFN - ISL29001IROZ-T7
Order 'ic sensor light-dgtl i2c 6-odfn - ISL29001IROZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL29001IROZ-T7TR-ND.
Send this link via E-Mail
Help With This Screen