PHOTODIODE AVALANCH RED 16MM SHV - SD630-70-72-500
| Digi-Key Part Number | SD630-70-72-500-ND |
1 |
1621.79000 |
Extended Price
1621.79 |
| Manufacturer Part Number | SD630-70-72-500 | |||
| Description | PHOTODIODE AVALANCH RED 16MM SHV | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SD630-70-72-500 |
| Vendor | Advanced Photonix Inc |
| Category | Sensors, Transducers |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SD630 70 72 500 SD6307072500 |
SD630-70-72-500 Specification Sheet
PHOTODIODE AVALANCH RED 16MM SHV - SD630-70-72-500 (SD630-70-72-500-ND)
Related parts:PHOTODIODE AVALANCH RED 16MM SHV - SD630-70-72-500
Order 'photodiode avalanch red 16mm shv - SD630-70-72-500' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD630-70-72-500-ND.
PHOTODIODE AVALANCHE UV 16MM SHV - SD630-70-73-500
Order 'photodiode avalanche uv 16mm shv - SD630-70-73-500' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD630-70-73-500-ND.
PHOTODIODE AVALANCH BLU 16MM SHV - SD630-70-74-500
Order 'photodiode avalanch blu 16mm shv - SD630-70-74-500' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD630-70-74-500-ND.
PHOTODIODE AVALANCH DUV 16MM SHV - SD630-70-75-500
Order 'photodiode avalanch duv 16mm shv - SD630-70-75-500' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD630-70-75-500-ND.
PHOTODIODE AVALANCHE 5MM TO-66 - SD197-70-72-591
Order 'photodiode avalanche 5mm to-66 - SD197-70-72-591' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD197-70-72-591-ND.
PHOTODIODE AVALANCHE 10MM TO-3 - SD394-70-72-591
Order 'photodiode avalanche 10mm to-3 - SD394-70-72-591' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD394-70-72-591-ND.
PHOTODIODE AVALANCHE 0.3MM TO-46 - SD012-70-62-541
Order 'photodiode avalanche 0.3mm to-46 - SD012-70-62-541' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD012-70-62-541-ND.
PHOTODIODE AVALANCHE 0.9MM TO-5 - SD036-70-62-531
Order 'photodiode avalanche 0.9mm to-5 - SD036-70-62-531' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD036-70-62-531-ND.
PHOTODIODE AVALANCHE 5MM TO-66 - SD197-70-74-591
Order 'photodiode avalanche 5mm to-66 - SD197-70-74-591' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD197-70-74-591-ND.
PHOTODIODE AVALANCHE 10MM TO-3 - SD394-70-74-591
Order 'photodiode avalanche 10mm to-3 - SD394-70-74-591' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD394-70-74-591-ND.
PHOTODIODE AVALANCHE 5MM MODULE - SD197-70-72-661
Order 'photodiode avalanche 5mm module - SD197-70-72-661' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD197-70-72-661-ND.
PHOTODIODE AVALANCHE 10MM MODULE - SD394-70-72-661
Order 'photodiode avalanche 10mm module - SD394-70-72-661' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD394-70-72-661-ND.
PHOTODIODE AVALANCHE 10MM MODULE - SD394-70-74-661
Order 'photodiode avalanche 10mm module - SD394-70-74-661' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD394-70-74-661-ND.
PHOTODIODE INF-RED 7.67MM SQ SMD - PDV-C173SM
Order 'photodiode inf-red 7.67mm sq smd - PDV-C173SM' online from Digi-Key. Manufactured by Advanced Phontix Inc (VA). Digi-Key part number PDV-C173SMCT-ND.
PHOTODIODE INF-RED 7.67MM SQ SMD - PDV-C173SM
Order 'photodiode inf-red 7.67mm sq smd - PDV-C173SM' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-C173SMTR-ND.
Send this link via E-Mail
Help With This Screen